WIZnet Interface Modules

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Maximum Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIZnet Interface Modules TTL Interface RJ-45 Interface 92In Stock
₱1,622.09
₱1,309.21
₱1,230.68
₱1,153.38
Min.: 1
Mult.: 1
Serial Device Servers Ethernet, TTL 3.3 V 3.3 V - 40 C + 85 C WIZ750SR Bulk
WIZnet Interface Modules RS-232 Interface RJ-45 Interface 70In Stock
400Expected 27/11/2026
₱1,849.70
₱1,495.10
₱1,406.76
₱1,319.64
Min.: 1
Mult.: 1
Serial Device Servers Ethernet, Serial 5 V 5 V - 40 C + 85 C WIZ750SR Bulk
WIZnet Interface Modules Serial-Eth ModRS-232 RJ-45 MCU & TCP/IP 147In Stock
₱1,751.54
₱1,416.57
₱1,344.18
₱1,257.68
Min.: 1
Mult.: 1
Serial Device Servers Ethernet, RS-232 2.7 V 3.6 V 0 C + 70 C WIZ750
WIZnet Interface Modules RS422-485-Eth Mod RJ-45 MCU & TCP/IP 130In Stock
₱1,761.97
₱1,405.53
₱1,344.18
₱1,257.68
Min.: 1
Mult.: 1
Serial Device Servers Ethernet, RS-485 2.7 V 3.6 V 0 C + 70 C WIZ750
WIZnet Interface Modules RS232 to Ethernet protocol conversion device, Supports Modbus TCP to Modbus RTU/ASCII protocol conversion, Protected against ESD
38On Order
₱5,028.25
₱4,165.67
₱4,025.79
₱3,876.71
Min.: 1
Mult.: 1
Ethernet Modules RS232, Serial - 25 C + 80 C
WIZnet Interface Modules PIN HDR TYPE SERIAL-ENET MOD Non-Stocked Lead-Time 6 Weeks
₱1,632.52
₱1,527.00
₱1,451.54
₱1,419.64
Min.: 36
Mult.: 36
Converters RS-232 to Ethernet 100 Mb/s Ethernet, RS-232 3.3 V 3.3 V 0 C + 80 C
WIZnet Interface Modules BOARD TYPE SERIAL-ENET MOD Non-Stocked Lead-Time 6 Weeks
₱1,824.55
₱1,706.76
₱1,622.09
Min.: 40
Mult.: 10
Ethernet, RS-232 5 V 5 V 0 C + 70 C