Micron Technology 16 bit DRAM

Mga Resulta: 12
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Laki ng Memory Lapad ng Data Bus Maximum na Clock Frequency Package / Case Organisasyon Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Micron DRAM DDR4 16Gbit 16 96/144 TFBGA 1 CT
2,040May Stock
4,080Inaasahan 11/23/2026
₱13,710.50
Min.: 1
Mult.: 1
SDRAM - DDR4 16 Gbit 16 bit 1.6 GHz FBGA-96 1 G x 16 13.75 ns 1.14 V 1.26 V 0 C + 95 C Tray
Micron DRAM DDR4 8Gbit 16 96/144TFBGA 1 IT
1,300May Stock
11,220Inaasahan 9/20/2027
₱6,265.68
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 13.75 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Micron DRAM DDR3 4G 256MX16 FBGA
4,097May Stock
Cut Tape
₱6,863.84
Reel
₱6,863.84
Min.: 1
Mult.: 1
: 2,000
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 CT
10,731May Stock
₱6,863.84
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 IT
22,763May Stock
₱5,383.46
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR4 16Gbit 16 96/144 TFBGA 1 IT
9,527May Stock
₱14,709.89
Min.: 1
Mult.: 1
SDRAM - DDR4 16 Gbit 16 bit 1.6 GHz FBGA-96 1 G x 16 13.75 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Micron MT60B1G16HD-56B:D
Micron DRAM DDR5 16Gbit 16 102/153 VFBGA 1 CT
1,269May Stock
₱14,854.68
Min.: 1
Mult.: 1
SDRAM - DDR5 16 Gbit 16 bit 2.8 GHz VFBGA-102 1 G x 16 1.1 V 1.1 V 0 C + 95 C Tray
Micron DRAM DDR4 8Gbit 16 96/144TFBGA 1 CT
167May Stock
4,080Inoorder
₱5,695.12
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 13.75 ns 1.14 V 1.26 V 0 C + 95 C Tray
Micron DRAM DDR3 8Gbit 16 96/144TFBGA 2 IT
2,400May Stock
₱7,987.77
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Micron MT40A2G16TBB-062E:F
Micron DRAM DDR4 32Gbit 16 96/144 TFBGA 2 CT
2,040May Stock
₱26,917.31
Min.: 1
Mult.: 1
SDRAM - DDR4 32 Gbit 16 bit 1.6 GHz TFBGA-96 2 G x 16 1.14 V 1.26 V 0 C + 95 C Tray
Micron DRAM DDR4 8G 512MX16 FBGA
5May Stock
Cut Tape
₱5,718.43
Reel
₱5,695.12
Min.: 1
Mult.: 1
: 2,000
SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 13.75 ns 1.14 V 1.26 V 0 C + 95 C Reel, Cut Tape, MouseReel
Micron DRAM DDR5 16Gbit 16 102/153 VFBGA 1 IT Hindi Naka-stock
₱21,701.34
Min.: 1,020
Mult.: 1,020
SDRAM - DDR5 16 Gbit 16 bit 3.2 GHz VFBGA-102 1 G x 16 1.1 V 1.1 V - 40 C + 95 C 150S Tray