Microchip 23K256 Series SRAM

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM EXT 1,620In Stock
₱88.34
₱85.28
₱82.82
₱81.60
₱80.98
Min.: 1
Mult.: 1
256 kbit 32 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM IND 7,417In Stock
5,300Expected 07/12/2026
₱84.05
₱81.60
₱77.91
Min.: 1
Mult.: 1
256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM IND 4,013In Stock
₱87.73
₱84.05
₱81.60
Min.: 1
Mult.: 1
256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube

Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM IND 7,398In Stock
Cut Tape
₱96.32
Reel
₱81.60
Min.: 1
Mult.: 1
: 2,500
256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel

Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM EXT 225In Stock
₱92.64
₱89.57
₱84.66
Min.: 1
Mult.: 1
256 kbit 32 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Tube

Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM IND 90In Stock
₱89.57
₱85.28
₱82.82
Min.: 1
Mult.: 1
256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM IND 592In Stock
6,600Expected 21/12/2026
Cut Tape
₱93.25
Reel
₱77.91
Min.: 1
Mult.: 1
: 3,300
256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM EXT Non-Stocked Lead-Time 11 Weeks
Reel
₱82.82
Min.: 3,300
Mult.: 3,300
: 3,300
256 kbit 32 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel
Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM EXT Non-Stocked Lead-Time 11 Weeks
Reel
₱84.66
Min.: 2,500
Mult.: 2,500
: 2,500
256 kbit 32 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Reel