STMicroelectronics M24C02-F Series EEPROM

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics EEPROM 2-Kbit serial I2C Bus EEPROM 15,913In Stock
92,000Expected 16/07/2027
Cut Tape
₱12.88
₱11.90
₱11.66
₱11.41
Reel
₱9.57
Min.: 1
Mult.: 1
: 4,000
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2-Kbit serial I2C Bus EEPROM 43,350In Stock
Cut Tape
₱10.43
₱9.39
₱9.14
₱8.96
Reel
₱7.24
Min.: 1
Mult.: 1
: 2,500
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2-Kbit serial I2C bus EEPROM 8,589In Stock
10,000On Order
Cut Tape
₱13.50
₱12.76
₱12.45
₱12.21
Reel
₱10.92
Min.: 1
Mult.: 1
: 5,000
2 kbit 2-Wire, I2C 400 kHz 256 x 8 UFDFPN-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM MEMORY 4,589In Stock
₱11.66
₱11.23
₱10.98
₱10.74
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-F Tube
STMicroelectronics EEPROM 2-Kbit serial I2C Bus EEPROM
10,000Expected 16/07/2027
Cut Tape
₱15.95
₱15.03
₱14.66
₱14.42
Reel
₱12.39
Min.: 1
Mult.: 1
: 5,000
2 kbit 2-Wire, I2C 400 kHz 256 x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-F Reel, Cut Tape, MouseReel