STMicroelectronics M24C04-F Serye EEPROM

Mga Resulta: 6
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Uri ng Interface Maximum na Clock Frequency Organisasyon Package / Case Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Retention ng Data Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
STMicroelectronics EEPROM 4Kbit 100kHz I2C 400 kHZ Fast-Mode 4,990May Stock
Cut Tape
₱33.13
₱31.17
₱30.37
₱29.69
Reel
₱16.75
Min.: 1
Mult.: 1
: 5,000
4 kbit 2-Wire, I2C 400 kHz 512 x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 20 C + 85 C M24C04-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM MEMORY 6,935May Stock
₱16.56
₱15.03
₱14.72
₱14.42
Min.: 1
Mult.: 1
4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-F Tube
STMicroelectronics EEPROM 4 Kbit serial I2C Bus EEPROM 10,563May Stock
20,000Inaasahan 7/16/2027
Cut Tape
₱17.79
₱16.44
₱16.07
₱15.77
Reel
₱13.56
Min.: 1
Mult.: 1
: 5,000
4 kbit 2-Wire, I2C 400 kHz 512 x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4 Kbit serial I2C bus EEPROM 71,983May Stock
Cut Tape
₱14.72
₱13.74
₱13.37
₱13.13
Reel
₱11.29
Min.: 1
Mult.: 1
: 5,000
4 kbit 2-Wire, I2C 400 kHz 512 x 8 UFDFPN-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4 Kbit serial I2C Bus EEPROM 7,443May Stock
Cut Tape
₱15.34
₱14.23
₱13.87
₱13.62
Reel
₱11.41
Min.: 1
Mult.: 1
: 4,000
4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4 Kbit serial I2C Bus EEPROM 2,235May Stock
7,500Inoorder
Cut Tape
₱14.11
₱13.50
₱13.19
₱12.94
Reel
₱10.67
Min.: 1
Mult.: 1
: 2,500
4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-F Reel, Cut Tape, MouseReel