STMicroelectronics M24C16-F Serye EEPROM

Mga Resulta: 6
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Uri ng Interface Maximum na Clock Frequency Organisasyon Package / Case Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Retention ng Data Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging

STMicroelectronics EEPROM MEMORY 9,237May Stock
₱18.41
₱16.69
₱16.32
₱15.95
Min.: 1
Mult.: 1
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Tube
STMicroelectronics EEPROM 16 Kbit serial I2C bus EEPROM 50,952May Stock
Cut Tape
₱21.47
₱20.31
₱19.94
₱19.08
Reel
₱13.56
Min.: 1
Mult.: 1
: 5,000
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UFDFPN-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16 Kbit I2C EEProm 400kHz 1.8V to 5.5V 57,750May Stock
Cut Tape
₱14.72
₱13.50
₱13.19
₱12.94
Reel
₱11.41
Min.: 1
Mult.: 1
: 2,500
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16 Kbit serial I2C Bus EEPROM 2,098May Stock
8,000Inaasahan 7/16/2027
Cut Tape
₱16.56
₱15.71
₱15.34
₱15.03
Reel
₱13.07
Min.: 1
Mult.: 1
: 4,000
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16 Kbit serial I2C Bus EEPROM
29,233Inoorder
Cut Tape
₱21.47
₱20.12
₱19.63
₱19.20
Reel
₱16.50
Min.: 1
Mult.: 1
: 5,000
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Serial Eeprom 16Kbit 1.7V to 5.5V 400 kH Lead-Time para sa Hindi Naka-stock 36 (na) Linggo
Reel
₱31.66
Min.: 5,000
Mult.: 5,000
: 5,000
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 20 C + 85 C M24C16-F Reel