STMicroelectronics M95512-DF Series EEPROM

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics EEPROM 512Kb Serial Bus 2.5V to 5.5V 10MHz 3,708In Stock
Cut Tape
₱80.37
₱76.07
₱73.62
₱72.39
Reel
₱64.42
Min.: 1
Mult.: 1
: 2,500
512 kbit SPI 16 MHz 64 k x 8 WLCSP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kbit Serial Bus 128kB 10MHz EEProm 3,607In Stock
Cut Tape
₱71.17
₱66.87
₱65.03
₱63.80
Reel
₱47.67
Min.: 1
Mult.: 1
: 4,000
512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kbit Serial Bus 128kB 10MHz EEProm 197In Stock
15,000Expected 16/07/2027
Cut Tape
₱77.30
₱73.01
₱70.55
₱69.33
Reel
₱60.31
Min.: 1
Mult.: 1
: 5,000
512 kbit SPI 16 MHz 64 k x 8 UFDFPN-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kbit Serial Bus 128kB 10MHz EEProm 843In Stock
7,500Expected 16/07/2027
Cut Tape
₱70.55
₱66.87
₱65.03
₱63.19
Reel
₱52.45
Min.: 1
Mult.: 1
: 2,500
512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-DF Reel, Cut Tape, MouseReel