STMicroelectronics M95640-DF Serye EEPROM

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Uri ng Interface Maximum na Clock Frequency Organisasyon Package / Case Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Retention ng Data Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging

STMicroelectronics EEPROM 64-Kbit SPI bus EEPROM with high-speed clock 7,287May Stock
Cut Tape
₱36.81
₱34.60
₱33.74
₱33.01
Reel
₱20.80
Min.: 1
Mult.: 1
: 2,500
64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kb SPI Bus EEPROM w/ hi-spd clock 2,115May Stock
Cut Tape
₱51.53
₱48.28
₱46.99
₱46.01
Reel
₱36.32
Min.: 1
Mult.: 1
: 2,500
64 kbit SPI 20 MHz 8 k x 8 WLCSP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kbit SPI bus EEPROM with high-speed clock 808May Stock
Cut Tape
₱42.33
₱39.69
₱38.65
₱37.85
Reel
₱32.33
Min.: 1
Mult.: 1
: 5,000
64 kbit SPI 10 MHz 8 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit SPI bus EEPROM with high-speed clock Lead-Time para sa Hindi Naka-stock 36 (na) Linggo
Reel
₱29.08
Min.: 4,000
Mult.: 4,000
: 4,000
64 kbit SPI 20 MHz 8 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel