VTDU41PI016G

Virtium
393-VTDU41PI016G-100
VTDU41PI016G

Mfr.:

Description:
Managed NAND 16GB,eUSB 10-pin (2.54mm),PE,SLC,Industrial Temp (-40 to 85 C)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Virtium
Product Category: Managed NAND
RoHS:  
VTDU
16 GB
5 V
- 40 C
+ 85 C
69.85 mm x 100.5 mm x 7 mm
Tray
Brand: Virtium
Package / Case: Non-standard
Product Type: Managed NAND
Factory Pack Quantity: 20
Subcategory: Memory & Data Storage
Tradename: TuffDrive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TuffDrive Solid State Drives

Virtium TuffDrive® Solid State Drives (SSDs) are heavy duty solutions for networking and embedded applications that require a modest amount of storage for non-SATA designs. TuffDrive SSDs are made for extreme conditions in industrial embedded applications and available with industrial temperatures (-40ºC to 85ºC) ratings.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱11,779.20 ₱11,779.20