24LC32A Series EEPROM

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 1/4AWP 3,643In Stock
₱30.68
₱29.14
₱28.77
₱27.91
₱27.61
Min.: 1
Mult.: 1
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC32A Tube
Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 1/4AWP 445In Stock
₱30.06
₱29.45
₱27.48
Min.: 1
Mult.: 1
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC32A Tube
Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE EXT 1/4AWP Non-Stocked Lead-Time 10 Weeks
₱42.95
₱42.52
₱41.84
₱39.20
Min.: 1
Mult.: 1
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 24LC32A Tube
Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 1/4AWP Non-Stocked Lead-Time 17 Weeks
₱33.13
₱32.70
₱32.02
₱30.74
Min.: 1
Mult.: 1
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC32A Tube