AT24C08C Serye EEPROM

Mga Resulta: 8
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Uri ng Interface Maximum na Clock Frequency Organisasyon Package / Case Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Retention ng Data Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging

Microchip Technology EEPROM 8K (1024x8) 2-WIRE 1.7V 5,128May Stock
₱34.36
₱33.99
₱32.70
₱32.02
₱31.41
Min.: 1
Mult.: 1
8 kbit 2-Wire, I2C 1 MHz 1 k x 8 PDIP-8 550 ns 1.7 V 5.5 V Through Hole 100 Year - 40 C + 85 C AT24C08C Tube
Microchip Technology EEPROM 8K (1024x8) 2-WIRE NiPdAu, 1.7V 13,230May Stock
₱21.47
₱20.92
₱20.31
₱19.63
Min.: 1
Mult.: 1
8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C08C Tube
Microchip Technology EEPROM 8K (1024x8) 2-WIRE NiPdAu, 1.7V 39,047May Stock
Cut Tape
₱21.47
₱20.92
₱20.67
Reel
₱19.63
Min.: 1
Mult.: 1
: 4,000
8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C08C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8K(1024 x 8)2-WIRE 5 SOT23,1.7V 4,731May Stock
Cut Tape
₱26.38
₱26.32
Reel
₱24.23
Min.: 1
Mult.: 1
: 5,000
8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOT-23-5 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C08C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8K (1024x8) 2-WIRE NiPdAu, 1.7V 14,602May Stock
Cut Tape
₱22.70
₱22.58
Reel
₱20.31
Min.: 1
Mult.: 1
: 5,000
8 kbit 2-Wire, I2C 1 MHz 1 k x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C08C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8K (1024x8) 2-WIRE NiPdAu, 1.7V 437May Stock
₱22.70
₱22.27
₱21.60
₱20.92
₱20.31
Min.: 1
Mult.: 1
8 kbit 2-Wire, I2C 1 MHz 1 k x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C08C Tube
Microchip Technology EEPROM 8K (1024x8) 2-WIRE NiPdAu, 1.7V 423May Stock
5,000Inoorder
Cut Tape
₱23.93
₱23.56
₱23.50
Reel
₱21.60
Min.: 1
Mult.: 1
: 5,000
8 kbit 2-Wire, I2C 1 MHz 1 k x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C08C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Reel
₱23.50
Min.: 15,000
Mult.: 15,000
: 15,000
8 kbit 2-Wire, I2C 1 MHz 1 k x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C08C Reel