AT24C512C Series EEPROM

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V 10,000In Stock
Reel
₱43.31
Min.: 5,000
Mult.: 5,000
: 5,000
512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT24C512C Reel
Microchip Technology EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V 16,196In Stock
₱45.40
₱44.60
₱43.68
₱43.44
Min.: 1
Mult.: 1
512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Tube
Microchip Technology EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V 26,021In Stock
Cut Tape
₱49.08
₱48.83
Reel
₱44.48
Min.: 1
Mult.: 1
: 4,000
512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 1.7V 5,647In Stock
7,450Expected 30/10/2026
Cut Tape
₱49.08
₱48.83
Reel
₱44.48
Min.: 1
Mult.: 1
: 4,000
512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIC-8 900 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 1.7V 12,582In Stock
Cut Tape
₱41.10
₱40.68
Reel
₱40.61
Min.: 1
Mult.: 1
: 5,000
512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-8 900 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 17,879In Stock
Cut Tape
₱52.15
₱51.66
Reel
₱51.66
Min.: 1
Mult.: 1
: 15,000
512 kbit 2-Wire, I2C 400 kHz 64 k x 8 UDFN-8 900 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V 530In Stock
₱52.76
₱51.23
₱51.04
₱49.08
Min.: 1
Mult.: 1
512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIJ-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Tube
Microchip Technology EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 1.7V Lead-Time 15 Weeks
₱48.47
₱48.41
₱46.44
₱45.77
₱44.48
Min.: 1
Mult.: 1
512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIC-8 900 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Tube

Microchip Technology EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 1.7V 873In Stock
₱49.69
₱47.73
₱47.06
₱45.77
Min.: 1
Mult.: 1
512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-8 900 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Tube
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Temp, 8-SOIC-W 430In Stock
₱56.44
₱56.20
₱54.23
₱53.62
₱52.27
Min.: 1
Mult.: 1
512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Tube
Microchip Technology EEPROM 2-WIRE -8 EIAJ,PB/HALO FREE,NiPdAu,1.7V 1,176In Stock
Cut Tape
₱56.44
₱56.32
Reel
₱52.27
Min.: 1
Mult.: 1
: 2,000
512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V
3,088Expected 22/10/2026
₱46.63
₱45.52
₱45.46
₱43.13
Min.: 1
Mult.: 1
512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Tube
Microchip Technology EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 1.7V Non-Stocked Lead-Time 15 Weeks
Reel
₱44.97
Min.: 5,000
Mult.: 5,000
: 5,000
512 kbit 2-Wire, I2C 400 kHz 64 k x 8 UDFN-8 900 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Reel
Microchip Technology EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V Non-Stocked Lead-Time 15 Weeks
Reel
₱52.27
Min.: 2,000
Mult.: 2,000
: 2,000
512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIJ-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Reel