LPDDR4 Serye DRAM

Mga Resulta: 8
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Laki ng Memory Maximum na Clock Frequency Package / Case Organisasyon Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
ISSI DRAM 16G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx32, 2133MHz, 200 ball BGA (10mmx14.5mm) RoHS 1,535May Stock
1,904Inoorder
₱6,033.16
₱5,568.74
₱5,387.14
₱5,250.95
₱5,060.15
Min.: 1
Mult.: 1
SDRAM - LPDDR4 16 Gbit 2.133 GHz BGA-299 512 M x 32 3.5 ns 1.7 V 1.95 V - 40 C + 95 C LPDDR4 Tray
Intelligent Memory DRAM LPDDR4,4Gb,256Mx16,2133MHz (4266Mbps),1.1V,FBGA-200,-40C to +85C
544Inoorder
₱4,328.86
₱3,998.79
₱3,868.12
₱3,771.80
Min.: 1
Mult.: 1
LPDDR4 Tray
Intelligent Memory DRAM LPDDR4,8Gb,256Mx32,2133MHz (4266Mbps),1.1V,FBGA-200,-40C to +85C
136Inoorder
₱5,960.77
₱5,498.80
₱5,318.43
₱5,184.08
₱5,030.70
Min.: 1
Mult.: 1
LPDDR4 Tray
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx16, 2133MHz, 200 ball BGA (10mmx14.5mm, 1.2mm max thickness) RoHS
496Inoorder
₱2,382.83
Min.: 1
Mult.: 1
SDRAM - LPDDR4 8 Gbit 2.133 GHz BGA-200 512 M x 16 3.5 ns 1.7 V 1.95 V - 40 C + 95 C LPDDR4 Tray
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx16, 1866MHz, 200 ball BGA (10mmx14.5mm, 1.2mm max thickness) RoHS
1,535Inoorder
₱4,885.91
₱4,509.23
₱4,362.60
₱4,252.17
₱4,096.95
Min.: 1
Mult.: 1
SDRAM - LPDDR4 8 Gbit 1.866 GHz BGA-200 512 M x 16 3.5 ns 1.7 V 1.95 V - 40 C + 95 C LPDDR4 Tray
ISSI DRAM 16G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx32, 1866MHz, 200 ball BGA (10mmx14.5mm) RoHS
680Inoorder
₱5,973.04
₱5,512.91
₱5,333.16
₱5,198.19
₱5,008.61
Min.: 1
Mult.: 1
SDRAM - LPDDR4 16 Gbit 1.866 GHz BGA-299 512 M x 32 3.5 ns 1.7 V 1.95 V - 40 C + 95 C LPDDR4 Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 16G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx32, 2133MHz, 200 ball BGA (10mmx14.5mm) RoHS
1,088Inoorder
₱6,404.94
₱5,910.46
₱5,715.37
₱5,568.74
Min.: 1
Mult.: 1
SDRAM - LPDDR4 16 Gbit 2.133 GHz BGA-299 512 M x 32 3.5 ns 1.7 V 1.95 V - 40 C + 105 C LPDDR4 Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 16G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx32, 1866MHz, 200 ball BGA (10mmx14.5mm) RoHS Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
SDRAM - LPDDR4 16 Gbit 1.866 GHz BGA-299 512 M x 32 3.5 ns 1.7 V 1.95 V - 40 C + 105 C LPDDR4 Tray