M24C01-R Series EEPROM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics EEPROM 1.8-5.5V 1K (128x8) 10,901In Stock
₱13.50
₱12.15
₱11.84
₱11.66
Min.: 1
Mult.: 1
1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-R
STMicroelectronics EEPROM 1.8-5.5V 1K (128x8) 20,931In Stock
17,500On Order
Cut Tape
₱12.27
₱11.17
₱10.86
₱10.67
Reel
₱9.14
Min.: 1
Mult.: 1
: 2,500
1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM EEPROM S I2C 1k 6,853In Stock
Cut Tape
₱12.88
₱12.09
₱11.84
₱11.60
Reel
₱10.00
Min.: 1
Mult.: 1
: 4,000
1 kbit 2-Wire, I2C 400 kHz 128 x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-R Reel, Cut Tape, MouseReel