M24C08-R Series EEPROM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics EEPROM 1.8-5.5V 8K (1Kx8) 5,914In Stock
Cut Tape
₱15.34
₱14.23
₱13.87
₱13.62
Reel
₱10.74
Min.: 1
Mult.: 1
: 4,000
8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8Kbit 100kHz I2C 400 kHZ Fast-Mode 264In Stock
10,000Expected 16/07/2027
Cut Tape
₱20.86
₱19.39
₱18.96
₱18.53
Reel
₱14.17
Min.: 1
Mult.: 1
: 5,000
8 kbit 2-Wire, I2C 400 kHz 1 k x 8 UFDFPN-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial 6In Stock
15,000On Order
Cut Tape
₱14.11
₱12.94
₱12.58
₱12.33
Reel
₱10.12
Min.: 1
Mult.: 1
: 2,500
8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-R Reel, Cut Tape, MouseReel