DRAM

Mga Resulta: 2,565
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Laki ng Memory Lapad ng Data Bus Maximum na Clock Frequency Package / Case Organisasyon Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Commercial Temp Rev.D Tray 210May Stock
₱9,050.97
₱8,341.76
₱8,066.91
₱7,862.00
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gb 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V 0 C + 95 C Tray
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Industrial Temp Rev.D, Tray 209May Stock
₱9,611.09
₱8,846.06
₱8,549.74
₱8,330.10
Min.: 1
Mult.: 1
SDRAM - DDR4 8 GB 1.6 GHz FBGA-78 1G x 8 1.14 V 1.26 V 0 C + 95 C Tray
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Commercial Temp Rev.D Tray 198May Stock
₱9,050.97
₱8,341.76
₱8,066.91
₱7,862.00
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gb 16 bit 1.6 GHz FBGA-96 512 M x 16 1.14 V 1.26 V 0 C + 95 C Tray
Alliance Memory DRAM SDR, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp(.63) Tape and Reel, B Die 833May Stock
Cut Tape
₱1,615.96
₱1,497.55
₱1,450.93
₱1,415.34
Reel
₱1,030.68
Min.: 1
Mult.: 1
: 1,000
SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape
Alliance Memory DRAM DDR2, 512Mb, 64M x 8, 1.8V, 400Mhz, 60-ball FBGA, Commercial Temp - Tray 69May Stock
₱1,380.38
₱1,279.76
₱1,239.27
₱1,209.21
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 8 bit 400 MHz FBGA-60 64 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C64M8D2 Tray
Alliance Memory DRAM DDR1, 128Mb, 8M x 16, 2.5V, 66pin TSOP II, 200 MHz, Industriall Temp A Die 108May Stock
₱911.05
₱846.02
₱819.64
₱747.24
₱733.13
Min.: 1
Mult.: 1
SDRAM - DDR 128 Mbit 16 bit 200 MHz TSOP-II-66 8 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C8M16D1A Tray
Winbond DRAM 512Mb LPDDR, x32, 200MHz
63May Stock
₱1,797.56
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR 512 Mbit 32 bit 200 MHz VFBGA-90 16 M x 32 6.5 ns 1.7 V 1.95 V - 25 C + 85 C W949D2DB Tray
ISSI DRAM 1G 64Mx16 1600MT/s DDR3 1.5V A-Temp
1,468May Stock
Cut Tape
₱1,313.50
₱1,217.18
₱1,179.15
₱1,150.31
Reel
₱1,079.15
Min.: 1
Mult.: 1
: 1,500
SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16640ED Reel, Cut Tape, MouseReel
Kingston DRAM 96 ball FBGA DDR4 3200 (NY C) 100May Stock
₱7,487.15
₱6,900.65
₱6,673.65
₱6,503.71
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gb 3.2 Gb/s FBGA-96 512 M x 16 1.14 1.26 V 0 C + 95 C Tray
ISSI IS46LQ32256B-062BLA1
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS 5May Stock
272Inoorder
₱5,725.80
₱5,281.01
₱5,106.77
₱4,977.94
Min.: 1
Mult.: 1
ISSI IS43QR85120B-075UBLI
ISSI DRAM 4G, 1.2V, DDR4, 512Mx8, 2666MT/s @ 16-16-16, 78 ball BGA (10mm x14mm) RoHS, IT 139May Stock
₱4,197.57
₱3,876.09
₱3,750.33
₱3,655.85
₱3,522.72
Min.: 1
Mult.: 1
BGA-78
ISSI IS43LR16640C-5BLI
ISSI DRAM 1G, 1.8V, Mobile DDR, 64Mx16, 200Mhz, 60 ball BGA (8mmx10mm) RoHS, IT 176May Stock
₱1,811.67
₱1,677.92
₱1,624.55
₱1,584.67
Min.: 1
Mult.: 1
BGA-60
ISSI DRAM 4G, 1.2V, DDR4, 256Mx16, 2400MT/s @ 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS 5May Stock
792Inoorder
₱3,555.85
₱3,282.23
₱3,175.48
₱3,095.72
₱2,982.84
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz BGA-96 256 M x 16 1.14 V 1.26 V 0 C + 95 C IS43QR16256B Tray
ISSI DRAM Automotive (Tc: -40 to +105C),1G, 1.8V, DDR2, 64Mx16, 400Mhz @ CL5, 84 ball BGA (8mmx12.5mm) RoHS 12May Stock
209Inoorder
Cut Tape
₱957.06
₱887.12
₱859.51
₱819.02
₱798.16
Min.: 1
Mult.: 1
SDRAM - DDR2 BGA-84 IS46DR16640C Reel
ISSI DRAM 512M, 1.8V, 333Mhz 32M x 16 DDR2 142May Stock
₱777.30
₱722.09
₱700.00
₱683.44
₱653.38
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16320D Tray
ISSI DRAM Automotive 16M 3.3V SDRAM 1Mx16 143MHz 82May Stock
₱419.02
₱390.19
₱378.53
₱361.35
₱352.76
Min.: 1
Mult.: 1
SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16100H Tray
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 166 Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 31May Stock
2,784Inoorder
₱523.32
₱487.12
₱472.40
₱450.92
₱439.88
Min.: 1
Mult.: 1
SDRAM 64 Mbit 16 bit 166 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 143Mhz, 54 pin TSOP II (400 mil) RoHS, T&R 5May Stock
3,000Inoorder
Cut Tape
₱420.86
₱392.03
₱380.37
₱363.19
Reel
₱265.65
Min.: 1
Mult.: 1
: 1,500
SDRAM 128 Mbit 8 bit/16 bit 143 MHz TSOP-II-54 16 M x 8/8 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 1.8V, 166Mhz Mobile DDR SDRAM 104May Stock
₱901.23
₱835.59
₱809.21
₱771.17
₱752.15
Min.: 1
Mult.: 1
SDRAM - DDR 256 Mbit 16 bit 166 MHz BGA-60 16 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR16160G Tray
Alliance Memory DRAM DDR2, 256M, 16M X 16, 1.8V, 84-BALL BGA, 400MHZ, INDUSTRIAL TEMP - Tray 69May Stock
₱1,126.39
₱1,044.79
₱1,011.66
₱963.81
Min.: 1
Mult.: 1
SDRAM - DDR2 256 Mbit 16 bit 400 MHz FBGA-84 16 M x 16 450 ps 1.7 V 1.9 V - 40 C + 95 C Tray
ISSI DRAM 128M, 1.8V, Mobile SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 5May Stock
348Inaasahan 9/21/2027
₱511.05
₱475.46
₱461.35
₱439.88
₱429.45
Min.: 1
Mult.: 1
SDRAM Mobile BGA-54 IS42VM16800H
ISSI DRAM 128M, 1.8V, M-SDRAM 8Mx16, 133Mhz, RoHS 7May Stock
348Inaasahan 10/11/2027
₱511.05
₱475.46
₱461.35
₱439.88
₱429.45
Min.: 1
Mult.: 1
SDRAM Mobile 128 Mbit 16 bit 133 MHz BGA-54 8 M x 16 8 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM16800H
ISSI DRAM 512M 64Mx8 400MHz DDR2 1.8V 192May Stock
₱650.31
₱604.30
₱585.89
₱572.40
₱545.40
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 8 bit 400 MHz BGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR86400E
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 1.35V, DDR3, 128Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS 5May Stock
₱1,671.17
₱1,549.09
₱1,500.62
₱1,463.81
₱1,408.60
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16128DL
ISSI DRAM 512M, 2.5V, DDR 32Mx16, 200MHz, 60 ball BGA (8mmx13mm) RoHS, IT 32May Stock
₱780.99
₱725.77
₱703.07
₱686.51
₱655.83
Min.: 1
Mult.: 1
SDRAM - DDR BGA-60 IS43R16320F