DRAM

Results: 2,567
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 2G 256Mx8 333MHz DDR2 1.8V 181In Stock
Cut Tape
₱1,680.38
₱1,556.45
₱1,506.76
₱1,469.95
₱1,417.80
Min.: 1
Mult.: 1
SDRAM - DDR2 2 Gbit 8 bit 333 MHz BGA-60 256 M x 8 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR82560C Reel
Winbond W9864G6KT-6
Winbond DRAM 64Mb, SDR SDRAM, x16, 166MHz, 46nm
199In Stock
₱506.14
Min.: 1
Mult.: 1
SDRAM 64 Mbit 16 bit 166 MHz TFBGA-54 4 M x 16 6 ns 3 V 3.6 V 0 C + 70 C Tray
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS, T&R 638In Stock
Cut Tape
₱829.45
₱770.56
₱746.63
₱711.66
₱694.48
Reel
₱694.48
Min.: 1
Mult.: 1
: 1,500
SDRAM TSOP-II-54 IS45S16160J Reel, Cut Tape, MouseReel
Winbond DRAM 4Gb LPDDR4, DDP, x32, 2133MHz, -40C-105C, T&R
2,500In Stock
Cut Tape
₱4,723.95
Reel
₱4,723.95
Min.: 1
Mult.: 1
: 2,500
SDRAM - DDR4 4 Gbit 32 bit 2.133 GHz TFBGA-200 3.5 ns 570 mV 650 mV - 40 C + 105 C Reel, Cut Tape
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-25 C to +85 C 276In Stock
₱15,554.07
₱14,278.60
₱13,833.81
Min.: 1
Mult.: 1
LPDDR4or4x Combo Tray
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-40 C to +95 C 169In Stock
₱16,093.33
₱14,810.50
₱14,314.80
Min.: 1
Mult.: 1
LPDDR4or4x Combo Tray
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-25 C to +85 C 288In Stock
₱16,037.50
₱14,660.20
₱14,206.21
Min.: 1
Mult.: 1
LPDDR4or4x Combo Tray
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-40 C to +95 C 288In Stock
₱15,743.02
₱14,490.26
₱14,316.02
Min.: 1
Mult.: 1
LPDDR4or4x Combo Tray
ISSI DRAM 32Mb 2Mx16 133MHz Mobile SDRAM 847In Stock
₱265.03
₱247.85
₱240.49
₱234.97
₱229.45
Min.: 1
Mult.: 1
SDRAM Mobile 32 Mbit 16 bit 133 MHz BGA-54 2 M x 16 5.5 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16200D Tray
ISSI IS43TR82560D-125KBL
ISSI DRAM 26In Stock
Cut Tape
₱415.34
₱387.12
₱375.46
₱358.28
₱217.18
Min.: 1
Mult.: 1
20 ns Reel
ISSI IS43LD32128C-18BPLI
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 168 ball PoP (12mmx12mm) RoHS, IT 5In Stock
₱3,336.83
₱3,081.00
₱2,981.00
₱2,906.15
₱2,799.40
Min.: 1
Mult.: 1
Alliance Memory AS4C256M8D2-25BIN
Alliance Memory DRAM DDR2, 2G, 256M x 8, 1.8v, 60-Ball BGA, 400MHz, Industrial Temp - Tray 88In Stock
₱1,539.89
₱1,427.00
₱1,382.22
₱1,348.47
Min.: 1
Mult.: 1
SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 7 ns 1.7 V 1.9 V - 40 C + 95 C AS4C256M8D2 Tray
ISSI DRAM 1G, 1.35V, DDR3L, 128Mx8, 1600MT/s @ 10-10-10, 78 ball BGA (8mm x10.5mm) RoHS 126In Stock
₱870.56
₱809.21
₱796.32
Min.: 1
Mult.: 1
SDRAM - DDR3L 1 Gbit 8 bit 1.066 GHz BGA-78 128 M x 8 20 ns 1.425 V 1.575 V 0 C + 95 C
ISSI DRAM 512M, 1.8V, 400Mhz 64Mx8 DDR2 SDRAM 146In Stock
₱1,097.55
₱1,017.80
₱990.19
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 8 bit 400 MHz BGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR86400C Tray
ISSI DRAM 512Mb, 1.8V, 333MHz 32Mx16 DDR2 SDRAM 142In Stock
₱1,134.36
₱1,052.15
₱1,029.45
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 95 C IS46DR16320C Tray
ISSI DRAM 512M (64Mx8) 166MHz 2.5v DDR SDRAM 135In Stock
₱865.04
₱803.07
₱778.53
₱742.34
₱723.93
Min.: 1
Mult.: 1
SDRAM - DDR 512 Mbit 8 bit 166 MHz TSOP-II-66 64 M x 8 6 ns 2.3 V 2.7 V - 40 C + 85 C IS43R86400D Tray
Winbond DRAM 64Mb HyperRAM x8, 250MHz
1,956In Stock
Cut Tape
₱655.22
Reel
₱655.22
Min.: 1
Mult.: 1
: 2,000
64 Mbit 250 MHz BGA-24 6 M x 8 Reel, Cut Tape
Intelligent Memory DRAM LPDDR4x,4Gb,256Mx16,2133MHz (4266Mbps),0.6V,FBGA-200,-40 C to +85 C 106In Stock
₱4,319.65
₱3,988.98
₱3,936.22
₱3,837.44
Min.: 1
Mult.: 1
LPDDR4x Tray
Intelligent Memory DRAM LPDDR4x,8Gb,256Mx32,2133MHz (4266Mbps),0.6V,FBGA-200,-40 C to +85 C 134In Stock
₱6,732.55
₱6,209.23
₱6,152.79
₱5,996.96
Min.: 1
Mult.: 1
LPDDR4x Tray
AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR 10,408In Stock
Cut Tape
₱159.51
₱149.08
₱144.79
₱141.11
Reel
₱123.93
Min.: 1
Mult.: 1
: 10,000
PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 133 MHz USON-8 8 M x 8 2.7 V 3.6 V - 40 C + 85 C IoT RAM Reel, Cut Tape
Alliance Memory AS4C16M32MD1B-5BIN
Alliance Memory DRAM LPDDR1, 512Mb, 16M x 32 , 1.8V, 90-Ball BGA,200MHz, Industrial Temp ( -40C to 85C), B DIE 190In Stock
₱1,999.40
₱1,851.54
₱1,793.26
₱1,749.09
Min.: 1
Mult.: 1
Tray
Kingston DRAM 4Gb 96 ball FBGA DDR4 3200 256Mx16 34In Stock
₱3,994.50
₱3,688.36
₱3,568.73
₱3,478.55
₱3,352.16
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit BGA-96 256 M x 16 1.14 V 1.26 V 0 C + 95 C Tray
Kingston DRAM itemp 4Gb 96 ball FBGA DDR4 3200 89In Stock
₱4,405.54
₱4,068.12
₱3,935.60
₱3,836.83
₱3,696.95
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 16 bit 3.2 GHz FBGA-96 256 M x 16 13.75 ns 1.2 V 2.5 V - 40 C + 95 C Tray
Kingston DRAM 32Gb 200 ball LPDDR4 4266MH
122In Stock
₱15,794.56
₱14,536.88
Min.: 1
Mult.: 1
SDRAM - LPDDR4 32 Gb 4266 Mb/s 1.866 GHz BGA-200 2 G x 16 3.5 ns 1.06 V 1.95 V - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C) 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 168 ball PoP (12mmx12mm) RoHS, IT 166In Stock
₱2,922.10
₱2,702.47
₱2,616.58
₱2,550.93
₱2,458.91
Min.: 1
Mult.: 1
SDRAM - LPDDR2 4 Gb 4 bit 533 MHz BGA-134 128 M x 32 10 ns 1.7 V 1.95 V - 40 C + 105 C