DRAM

Results: 2,567
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM Automotive (Tc: -40 to +105C) 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 168 ball PoP (12mmx12mm) RoHS, IT 166In Stock
₱2,922.10
₱2,702.47
₱2,616.58
₱2,550.93
₱2,458.91
Min.: 1
Mult.: 1
SDRAM - LPDDR2 4 Gb 4 bit 533 MHz BGA-134 128 M x 32 10 ns 1.7 V 1.95 V - 40 C + 105 C
AP Memory APS512XXN-OB9-BG
AP Memory DRAM IoT RAM 512Mb OPI (x8,x16) DDR 250MHz, 1.8V, Ind. Temp., BGA24 5,312In Stock
₱649.70
₱603.68
₱585.28
₱571.17
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 512 Mbit 8 bit / 16 bit 250 MHz BGA-24 64 M x 8/32 M x 16 1.62 V 1.98 V - 40 C + 85 C IoT RAM Tray
Kingston DRAM Auto temp 2Gb 128Mx16 96 ball FBGA DDR3L 2133
550In Stock
₱2,484.06
₱2,297.56
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit FBGA-96 128 M x 16 1.283 V 1.5 V - 40 C + 105 C Tray
Micron DRAM DDR3 4G 256MX16 FBGA
4,152In Stock
Cut Tape
₱6,863.84
Reel
₱6,863.84
Min.: 1
Mult.: 1
: 2,000
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 CT
11,362In Stock
₱6,863.84
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 IT
22,683In Stock
₱5,383.46
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR4 8Gbit 8 78/117TFBGA 1 CT
3,334In Stock
₱6,496.97
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 13.75 ns 1.14 V 1.26 V 0 C + 95 C Tray
Micron DRAM DDR4 16Gbit 8 78/117TFBGA 1 CT
2,744In Stock
₱15,509.28
₱14,962.65
₱14,749.77
₱14,576.15
Min.: 1
Mult.: 1
SDRAM - DDR4 16 Gbit 8 bit 1.6 GHz FBGA-78 2 G x 8 13.75 ns 1.14 V 1.26 V 0 C + 95 C Tray
Micron DRAM DDR4 16Gbit 16 96/144 TFBGA 1 IT
10,790In Stock
₱14,709.89
Min.: 1
Mult.: 1
SDRAM - DDR4 16 Gbit 16 bit 1.6 GHz FBGA-96 1 G x 16 13.75 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Micron DRAM DDR4 16G 2GX8 FBGA IT
2,781In Stock
Cut Tape
₱14,705.60
Reel
₱14,705.60
Min.: 1
Mult.: 1
: 2,000
16 Gbit 2 G x 8 Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 16Gbit 32 200/264 TFBGA 1 WT
5In Stock
₱11,170.61
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR4 16 Gbit 32 bit 2.133 GHz TFBGA-200 512 M x 32 3.5 ns 1.06 V 1.95 V - 25 C + 85 C Tray
Micron DRAM LPDDR4 16Gbit 32 200/264 TFBGA 1 IT
973In Stock
₱12,288.41
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR4 16 Gbit 32 bit 2.133 GHz TFBGA-200 512 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 95 C 140S Tray
SMARTsemi DRAM DRAM DDR3(L) 4GB 512MX8 1866Mbps 1.35V/1.5V 78-FBGA Commercial 210In Stock
₱1,720.87
₱1,589.58
₱1,538.04
₱1,499.39
₱1,461.36
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 1.283 V 1.575 V 0 C + 85 C KTDM Tray
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 1Gx8, 1600MHz (3200Mbps), -40C to +95C, FBGA-78 706In Stock
836Expected 20/04/2027
₱4,546.04
₱4,196.95
₱4,060.14
₱3,958.30
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V - 40 C + 95 C IM8G08D4 Tray
Alliance Memory DRAM SDRAM, 16Mb, 1M x 16, 3.3V, 50pin TSOP II, 166 Mhz, Commercial Temp - Tray 342In Stock
₱501.23
₱466.26
₱452.15
₱441.72
Min.: 1
Mult.: 1
SDRAM 16 Mbit 16 bit 166 MHz TSOP-II-50 1 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Tray
Infineon Technologies S27KL0643GABHI023
Infineon Technologies DRAM SPCM 1,754In Stock
Cut Tape
₱843.56
₱783.44
₱759.51
₱741.11
Reel
₱471.78
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel
Infineon Technologies S27KL0642DPBHI023
Infineon Technologies DRAM SPCM 3,342In Stock
Cut Tape
₱766.26
₱741.11
₱718.41
₱701.23
Reel
₱609.21
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel
Infineon Technologies S70KL1282DPBHB020
Infineon Technologies DRAM SPCM 3,340In Stock
₱1,466.27
₱1,358.90
₱1,315.34
₱1,283.44
Min.: 1
Mult.: 1
Tray
Infineon Technologies S70KL1282GABHV020
Infineon Technologies DRAM SPCM 3,371In Stock
₱1,334.36
₱1,237.43
₱1,198.78
₱1,169.94
Min.: 1
Mult.: 1
HyperRAM 128 Mbit 8 bit 200 MHz 16 M x 8 35 ns 2.7 V 3.6 V - 40 C + 105 C Tray
ISSI DRAM SDRAM,512M,3.3V,RoHs 166MHz,16Mx32, IT 13In Stock
8,400On Order
₱1,387.12
₱1,285.28
₱1,244.79
₱1,214.12
₱1,168.72
Min.: 1
Mult.: 1
SDRAM 512 Mbit 32 bit 167 MHz BGA-90 16 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS42S32160F Tray
AP Memory DRAM 256Mb 200MHz 18V ITemp Suggested Alt APS256XXN-OB9-BG same device higher speed 14,340In Stock
₱453.99
₱422.70
₱409.82
₱400.62
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 256 Mbit 8 bit / 16 bit 200 MHz BGA-24 32 M x 8/16 M x 16 6.5 ns 1.62 V 1.98 V - 40 C + 85 C IoT RAM Tray
AP Memory DRAM IoT RAM 256Mb OPI x8,x16 DDR 200MHz, 1.8V Temp BGA24 suggested alt APS256XXN-OB9X-BG same device higher speed 3,113In Stock
₱453.38
₱422.09
₱409.20
₱400.00
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 256 Mbit 8 bit / 16 bit 200 MHz BGA-24 32 M x 8/16 M x 16 1.62 V 1.98 V - 40 C + 105 C Tray
AP Memory DRAM 512Mb 200MHz 18V ITemp Suggested Alt APS512XXN-OB9-BG same device higher speed 3,452In Stock
₱725.77
₱674.24
₱653.38
₱638.04
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 512 Mbit 8 bit / 16 bit 200 MHz BGA-24 64 M x 8/32 M x 16 1.62 V 1.98 V - 40 C + 85 C IoT RAM Tray
Intelligent Memory DRAM DDR3 2Gb, 1.35V/1.5V, 128Mx16, 800MHz (1600Mbps), -40C to +95C, FBGA-96 263In Stock
₱1,503.08
₱1,392.65
₱1,250.93
₱1,219.02
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM2G16D3 Tray
Intelligent Memory DRAM SDRAM, 512Mb, 3.3V, 32Mx16, 166Mhz (1666Mbps), -40C to +85C, FBGA-54 114In Stock
₱1,968.11
₱1,822.71
₱1,765.04
₱1,721.48
Min.: 1
Mult.: 1
SDRAM 512 Mbit 16 bit 166 MHz FBGA-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IM5116SD Tray