16 bit DRAM

Results: 788
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 8G, 1.2V, DDR4, 512Mx16, 2666MT/s @ 19-19-19, 96 ball BGA (10mm x14mm) RoHS, IT
557On Order
₱5,613.53
₱5,181.01
₱5,012.30
₱4,885.30
₱4,706.77
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gbit 16 bit BGA-96 512 M x 16 18 ns 1.14 V 1.26 V - 40 C + 95 C
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT
18,030On Order
₱798.78
₱766.88
₱751.54
₱733.75
₱707.37
Min.: 1
Mult.: 1
SDRAM 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16160J Tray
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS, IT
18,444On Order
₱725.77
₱674.24
₱653.99
₱638.04
₱609.82
Min.: 1
Mult.: 1
SDRAM 16 Mbit 16 bit 143 MHz BGA-54 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16160J
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin Copper TSOP II (400 mil) RoHS
3,456On Order
₱785.89
₱730.07
₱707.98
₱690.80
₱672.40
Min.: 1
Mult.: 1
SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S16320F Tray
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin Copper TSOP II (400 mil) RoHS, IT
6,298On Order
₱1,145.40
₱1,061.97
₱1,028.84
₱980.37
₱955.83
Min.: 1
Mult.: 1
SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S16320F
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin Copper TSOP II (400 mil) RoHS, IT, T&R
10,498On Order
Cut Tape
₱1,154.61
₱1,070.56
₱1,036.82
₱987.74
₱963.20
Reel
₱963.20
Min.: 1
Mult.: 1
: 1,500
SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S16320F Reel, Cut Tape, MouseReel
ISSI DRAM 1G, 1.8V, DDR2, 64Mx16, 400Mhz @ CL5, 84 ball BGA (8mmx12.5mm) RoHS, IT, T&R
2,498Expected 10/08/2027
Cut Tape
₱1,206.14
₱1,118.41
₱1,083.44
₱1,031.91
₱1,006.14
Reel
₱1,006.14
Min.: 1
Mult.: 1
: 2,500
SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 1.7 V 1.9 V - 40 C + 85 C IS43DR16640B Reel, Cut Tape, MouseReel
ISSI DRAM 512M 32Mx16 400MHz DDR2 1.8V
3,762On Order
₱565.03
₱525.77
₱509.82
₱497.55
₱485.28
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16320E
ISSI DRAM 1G (64Mx16) 400MHz 1.8v DDR2 SDRAM
2,258On Order
₱1,196.94
₱1,109.82
₱1,074.85
₱1,023.93
₱998.78
Min.: 1
Mult.: 1
SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16640B Tray
ISSI DRAM DDR2,1G,1.8V, RoHs 400MHz, 64Mx16
22,827On Order
₱782.21
₱727.00
₱704.30
₱687.73
₱657.67
Min.: 1
Mult.: 1
SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16640C Tray
ISSI DRAM 4G, 1.2V, DDR4, 256Mx16, 2400MT/s @ 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS, IT
6,231On Order
₱2,588.36
₱2,393.88
₱2,317.19
₱2,259.52
₱2,180.38
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz BGA-96 256 M x 16 1.14 V 1.26 V - 40 C + 95 C IS43QR16256B Tray
ISSI DRAM 8G, 1.2V, DDR4, 512Mx16, 2666MT/s @ 19-19-19, 96 ball BGA (10mm x14mm) RoHS
544On Order
₱5,101.87
₱4,709.23
₱4,555.85
₱4,440.51
₱4,278.55
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gbit 16 bit BGA-96 512 M x 16 18 ns 1.14 V 1.26 V 0 C + 95 C
ISSI DRAM 4G, 1.5V, DDR3, 256Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS
2,660On Order
₱2,434.98
₱2,252.16
₱2,180.38
₱2,125.78
₱2,049.09
Min.: 1
Mult.: 1
SDRAM - DDR3 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16256B
ISSI DRAM 4G, 1.5V, DDR3, 256Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS, IT
11,170On Order
₱2,679.15
₱2,477.93
₱2,398.79
₱2,339.28
₱2,254.61
Min.: 1
Mult.: 1
SDRAM - DDR3 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16256B Tray
ISSI DRAM 4G, 1.5V, DDR3, 256Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R
4,500On Order
Cut Tape
₱1,831.91
₱1,696.94
₱1,642.95
₱1,603.08
₱1,545.41
Reel
₱1,545.41
Min.: 1
Mult.: 1
: 1,500
SDRAM - DDR3 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 1.425 V 1.575 V 0 C + 95 C IS43TR16256B Reel, Cut Tape, MouseReel
ISSI DRAM 4G, 1.35V, DDR3L, 256Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS
11,330On Order
₱2,434.98
₱2,252.16
₱2,180.38
₱2,125.78
₱2,049.09
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16256BL Tray
ISSI DRAM 4G, 1.35V, DDR3L, 256Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS, IT, T&R
7,398Expected 18/01/2027
Cut Tape
₱2,687.74
₱2,485.90
₱2,406.15
₱2,346.64
₱2,261.97
Reel
₱2,261.97
Min.: 1
Mult.: 1
: 1,500
SDRAM - DDR3L 4 Gbit 16 bit BGA-96 256 M x 16 1.425 V 1.575 V - 40 C + 95 C IS43TR16256BL Reel, Cut Tape, MouseReel
ISSI DRAM 2G 128Mx16 1600MT/s 1.35V DDR3L
1,459Expected 19/03/2027
Cut Tape
₱1,109.21
₱1,028.84
₱996.32
₱949.08
₱925.77
Reel
₱925.77
Min.: 1
Mult.: 1
: 1,500
SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16128DL Reel, Cut Tape, MouseReel
ISSI DRAM 2G 128Mx16 1600MT/s 1.35V DDR3L I-Temp
1,478On Order
Cut Tape
₱1,599.39
₱1,482.22
₱1,435.59
₱1,400.62
₱1,347.86
Reel
₱1,347.86
Min.: 1
Mult.: 1
: 1,500
SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16128DL Reel, Cut Tape, MouseReel
ISSI DRAM 2G 128Mx16 1866MT/s 1.35V DDR3L I-Temp
1,500On Order
Cut Tape
₱1,220.25
₱1,131.29
₱1,095.71
₱1,044.18
₱1,018.41
Reel
₱1,018.41
Min.: 1
Mult.: 1
: 1,500
SDRAM - DDR3L 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16128DL Reel, Cut Tape, MouseReel
ISSI DRAM 8G 512Mx16 1866MT/s 1.5V DDR3 I-Temp
8,756On Order
₱4,129.47
₱3,911.06
₱3,814.74
₱3,756.46
₱3,465.66
Min.: 1
Mult.: 1
SDRAM - DDR3 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16512B Tray
ISSI DRAM DDR3 8G 1.5V 512Mx16 1600MT/s IT
2,040Expected 12/02/2027
₱5,744.20
₱5,298.19
₱5,123.34
₱4,993.89
Min.: 1
Mult.: 1
SDRAM - DDR3 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16512B
ISSI DRAM 8G 512Mx16 1866MT/s 1.35V DDR3L I-Temp
8,568On Order
₱5,744.20
₱5,298.19
₱5,123.34
₱4,993.89
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16512BL Tray
ISSI DRAM DDR3 8G 1.35V 512Mx16 1600MT/s IT
7,655On Order
₱5,743.59
₱5,297.57
₱5,122.73
₱4,993.28
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16512BL Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.35V, DDR3L, 256Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x 13mm) RoHS
10,816On Order
₱1,861.97
₱1,723.94
₱1,669.33
₱1,628.23
₱1,550.31
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C IS46TR16256BL