16 bit DRAM

Mga Resulta: 879
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Laki ng Memory Lapad ng Data Bus Maximum na Clock Frequency Package / Case Organisasyon Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
ISSI DRAM 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 136
Mult.: 136

SDRAM - LPDDR4 4 Gbit 16 bit 1.6 GHz 256 M x 16 1.06 V 1.95 V - 40 C + 95 C
ISSI DRAM 512M (32Mx16) 143MHz SDR SDRAM, 3.3V Hindi Naka-stock
Min.: 144
Mult.: 144

SDRAM 512 Mbit 16 bit 143 MHz WBGA-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IS45S16320B Tray
ISSI DRAM 256Mb, 1.8V, 400MHz 16Mx16 DDR2 SDRAM Hindi Naka-stock

SDRAM - DDR2 256 Mbit 16 bit 400 MHz BGA-84 16 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16160B Tray
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 200MHz, 66 pin TSOP II (400 mil) RoHS, IT Hindi Naka-stock

SDRAM - DDR 256 Mbit 16 bit 200 MHz TSOP-II-66 16 M x 16 5 ns 2.3 V 2.7 V - 40 C + 85 C IS43R16160D Tray
ISSI DRAM 512M (32Mx16) 200MHz 2.5v DDR SDRAM Hindi Naka-stock

SDRAM - DDR 512 Mbit 16 bit 200 MHz BGA-60 32 M x 16 5 ns 2.3 V 2.7 V - 40 C + 85 C IS43R16320D Tray
ISSI DRAM 512M (32Mx16) 166MHz 2.5v DDR SDRAM Hindi Naka-stock

SDRAM - DDR 512 Mbit 16 bit 166 MHz BGA-60 32 M x 16 6 ns 2.3 V 2.7 V 0 C + 70 C IS43R16320D Tray
ISSI DRAM 256M, 2.5V, 200Mhz 16Mx16 DDR SDRAM Hindi Naka-stock

SDRAM - DDR 256 Mbit 16 bit 166 MHz BGA-60 16 M x 16 6 ns 2.3 V 2.7 V - 40 C + 85 C IS46R16160D Tray
Alliance Memory DRAM 512M, 1.8V, 32M x 16 DDR2 Hindi Naka-stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 70 C AS4C32M16D2 Tray
Alliance Memory DRAM 64Mb, 3.3V, 200Mhz 4M x 16 DDR Hindi Naka-stock
Min.: 1
Mult.: 1

SDRAM - DDR 64 Mbit 16 bit 200 MHz TSOP-II-66 4 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C4M16D1 Tray
ISSI IS42SM16400M-75BLI-TR
ISSI DRAM 64M, 3.3V, Mobile SDRAM, 4Mx16, 133Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM Mobile 64 Mbit 16 bit 133 MHz FBGA-54 4 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42SM16400M Reel
ISSI IS43LD16256C-18BLI-TR
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 256Mx16, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT, T&R Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM 4 Gbit 16 bit 533 MHz TFBGA-134 256 M x 16 5.5 ns 1.14 V, 1.7 V 1.3 V, 1.95 V - 40 C + 85 C Reel
ISSI IS43LD32160A-25BLI-TR
ISSI DRAM 512M, 1.2/1.8V, LPDDR2, 16Mx32, 400MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT, T&R Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM Mobile - LPDDR2 512 Mbit 16 bit 400 MHz FBGA-134 16 M x 32 1.14 V 1.95 V - 40 C + 85 C IS43LD32160A Reel
ISSI IS42SM16400M-6BLI
ISSI DRAM 64M, 3.3V, Mobile SDRAM, 4Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 348
Mult.: 348

SDRAM Mobile 64 Mbit 16 bit 166 MHz FBGA-54 4 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42SM16400M Reel
ISSI IS42SM16400M-6BLI-TR
ISSI DRAM 64M, 3.3V, Mobile SDRAM, 4Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM Mobile 64 Mbit 16 bit 166 MHz FBGA-54 4 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42SM16400M Reel
ISSI IS46TR16K01S2AL-125KBLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 16G, 1.35V, DDR3L, 1Gx16,1600MT/s at 11-11-11, 96 ball BGA (10mm x 14.5mm) RoHS, IT Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 136
Mult.: 136
SDRAM - DDR3L 16 Gbit 16 bit 800 MHz BGA-96 1 G x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C
ISSI IS43LD16256C-18BLI
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 256Mx16, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 1
Mult.: 1

SDRAM 4 Gbit 16 bit 533 MHz TFBGA-134 256 M x 16 5.5 ns 1.14 V, 1.7 V 1.3 V, 1.95 V - 40 C + 85 C
Alliance Memory AS4C128M16D3C-93BINTR
Alliance Memory DRAM DDR3, 2Gb, 128M x 16, 1.5V, 96-ball FBGA, 2133MHz,Industrial Temp, T&R, C Die Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR3 2 Gbit 16 bit 1.066 GHz FBGA-96 128 M x 16 180 ps 1.425 V 1.575 V - 40 C + 95 C Reel
Alliance Memory AS4C128M16MD4V-062BAN
Alliance Memory DRAM LPDDR4X, 2Gb, 128M x 16, 0.6V, 200ball TFBGA, 1600MHZ, ECC, AUTO TEMP - Tray Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Min.: 680
Mult.: 136

SDRAM Mobile - LPDDR4 2 Gbit 16 bit 1.6 GHz FBGA-200 128 M x 16 3.5 ns 1.7 V 1.95 V - 40 C + 105 C Tray
Alliance Memory AS4C256M16MD4V-062BAN
Alliance Memory DRAM LPDDR4X, 4Gb, 256M x 16, 0.6V, 200ball TFBGA, 1600MHZ, ECC, AUTO TEMP Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
Min.: 680
Mult.: 136

SDRAM - LPDDR4X 4 Gbit 16 bit 1.6 GHz FBGA-200 256 M x 16 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray
Alliance Memory AS4C128M16MD2A-25BINTR
Alliance Memory DRAM LPDDR2, 2G, 128M X 16, 1.2V, 134ball BGA A-DIE INDUSTRIAL TEMP - Tape & Reel Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 1,000
Mult.: 1,000
: 1,000

SDRAM Mobile - LPDDR2 2 Gbit 16 bit 400 MHz FBGA-134 128 M x 16 5.5 ns 1.7 V 1.95 V - 40 C + 85 C AS4C128M16MD2A-25 Reel
Alliance Memory AS4C128M16D3C-93BIN
Alliance Memory DRAM DDR3, 2Gb, 128M x 16, 1.5V, 96-ball FBGA, 2133MHz, Industrial Temp, C Die Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 1.066 GHz FBGA-96 128 M x 16 180 ps 1.425 V 1.575 V - 40 C + 95 C Tray
Alliance Memory AS4C32M16D3-10BCNTR
Alliance Memory DRAM DDR3, 512Mb, 32M x 16, 1.5V, 96-ball FBGA, 933 MHz, Commercial Temp, T&R Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR3 512 Mbit 16 bit 933 MHz FBGA-96 32 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C Reel
Alliance Memory AS4C64M16D3LC-12BAN
Alliance Memory DRAM DDR3L, 1Gb, 64M X 16, 1.35V, 96-BALL FBGA, 800MHZ, AUTOMOTIVE TEMP, C Die Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C Tray
Alliance Memory AS4C64M16D3LC-12BANTR
Alliance Memory DRAM DDR3L, 1Gb, 64M X 16, 1.35V, 96-BALL FBGA, 800MHZ, AUTOMOTIVE TEMP, T&R, C Die Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C Reel
Alliance Memory AS4C64M16D1A-6BINTR
Alliance Memory DRAM DDR1, 1G, 64M X 16, 2.5V, 60-BALL BGA, 166 MHZ, INDUSTRIAL TEMP - Tape & Reel Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1,000
Mult.: 1,000
: 1,000

SDRAM - DDR 1 Gbit 16 bit 166 MHz FBGA-60 64 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C64M16D1A Reel