16 bit DRAM

Mga Resulta: 777
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Laki ng Memory Lapad ng Data Bus Maximum na Clock Frequency Package / Case Organisasyon Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Micron DRAM DDR3 8Gbit 16 96/144TFBGA 2 IT
2,204May Stock
₱7,987.77
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 2133MHz, Commercial Temp - Tray 5May Stock
₱5,257.08
₱4,852.17
₱4,693.89
₱4,574.87
₱4,408.61
Min.: 1
Mult.: 1
SDRAM - DDR3 4 Gbit 16 bit 1.066 GHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C Tray
Micron MT40A2G16TBB-062E:F
Micron DRAM DDR4 32Gbit 16 96/144 TFBGA 2 CT
2,040May Stock
₱26,917.31
Min.: 1
Mult.: 1
SDRAM - DDR4 32 Gbit 16 bit 1.6 GHz TFBGA-96 2 G x 16 1.14 V 1.26 V 0 C + 95 C Tray
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143Mhz, 54 pin TSOP II RoHS 1,010May Stock
7,236Inoorder
₱380.37
₱354.60
₱343.56
₱327.61
Min.: 1
Mult.: 1
SDRAM 64 Mbit 16 bit 143 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 128Mb, 3.3V, 143MHz 8M x 16 SDRAM 1,188May Stock
Cut Tape
₱617.18
₱573.62
₱556.44
₱542.95
₱530.06
Reel
₱530.06
Min.: 1
Mult.: 1
: 2,500
SDRAM 128 Mbit 16 bit 143 MHz BGA-54 8 M x 16 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S16800F Reel, Cut Tape, MouseReel
Micron DRAM DDR4 8G 512MX16 FBGA
5May Stock
Cut Tape
₱6,003.10
Reel
₱6,003.10
Min.: 1
Mult.: 1
: 2,000
SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 13.75 ns 1.14 V 1.26 V 0 C + 95 C Reel, Cut Tape, MouseReel
Kingston DRAM 2Gb DDR3L 96 ball FBGA 1866 Mbps 128Mx16 0 C to 95 C
28May Stock
₱2,258.91
₱2,091.42
₱2,025.16
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit FBGA-96 128 M x 16 1.283 V 1.5 V 0 C + 95 C Tray
Kingston DRAM 2Gb DDR3L 96 ball FBGA 1866 Mbps 128Mx16 -25 C to 95 C
62May Stock
50Inoorder
₱2,483.45
₱2,300.01
₱2,227.01
₱2,172.40
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit FBGA-96 128 M x 16 1.283 V 1.5 V - 40 C + 95 C Tray
Kingston DRAM 4Gb DDR3L 256Mx16 96 ball FBGA 1866 Mbps 0 C to 95 C
5May Stock
₱3,700.02
₱3,416.58
₱3,305.54
₱3,222.10
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit FBGA-96 256 M x 16 1.283 V 1.5 V 0 C + 95 C Tray
Infineon Technologies DRAM SPCM 10May Stock
2,860Inoorder
₱1,379.76
₱1,278.53
₱1,238.04
₱1,207.37
Min.: 1
Mult.: 1
HyperRAM 256 Mbit 16 bit 200 MHz FBGA-49 35 ns 1.7 V 2 V - 40 C + 85 C Tray
Intelligent Memory DRAM ECC DDR2, 1Gb, 1.8V, 64Mx16, 400MHz (800Mbps), -40C to +95C, FBGA-84 59May Stock
₱1,700.01
₱1,574.85
₱1,524.55
₱1,517.19
Min.: 1
Mult.: 1
SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IME1G16D2 Tray
ISSI DRAM 16M, 3.3V, SDRAM, 1Mx16, 166Mhz, 60 ball BGA (6.4mmx10.1mm) RoHS, T&R 6,970May Stock
Cut Tape
₱331.29
₱308.59
₱299.39
₱292.64
₱285.89
Reel
₱285.89
Min.: 1
Mult.: 1
: 2,500
SDRAM 16 Mbit 16 bit 166 MHz BGA-60 1 M x 16 3 V 3.6 V 0 C + 70 C IS42S16100H Reel, Cut Tape, MouseReel
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS 45May Stock
12,000Inoorder
Cut Tape
₱328.22
₱306.14
₱296.93
₱290.19
₱283.44
Reel
₱283.44
Min.: 1
Mult.: 1
: 1,000
SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16100H Reel, Cut Tape, MouseReel
ISSI DRAM 1G 64Mx16 1333MT/s DDR3 1.5V I-Temp 1,626May Stock
Cut Tape
₱823.32
₱764.42
₱741.11
₱723.32
₱705.53
Reel
₱705.53
Min.: 1
Mult.: 1
: 1,500
SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16640ED Reel, Cut Tape, MouseReel
ISSI DRAM 2G 128Mx16 1600MT/s 1.5V DDR3 I-Temp 435May Stock
8,170Inoorder
₱1,590.81
₱1,474.24
₱1,428.23
₱1,392.65
₱1,340.50
Min.: 1
Mult.: 1
SDRAM - DDR3 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16128D Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 1.5V, DDR3, 128Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS 154May Stock
₱1,670.56
₱1,548.47
₱1,500.01
₱1,463.20
₱1,407.98
Min.: 1
Mult.: 1
SDRAM - DDR3 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16128D
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 800MHz, Commercial Temp - Tape & Reel 1,472May Stock
Cut Tape
₱4,041.12
₱3,732.53
₱3,611.06
₱3,520.26
₱3,431.31
Reel
₱3,042.96
Min.: 1
Mult.: 1
: 2,500
SDRAM - DDR3 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 800MHZ, Industrial Temp - Tape & Reel 2,232May Stock
2,500Inoorder
Cut Tape
₱5,104.93
₱4,711.68
₱4,558.31
₱4,442.97
₱4,281.00
Reel
₱4,281.00
Min.: 1
Mult.: 1
: 2,500
SDRAM - DDR3L 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1333MHZ, Commercial Temp - Tray 291May Stock
₱4,485.91
₱4,142.35
₱4,007.38
₱3,906.77
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 16 bit 1.333 GHz FBGA-96 256 M x 16 18 ns 1.14 V 1.26 V 0 C + 95 C AS4C256M16D4-75 Tray
Alliance Memory DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1200MHZ, Commercial Temp - Tray 267May Stock
₱4,485.91
₱4,142.35
₱4,007.38
₱3,906.77
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz FBGA-96 256 M x 16 18 ns 1.14 V 1.26 V 0 C + 95 C AS4C256M16D4-83 Tray
Alliance Memory DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Commercial Temp - Tray 1,185May Stock
₱1,999.40
₱1,851.54
₱1,793.26
₱1,749.09
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 95 C AS4C32M16D2A Tray
Alliance Memory DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Industrial Temp - Tray 3,237May Stock
₱978.53
₱908.59
₱880.37
₱858.90
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C AS4C32M16D2A Tray
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 933MHz, Industrial Temp - Tray 253May Stock
₱4,358.92
₱4,025.17
₱3,894.50
₱3,796.34
Min.: 1
Mult.: 1
SDRAM - DDR3 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 800MHz, Commercial Temp - Tray 3,750May Stock
₱3,977.32
₱3,673.64
₱3,554.01
₱3,465.05
₱3,464.43
Min.: 1
Mult.: 1
SDRAM - DDR3 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C Tray
Alliance Memory DRAM DDR1, 512Mb, 32M X 16, 2.5V, 66pin TSOP II, 200 MHz, Industrial Temp (A) 1,010May Stock
₱1,666.27
₱1,542.95
₱1,494.49
₱1,457.68
Min.: 1
Mult.: 1
SDRAM - DDR 512 Mbit 16 bit 200 MHz TSOP-II-66 32 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C32M16D1A Tray