8 bit DRAM

Mga Resulta: 333
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Laki ng Memory Lapad ng Data Bus Maximum na Clock Frequency Package / Case Organisasyon Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Infineon Technologies S70KL1282GABHV020
Infineon Technologies DRAM SPCM 3,371May Stock
₱1,334.36
₱1,237.43
₱1,198.78
₱1,169.94
Min.: 1
Mult.: 1
HyperRAM 128 Mbit 8 bit 200 MHz 16 M x 8 35 ns 2.7 V 3.6 V - 40 C + 105 C Tray
Micron MT60B2G8RZ-64B:D
Micron DRAM DDR5 16Gbit 8 78/117VFBGA 1 CT
1,304May Stock
₱14,854.68
Min.: 1
Mult.: 1
SDRAM - DDR5 16 Gbit 8 bit 3.2 GHz VFBGA-78 2 G x 8 1.1 V 1.1 V 0 C + 95 C Tray
Micron DRAM DDR4 8Gbit 8 78/117TFBGA 1 IT
8,238May Stock
₱6,891.45
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 13.75 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Micron MT40A2G8SA-062E IT:F
Micron DRAM DDR4 16Gbit 8 78/117TFBGA 1 IT
1,437May Stock
₱14,705.60
Min.: 1
Mult.: 1
SDRAM - DDR4 16 Gbit 8 bit 1.6 GHz FBGA-78 2 G x 8 13.75 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Kingston DRAM 8Gb DDR4 78 ball FBGA 3200 Mbps 1024Mx8 -40 C to 95 C
17May Stock
₱8,261.39
₱7,614.15
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gbit 8 bit FBGA-78 1024 M x 8 1.2 V 2.5 V - 40 C + 95 C Tray
ISSI DRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS 426May Stock
₱949.70
Min.: 1
Mult.: 1
HyperRAM 128 Mbit 8 bit 166 MHz TFBGA-24 16 M x 8 40 ns 2.7 V 3.6 V - 40 C + 85 C
ISSI DRAM 64Mb, OctalRAM, 8Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS 885May Stock
₱433.74
₱403.68
₱391.41
₱373.62
₱365.03
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 64 Mbit 8 bit 200 MHz TFBGA-24 8 M x 8 5 ns 1.7 V 1.95 V - 40 C + 85 C
Micron DRAM DDR3 4G 512MX8 FBGA
371May Stock
Cut Tape
₱6,863.84
Reel
₱6,863.84
Min.: 1
Mult.: 1
: 2,000
SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
ISSI IS66WVH64M8DBLL-166B1LI
ISSI DRAM 512Mb, HyperRAM, 64Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS 1,608May Stock
₱978.53
₱908.59
₱880.37
₱858.90
₱838.04
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 64 Mbit 8 bit 100 MHz TFBGA-24 64 M x 8 35 ns 2.7 V 3.6 V - 40 C + 85 C
Infineon Technologies S80KS2563GABHV020
Infineon Technologies DRAM SPCM 120May Stock
₱1,000.01
₱920.86
₱889.58
₱878.53
Min.: 1
Mult.: 1
HyperRAM 256 Mbit 8 bit 200 MHz FBGA-24 32 M x 8 35 ns 1.7 V 2 V - 40 C + 105 C Tray
ISSI DRAM 64Mb, HyperRAM, 8Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS 752May Stock
₱333.74
₱311.66
₱302.46
₱295.09
₱288.35
Min.: 1
Mult.: 1
HyperRAM 64 Mbit 8 bit 166 MHz TFBGA-24 8 M x 8 36 ns 2.7 V 3.6 V - 40 C + 85 C
ISSI DRAM 64Mb, OctalRAM, 8Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS 1,387May Stock
₱333.74
₱311.66
₱302.46
₱295.09
₱288.35
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 64 Mbit 8 bit 166 MHz TFBGA-24 8 M x 8 7 ns 2.7 V 3.6 V - 40 C + 85 C
Infineon Technologies DRAM SPCM 8May Stock
676Inoorder
₱1,828.84
₱1,693.87
₱1,640.50
₱1,600.62
Min.: 1
Mult.: 1
HyperRAM 512 Mbit 8 bit 200 MHz FBGA-24 64 M x 8 35 ns 1.7 V 2 V - 40 C + 85 C Tray
AP Memory DRAM IoT RAM 128Mb OPI (x8) DDR 133MHz, 3V, Ext. Temp., BGA24 425May Stock
480Inaasahan 12/21/2026
₱471.78
₱439.27
₱426.38
₱415.95
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 128 Mbit 8 bit 133 MHz BGA-24 16 M x 8 5.5 ns 2.7 V 3.6 V - 40 C + 105 C IoT RAM Tray
Alliance Memory DRAM DDR3, 4G, 512M x 8, 1.35V, 78-Ball FBGA, 800 MHz, Industrial Temp - Tray 375May Stock
₱4,358.92
₱4,025.17
₱3,894.50
₱3,796.34
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 8 bit 800 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.575 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR3L, 8G, 1G X 8, 1.35V, 78-ball FBGA, 933 Mhz, Commercial Temp - Tray 523May Stock
₱6,500.65
₱5,995.74
₱5,798.80
₱5,652.18
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 1.283 V 1.45 V 0 C + 95 C AS4C1G8D3LA Tray
Infineon Technologies S27KL0642DPBHI020
Infineon Technologies DRAM SPCM 660May Stock
₱765.65
₱711.05
₱688.96
₱673.01
Min.: 1
Mult.: 1
HyperRAM 64 Mbit 8 bit 166 MHz 8 M x 8 35 ns 2.7 V 3.6 V - 40 C + 85 C Tray
ISSI DRAM 32Mb, SerialRAM, Continuous Operation, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 91May Stock
100Inaasahan 1/4/2027
₱302.46
₱282.21
₱273.62
₱267.49
₱260.74
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 32 Mbit 8 bit 104 MHz SOIC-8 4 M x 8 7 ns 2.7 V 3.6 V - 40 C + 85 C
Alliance Memory DRAM 512M 3.3V 133MHz 64M x 8 COM TEMP 136May Stock
₱1,423.93
₱1,319.64
₱1,278.53
₱1,247.25
Min.: 1
Mult.: 1
SDRAM 512 Mbit 8 bit 133 MHz TSOP-II-54 64 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C MT48LC Tray
Alliance Memory DRAM DDR2, 1G, 128M x 8, 1.8V, 60-ball BGA, 400 MHz, Commercial Temp A-Die - Tray 134May Stock
₱2,432.53
₱2,250.32
₱2,177.93
₱2,123.94
Min.: 1
Mult.: 1
SDRAM - DDR2 1 Gbit 8 bit 400 MHz FBGA-60 128 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C128M8D2A Tray
Alliance Memory DRAM DDR1, 512Mb, 64M x 8, 2.5v, 60ball TFBGA, 200MHz, Industrial Temp - Tray 821May Stock
₱1,666.27
₱1,542.95
₱1,494.49
₱1,457.68
Min.: 1
Mult.: 1
SDRAM - DDR 512 Mbit 8 bit 200 MHz FBGA-60 64 M x 8 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C64M8D1 Tray
Alliance Memory DRAM 512Mb, 3.3v, 133Mhz 64M x 8 SDR 232May Stock
₱1,273.63
₱1,180.99
₱1,144.18
₱1,116.57
Min.: 1
Mult.: 1
SDRAM 512 Mbit 8 bit 133 MHz TSOP-II-54 64 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C MT48LC Tray
ISSI IS66WVH16M8DALL-166B1LI
ISSI DRAM 128Mb, HyperRAM, 16Mbx8, 1.8V, 166MHz, 24-ball TFBGA, RoHS 309May Stock
1,440Inaasahan 5/3/2027
₱569.94
₱530.68
₱514.11
₱501.84
Min.: 1
Mult.: 1
HyperRAM 128 Mbit 8 bit 166 MHz TFBGA-24 16 M x 8 40 ns 1.7 V 1.95 V - 40 C + 85 C
ISSI IS66WVH16M8DBLL-100B1LI
ISSI DRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 100MHz, 24-ball TFBGA, RoHS 878May Stock
960Inoorder
₱569.94
₱530.68
₱514.11
₱501.84
₱490.19
Min.: 1
Mult.: 1
HyperRAM 128 Mbit 8 bit 100 MHz TFBGA-24 16 M x 8 40 ns 2.7 V 3.6 V - 40 C + 85 C
ISSI DRAM 64Mb, SerialRAM, Continuous Operation, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS 134May Stock
₱350.92
₱327.61
₱317.79
₱310.43
₱302.46
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 64 Mbit 8 bit 104 MHz SOIC-8 8 M x 8 7 ns 1.65 V 1.95 V - 40 C + 85 C