0 C DRAM

Results: 466
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 2G 256Mx8 400MHz DDR2 1.8V
239Expected 30/09/2027
Cut Tape
₱1,158.90
₱1,100.62
₱1,077.31
₱1,060.13
₱1,041.72
Min.: 1
Mult.: 1
SDRAM - DDR2 2 Gbit 8 bit 400 MHz BGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR82560C Reel
ISSI DRAM 4G, 1.35V, DDR3L, 256Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS
560On Order
₱2,434.98
₱2,252.16
₱2,180.38
₱2,125.78
₱2,049.09
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16256BL
ISSI DRAM 8G, 1.35V, DDR3L, 1Gx8, 1600MT/s @ 11-11-11, 78 ball BGA (10mm x 14mm) RoHS
272Expected 21/01/2027
₱2,789.58
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 8 bit 800 MHz BGA-78 1 G x 8 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR81024B
ISSI DRAM 2G 128Mx16 1866MT/s 1.5V DDR3
380Expected 12/10/2027
₱1,446.02
₱1,340.50
₱1,298.17
₱1,266.88
₱1,219.02
Min.: 1
Mult.: 1
SDRAM - DDR3 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16128D Tray
ISSI DRAM 8G 512Mx16 1866MT/s 1.35V DDR3L
238Expected 21/01/2027
₱5,577.33
₱5,147.88
₱4,980.39
₱4,854.01
₱4,677.32
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16512BL Tray
ISSI DRAM 2G 256Mx8 1600MT/s DDR3 1.5V
173On Order
₱1,471.79
₱1,363.81
₱1,321.48
₱1,288.96
₱1,240.50
Min.: 1
Mult.: 1
SDRAM - DDR3 2 Gbit 8 bit 800 MHz BGA-78 256 M x 8 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR82560C
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS
1,479On Order
₱363.19
₱338.04
₱328.22
₱312.89
₱305.52
Min.: 1
Mult.: 1
SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16100H Tray
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 166Mhz, 54 pin TSOP II RoHS
2,582On Order
₱403.07
₱375.46
₱364.42
₱355.83
₱347.24
Min.: 1
Mult.: 1
SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143 Mhz, 54 ball BGA (8mmx8mm) RoHS
696On Order
₱403.07
₱374.85
₱363.81
₱347.24
₱338.65
Min.: 1
Mult.: 1
SDRAM 64 Mbit 16 bit 143 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143Mhz, 54 pin TSOP II RoHS, T&R
2,996Expected 01/09/2027
Cut Tape
₱411.66
₱383.44
₱371.78
₱355.22
₱346.63
Reel
₱346.63
Min.: 1
Mult.: 1
: 1,500
SDRAM 64 Mbit 16 bit 143 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape, MouseReel
ISSI DRAM 64M, 3.3V, SDRAM, 2Mx32, 143Mhz, 86 pin TSOP II (400 mil) RoHS
473On Order
₱426.38
₱396.93
₱385.28
₱380.37
Min.: 1
Mult.: 1
SDRAM 64 Mbit 32 bit 143 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS
1,440On Order
₱552.76
₱514.11
₱498.16
₱486.51
Min.: 1
Mult.: 1
SDRAM 128 Mbit 32 bit 166 MHz BGA-90 4 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 143Mhz, 86 pin TSOP II, RoHS
274Expected 10/11/2026
₱1,284.67
₱1,190.80
₱1,153.38
₱1,125.16
₱1,082.83
Min.: 1
Mult.: 1
SDRAM 512 Mbit 32 bit 167 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V 0 C + 70 C IS42S32160F
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 86 pin TSOP II RoHS
348On Order
₱763.19
₱709.21
₱687.12
₱671.17
Min.: 1
Mult.: 1
SDRAM 256 Mbit 32 bit 143 MHz TSOP-II-86 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J Tray
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 86 pin TSOP II RoHS, T&R
259On Order
Cut Tape
₱771.78
₱717.18
₱695.10
₱678.53
₱648.47
Reel
₱648.47
Min.: 1
Mult.: 1
: 1,500
SDRAM 256 Mbit 32 bit 143 MHz TSOP-II-86 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 200Mhz, Commerical Temp - Tray
108Expected 02/12/2026
₱707.37
₱657.67
₱637.43
₱636.81
Min.: 1
Mult.: 1
SDRAM 64 Mbit 16 bit 200 MHz TSOP-II-54 4 M x 16 4.5 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Tray
Zentel Japan DRAM DDR2 1Gb, 64Mx16, 800 at CL5, 1.8V, FBGA-84
102Expected 09/11/2026
₱848.47
₱787.73
₱763.81
₱745.40
Min.: 1
Mult.: 1
SDRAM - DDR2 1 Gbit 16 bit 400 MHz FPGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C DDR2 Tray
ISSI DRAM 2G 128Mx16 1600MT/s DDR3L 1.35V
9On Order
₱1,258.29
₱1,206.14
₱1,179.76
₱1,135.59
₱636.81
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16128CL Tray
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) ROHS
348Expected 07/09/2027
₱485.89
₱452.15
₱438.65
₱418.41
₱407.98
Min.: 1
Mult.: 1
SDRAM 128 Mbit 8 bit/16 bit 166 MHz BGA-54 16 M x 8/8 M x 16 6.5 ns 3 V 3.6 V 0 C + 70 C
SMARTsemi DRAM DRAM DDR3(L) 4GB 256MX16 1866Mbps 1.35V/1.5V 96-FBGA Commercial Non-Stocked Lead-Time 8 Weeks
₱1,985.90
₱1,834.37
₱1,774.24
₱1,730.07
₱1,686.51
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 1.283 V 1.575 V 0 C + 85 C KTDM Tray
SMARTsemi DRAM DRAM DDR4 4GB 512MX8 2666Mbps 1.2V 78-FBGA Commercial Lead-Time 3 Weeks
₱1,122.71
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 8 bit 1.333 GHz FBGA-78 512 M x 8 1.14 V 1.26 V 0 C + 85 C KTDM Tray
Intelligent Memory DRAM SDRAM, 256Mb, 3.3V, 16Mx16, 166MHz (166Mbps), 0C to +70C, FBGA-54 Lead-Time 8 Weeks
₱528.22
₱490.80
₱476.08
₱465.03
Min.: 1
Mult.: 1
SDRAM 256 Mbit 16 bit 166 MHz FBGA-54 16 M x 16 5 ns 3 V 3.6 V 0 C + 70 C IM2516SD Tray
Intelligent Memory DRAM DDR3 2Gb, 1.35V/1.5V, 128Mx16, 800MHz (1600Mbps), 0C to +95C, FBGA-96 Lead-Time 8 Weeks
₱1,555.22
₱1,440.50
₱1,395.10
₱1,360.74
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IM2G16D3 Tray
Apacer DRAM DDR5 REG DIMM 4800 2048x8 32GB SA FLF HF Non-Stocked Lead-Time 4 Weeks
₱259,785.35
Min.: 1
Mult.: 1
SDRAM - DDR5 32 GB 16 bit 4.8 GHz FBGA-288 4 G x 80 4.25 V 15 V 0 C + 85 C Bulk
GSI Technology DRAM LLDRAM II, 288Mb, x36, 533MHz, Commercial Temp Non-Stocked
₱2,790.20
₱2,514.12
₱2,437.44
Min.: 36
Mult.: 36
LLDRAM II 288 Mbit 36 bit 533 MHz uBGA-144 8 M x 36 1.7 V 1.9 V 0 C + 95 C GS4288C36GL