0 C DRAM

Results: 466
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
GSI Technology DRAM LLDRAM II, 288Mb, x36, 400MHz, Commercial Temp Non-Stocked
₱2,357.07
₱2,123.94
₱2,059.52
Min.: 36
Mult.: 36
LLDRAM II 288 Mbit 36 bit 533 MHz uBGA-144 8 M x 36 1.7 V 1.9 V 0 C + 95 C GS4288C36GL
GSI Technology DRAM LLDRAM II, 288Mb, x36, 400MHz, Commercial Temp Non-Stocked
₱2,169.34
₱1,993.26
₱1,919.03
Min.: 36
Mult.: 36
LLDRAM II 288 Mbit 36 bit 533 MHz uBGA-144 8 M x 36 1.7 V 1.9 V 0 C + 95 C GS4288C36GL
GSI Technology DRAM LLDRAM II, 288Mb, x36, 300MHz, Commercial Temp Non-Stocked
₱2,169.34
₱1,946.64
₱1,879.76
Min.: 36
Mult.: 36
LLDRAM II 288 Mbit 36 bit 533 MHz uBGA-144 8 M x 36 1.7 V 1.9 V 0 C + 95 C GS4288C36GL
SMARTsemi DRAM DDR4, 8Gb, 1Gbx8, 1600Mhz, 3200Mbps, 1.2V, 78-ball FBGA, Commercial temp Non-Stocked
₱4,634.38
₱4,280.39
₱4,141.13
₱4,037.44
₱3,934.99
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V 0 C + 85 C
SMARTsemi DRAM DRAM DDR3(L) 2GB 125MX16 1866Mbps 1.35V/1.5V 96-FBGA Commercial N/A
₱624.54
₱576.69
₱558.29
₱544.17
₱530.68
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 1.283 V 1.575 V 0 C + 85 C KTDM Tray
Intelligent Memory DRAM DDR2 2Gb, 1.8V, 512Mx4, 400MHz (800Mbps), 0C to +95C, FBGA-60 Non-Stocked Lead-Time 26 Weeks
₱4,381.62
Min.: 264
Mult.: 264
SDRAM - DDR2 2 Gbit 4 bit 400 MHz FBGA-60 512 M x 4 400 ps 1.7 V 1.9 V 0 C + 95 C IM2G04D2 Tray
Intelligent Memory DRAM DDR3 4Gb, 1.35V/1.5V, 512Mx8, 933MHz (1866Mbps), 0C to +95C, FBGA-78 Non-Stocked Lead-Time 6 Weeks
₱727.61
₱709.82
₱691.41
Min.: 242
Mult.: 242
SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C IM4G08D3 Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 1Gx8 (2CS), 933MHz (1866Mbps), 0C to +95C, FBGA-78 Non-Stocked Lead-Time 6 Weeks
₱5,401.25
Min.: 220
Mult.: 220
SDRAM - DDR3 8 Gbit 8 bit 933 MHz FBGA-96 1 G x 8 1.283 V 1.575 V 0 C + 95 C IM8G08D3 Tray
Intelligent Memory DRAM DDR2 2Gb, 1.8V, 256Mx8, 400MHz (800Mbps), 0C to +95C, FBGA-60 Non-Stocked Lead-Time 26 Weeks
₱3,605.54
Min.: 264
Mult.: 264
SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 95 C IM2G08D2 Tray
Alliance Memory DRAM DDR2, 2GB, 1.8V 400MHz,256M x 8 Non-Stocked Lead-Time 12 Weeks
Cut Tape
₱4,203.70
₱3,881.61
₱3,755.23
₱3,660.75
₱3,527.63
Reel
₱3,527.63
Min.: 1
Mult.: 1
: 2,500
SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C128M16D2A-25 Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR2, 2GB, 1.8V 400MHz,256M x 8 Non-Stocked Lead-Time 12 Weeks
Reel
₱3,784.07
Min.: 2,500
Mult.: 2,500
: 2,500
SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 95 C AS4C128M16D2A-25 Reel
Alliance Memory DRAM 1G, 1.8V, 128M x 16 DDR2 C Temp Non-Stocked Lead-Time 12 Weeks
Reel
₱2,261.97
Min.: 2,000
Mult.: 2,000
: 2,000
SDRAM - DDR2 1 Gbit 8 bit 400 MHz FBGA-60 128 M x 8 400 ps 1.7 V 1.9 V 0 C + 95 C AS4C128M8D2A Reel
Alliance Memory DRAM DDR1, 256Mb, 16M x 16, 2.5V, 66pin TSOP II, 200 MHz, Commercial Temp (A), TAPE & REEL Non-Stocked Lead-Time 12 Weeks
Cut Tape
₱996.94
₱923.93
₱895.10
₱852.77
Reel
₱636.81
Min.: 1
Mult.: 1
: 1,000
SDRAM - DDR 256 Mbit 16 bit 200 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C16M16D1A Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDR, 64Mb, 4M x 16, 3.3V 54BGA , 143 MHz, Commercial Temp,TAPE AND REEL, A Die Non-Stocked Lead-Time 8 Weeks
Reel
₱512.89
Min.: 2,500
Mult.: 2,500
: 2,500
SDRAM 64 Mbit 16 bit 143 MHz FBGA-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Reel
Alliance Memory DRAM 1G 1.35V 800MHz 64Mx16 DDR3 E-Temp Non-Stocked Lead-Time 12 Weeks
Reel
₱2,196.94
Min.: 2,000
Mult.: 2,000
: 2,000
SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C AS4C64M16D3LB Reel
Alliance Memory DRAM DDR1, 128Mb, 8M x 16, 2.5V, 66pin TSOP II, 200 MHz, Commercial Temp A Die, T&R Non-Stocked Lead-Time 8 Weeks
Reel
₱584.05
Min.: 1,000
Mult.: 1,000
: 1,000
SDRAM - DDR 128 Mbit 16 bit 200 MHz TSOP-II-66 8 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C8M16D1A Reel
Alliance Memory DRAM 16Mb, 3.3V, 166Mhz 1M x 16 SDRAM Non-Stocked Lead-Time 8 Weeks
Reel
₱368.71
Min.: 1,000
Mult.: 1,000
: 1,000
SDRAM 16 Mbit 16 bit 166 MHz TSOP-II-50 1 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel
Alliance Memory DRAM SDRAM, 64Mb, 2M X 32, 3.3V, 90-ball BGA, 143 MHz, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Reel
₱568.71
Min.: 2,000
Mult.: 2,000
: 2,000
SDRAM 64 Mbit 32 bit 143 MHz TFBGA-90 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C2M32S Reel
Alliance Memory DRAM SDRAM,64M,3.3V 166MHz,2M x 32 Non-Stocked Lead-Time 8 Weeks
Reel
₱584.05
Min.: 1,000
Mult.: 1,000
: 1,000
SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C2M32SA Reel
Alliance Memory DRAM SDRAM, 64MB, 2M X 32, 3.3V, 86PIN TSOP II 143 MHZ, COMMERCIAL TEMP - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Reel
₱584.05
Min.: 1,000
Mult.: 1,000
: 1,000
SDRAM 64 Mbit 32 bit 143 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C2M32SA Reel
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 200Mhz, Commerical Temp - Tray & Reel Non-Stocked Lead-Time 8 Weeks
Reel
₱476.69
Min.: 1,000
Mult.: 1,000
: 1,000
SDRAM 64 Mbit 16 bit 200 MHz TSOP-II-54 4 M x 16 4.5 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Reel
Alliance Memory DRAM DDR1, 512Mb, 64M x 8, 2.5v, 60ball TFBGA, 200MHz, Commercial Temp - Tray Non-Stocked Lead-Time 8 Weeks
₱1,615.35
₱1,496.94
₱1,450.31
₱1,414.73
Min.: 1
Mult.: 1
SDRAM - DDR 512 Mbit 8 bit 200 MHz FBGA-60 64 M x 8 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C64M8D1 Tray
Alliance Memory DRAM DDR1, 512Mb, 64M x 8, 2.5v, 60ball TFBGA, 200MHz, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Reel
₱1,082.21
Min.: 2,500
Mult.: 2,500
: 2,500
SDRAM - DDR 512 Mbit 8 bit 200 MHz FBGA-60 64 M x 8 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C64M8D1 Reel
Alliance Memory DRAM DDR2, 512Mb, 64M x 8, 1.8V, 400Mhz, 60-ball FBGA, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Reel
₱1,361.97
Min.: 2,000
Mult.: 2,000
: 2,000
SDRAM - DDR2 512 Mbit 8 bit 400 MHz FBGA-60 64 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C64M8D2 Reel
Alliance Memory DRAM 256Mb, 3.3V, 143Mhz 8M x 32 SDRAM Non-Stocked Lead-Time 8 Weeks
Reel
₱774.85
Min.: 2,000
Mult.: 2,000
: 2,000
SDRAM 256 Mbit 32 bit 143 MHz FBGA-90 8 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C8M32SA Reel