DRAM

Mga Resulta: 763
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Laki ng Memory Lapad ng Data Bus Maximum na Clock Frequency Package / Case Organisasyon Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 800MHz, Industrial Temp - Tray
2,926Inoorder
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 933MHZ, Industrial Temp - Tray
415Inaasahan 9/21/2026
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 800MHZ INDUSTRIAL TEMP B Die(MT41K512M16HA-125IT:A),
720Inaasahan 9/24/2026
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C AS4C512M16D3LB-12 Tray
Alliance Memory DRAM DDR4, 4G, 512M x 8, 1.2V, 78-Ball FBGA, 1200MHZ, Industrial Temp - Tray
726Inaasahan 5/19/2027
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 18 ns 1.14 V 1.26 V - 40 C + 95 C AS4C512M8D4-83 Tray
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 800MHZ, Automotive Temp - Tray
645Inoorder
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C Tray
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx16, 2133MHz, 200 ball BGA (10mmx14.5mm, 1.2mm max thickness) RoHS
1,496Inoorder
Min.: 1
Mult.: 1

SDRAM - LPDDR4 8 Gbit 2.133 GHz BGA-200 512 M x 16 3.5 ns 1.7 V 1.95 V - 40 C + 95 C LPDDR4 Tray
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx16, 1866MHz, 200 ball BGA (10mmx14.5mm, 1.2mm max thickness) RoHS
3,575Inoorder
Min.: 1
Mult.: 1

SDRAM - LPDDR4 8 Gbit 1.866 GHz BGA-200 512 M x 16 3.5 ns 1.7 V 1.95 V - 40 C + 95 C LPDDR4 Tray
ISSI DRAM 16G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx32, 1866MHz, 200 ball BGA (10mmx14.5mm) RoHS
680Inoorder
Min.: 1
Mult.: 1

SDRAM - LPDDR4 16 Gbit 1.866 GHz BGA-299 512 M x 32 3.5 ns 1.7 V 1.95 V - 40 C + 95 C LPDDR4 Tray
Alliance Memory DRAM DDR2, 2G, 128M x 16, 1.8V, 400 Mhz, 84ball FBGA, (A-die), Industrial Temp - Tray
190Inaasahan 9/21/2026
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V 0 C + 95 C AS4C128M16D2A-25 Tray
Alliance Memory AS4C1G16D4A-62BCN
Alliance Memory DRAM DDR4, 16Gb, 1G x 16, 1.2v, 96-ball FBGA, 1600MHz, Commercial, RevA
340Inoorder
Min.: 1
Mult.: 1

Tray
ISSI DRAM 256M 16Mx16 166MHz SDR SDRAM, 3.3V
916Inoorder
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Tray
ISSI DRAM 64M, 3.3V, 143Mhz 2Mx32 SDR SDRAM 540May Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 143 MHz TSOP-II-86 2 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S32200L Tray
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 90 ball BGA (8mmx13mm) RoHS
190Inoorder
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz BGA-90 4 M x 32 6 ns 3 V 3.6 V - 40 C + 105 C IS45S32400F Tray
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 86 pin TSOP II RoHS
996Inoorder
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 143 MHz TSOP-II-86 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J Tray
ISSI DRAM 512Mb 32Mx16 166MHz Mobile SDRAM
348Inoorder
Min.: 1
Mult.: 1

SDRAM Mobile 512 Mbit 16 bit 133 MHz FBGA-54 32 M x 16 5.5 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16320E Bulk
ISSI DRAM 2G 128Mx16 1866MT/s 1.5V DDR3
190Inaasahan 8/10/2027
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16128D Tray
ISSI DRAM 8G 512Mx16 1866MT/s 1.35V DDR3L A-Temp
128Inoorder
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS46TR16512BL Tray
ISSI DRAM 512M, 1.8V, 133Mhz 16Mx32 Mobile SDR
960Inaasahan 8/9/2027
Min.: 1
Mult.: 1

SDRAM Mobile 512 Mbit 32 bit 133 MHz BGA-90 16 M x 32 6 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM32160E Tray
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS
585Inaasahan 9/1/2026
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16100H Tray
ISSI DRAM 256M, 3.3V, 166Mhz 16Mx16 Mobile SDR
1,392Inoorder
Min.: 1
Mult.: 1

SDRAM Mobile 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16160K Tray
ISSI DRAM 512M, 3.3V, Mobile SDRAM, 32Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT
696Inoorder
Min.: 1
Mult.: 1

SDRAM Mobile 512 Mbit 16 bit 166 MHz FBGA-54 32 M x 16 6 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16320E Bulk
ISSI DRAM 256M, 3.3V, Mobile SDRAM, 8Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT
239Inaasahan 9/3/2026
Min.: 1
Mult.: 1

SDRAM Mobile 256 Mbit 32 bit 166 MHz BGA-90 8 M x 32 5.5 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM32800K Tray
ISSI DRAM 256M, 1.8V, 166Mhz 16Mx16 Mobile SDR
1,007Inoorder
Min.: 1
Mult.: 1

SDRAM Mobile 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM16160K Tray
ISSI DRAM 512M, 1.8V, 166Mhz 32Mx16 Mobile SDR
348Inoorder
Min.: 1
Mult.: 1

SDRAM Mobile 512 Mbit 16 bit 166 MHz BGA-54 32 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM16320E Tray
ISSI DRAM 512M, 1.8V, 166Mhz Mobile DDR SDRAM
259Inoorder
Min.: 1
Mult.: 1

SDRAM Mobile - DDR 512 Mbit 16 bit 166 MHz BGA-60 32 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR16320C Tray