DRAM

Results: 760
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Industrial Temp Rev.A - Tray 316In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 512 Mbit 16 bit 1.6 GHz FBGA-96 512 M x 8 18 ns 1.14 V 1.26 V - 40 C + 95 C Tray
AP Memory DRAM 256Mb 200MHz 18V ITemp Suggested Alt APS256XXN-OB9-BG same device higher speed 1,269In Stock
19,200On Order
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 256 Mbit 8 bit / 16 bit 200 MHz BGA-24 32 M x 8/16 M x 16 6.5 ns 1.62 V 1.98 V - 40 C + 85 C IoT RAM Tray
Alliance Memory DRAM DDR2, 1G, 128M x 8, 1.8V, 60-ball BGA, 400 MHz, Commercial Temp A-Die - Tray 154In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 8 bit 400 MHz FBGA-60 128 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C128M8D2A Tray
Alliance Memory DRAM DDR1, 512Mb, 32M X 16, 2.5V, 66pin TSOP II, 200 MHz, Commercial Temp A 303In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 16 bit 200 MHz TSOP-II-66 32 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C32M16D1A Tray
Alliance Memory DRAM DDR1, 512Mb, 32M X 16, 2.5V, 66pin TSOP II, 200 MHz, Industrial Temp (A) 222In Stock
540Expected 31/08/2026
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 16 bit 200 MHz TSOP-II-66 32 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C32M16D1A Tray
Alliance Memory DRAM DDR1, 512Mb, 64M x 8, 2.5v, 60ball TFBGA, 200MHz, Industrial Temp - Tray 581In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 8 bit 200 MHz FBGA-60 64 M x 8 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C64M8D1 Tray
Alliance Memory DRAM 512Mb, 3.3v, 133Mhz 64M x 8 SDR 232In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 8 bit 133 MHz TSOP-II-54 64 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C MT48LC Tray
Winbond W66DP2RQQAFJ
Winbond DRAM 8Gb LPDDR4/4X, DDP, x32, 1600MHz, -40C 105C 286In Stock
Min.: 1
Mult.: 1

Tray
Winbond DRAM 4Gb DDR3L 1.35V SDRAM, x16, 933MHz 144In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz VFBGA-96 256 M x 8 195 ps 1.283 V 1.45 V 0 C + 95 C Tray
Winbond DRAM 256Mb SDR SDRAM x16, 166MHz 2,173In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 6 ns 3 V 3.6 V 0 C + 70 C W9825G6KH Tray
Winbond DRAM 512Mb LPSDR, x32, 166MHz, Ind Temp, 46nm 285In Stock
9On Order
Min.: 1
Mult.: 1

SDRAM Mobile - LPSDR 512 Mbit 32 bit 166 MHz VFBGA-90 16 M x 32 1.7 V 1.95 V - 40 C + 85 C W989D2DB Tray
Alliance Memory DRAM LPDDR4X, 32Gb, 1G X 32, 0.6v, 200ball TFBGA, 2133MHZ,industrial Temp 163In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 32 Gbit 32 bit 2.133 GHz FBGA-200 1 G x 32 10 ns 1.7 V 1.95 V - 40 C + 95 C AS4C Tray
Infineon Technologies S80KS2563GABHV020
Infineon Technologies DRAM SPCM 131In Stock
Min.: 1
Mult.: 1

HyperRAM 256 Mbit 8 bit 200 MHz FBGA-24 32 M x 8 35 ns 1.7 V 2 V - 40 C + 105 C Tray
ISSI DRAM 64M, 3.3V, 143Mhz 2Mx32 SDR SDRAM 108In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 143 MHz TSOP-II-86 2 M x 32 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S32200L Tray
ISSI DRAM 128M, 3.3V, 166Mhz 4Mx32 SDR SDRAM 685In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 6 ns 3 V 3.6 V - 40 C + 105 C IS45S32400F Tray
ISSI DRAM 128M (4Mx32) 143MHz SDR SDRAM 3.3v 1,172In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 143 MHz BGA-90 4 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S32400F Tray
ISSI DRAM 128M, 3.3V, 143Mhz 8Mx16 SDR SDRAM 65In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 143 MHz TSOP-II-54 8 M x 16 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S16800F Tray
ISSI DRAM 2G 128Mx16 1600MT/s 1.35V DDR3L 364In Stock
2,280On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16128DL Tray
ISSI DRAM 64Mb, HyperRAM, 8Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS 849In Stock
Min.: 1
Mult.: 1

HyperRAM 64 Mbit 8 bit 200 MHz TFBGA-24 8 M x 8 1.7 V 1.95 V - 40 C + 85 C Tray
ISSI DRAM 64Mb, HyperRAM, 8Mbx8, 3.0V, 100MHz, 24-ball TFBGA, RoHS 387In Stock
Min.: 1
Mult.: 1

HyperRAM 64 Mbit 8 bit 100 MHz TFBGA-24 8 M x 8 2.7 V 3.6 V - 40 C + 85 C Tray
ISSI DRAM 512M, 3.3V, 133Mhz 16Mx32 Mobile SDR 589In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 512 Mbit 32 bit 133 MHz BGA-90 16 M x 32 6 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM32160E Tray
ISSI DRAM 512M, 1.8V, 133Mhz 32Mx16 Mobile SDR 550In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 512 Mbit 16 bit 133 MHz BGA-54 32 M x 16 5.5 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM16320E Tray
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS 613In Stock
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16100H Tray
ISSI DRAM 1G (64Mx16) 333MHz 1.8v DDR2 SDRAM 317In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 333 MHz BGA-84 64 M x 16 450 ps 1.7 V 1.9 V 0 C + 70 C IS43DR16640B Tray
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 166MHz 313In Stock
324On Order
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 16 bit 166 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C IS43R16160F Tray