Cut Tape DRAM

Results: 169
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM SDR, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 166 Mhz, Commercial Temp Tape and Reel, A Die 261In Stock
1,000Expected 04/09/2026
Min.: 1
Mult.: 1
: 1,000

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 5 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp - Tape & Reel 444In Stock
1,000Expected 08/12/2026
Min.: 1
Mult.: 1
: 1,000

SDRAM 64 Mbit 16 bit 143 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDR, 128Mb, 8M x 16, 3.3V, 54pin TSOPII, 166 Mhz,Commercial Temp(.63) Tape and Reel, A Die 308In Stock
Min.: 1
Mult.: 1
: 1,000

SDRAM 128 Mbit 16 bit 166 MHz TSOP-II-54 8 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDR, 128Mb, 8M x 16, 3.3V, 54pin TSOPII, 166 Mhz, industrial temp(.63) Tape and Reel, A Die 772In Stock
2,000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1,000

SDRAM 128 Mbit 16 bit 166 MHz TSOP-II-54 8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDR, 128Mb, 8M x 16, 3.3V, 54ppin TSOP II, 143 Mhz, commercial Temp(.63) Tape and Reel, A Die 1,505In Stock
Min.: 1
Mult.: 1
: 1,000

SDRAM 128 Mbit 16 bit 143 MHz TSOP-II-54 8 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDRAM,64M,3.3V 166MHz,2M x 32 765In Stock
2,000Expected 22/12/2026
Min.: 1
Mult.: 1
: 1,000

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C2M32SA Reel, Cut Tape, MouseReel
Alliance Memory DRAM 512M 3.3V 143MHz 32M x 16 SDRAM 387In Stock
Min.: 1
Mult.: 1
: 1,000

SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C32M16SB Reel, Cut Tape, MouseReel

Winbond DRAM 256Mb HyperRAM x8, 200MHz, Ind temp, 1.8V, T&R 180In Stock
Min.: 1
Mult.: 1
: 2,000

HyperRAM 256 Mbit 8 bit 200 MHz 32 M x 8 1.7 V 1.95 V - 40 C + 85 C Reel, Cut Tape
ISSI IS43LR16800G-6BLI-TR
ISSI DRAM 128M, 1.8V, Mobile DDR, 8Mx16, 166Mhz, 60 ball BGA (8mmx10mm) RoHS, IT, T&R 1,289In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM Mobile - DDR 128 Mbit 16 bit 166 MHz 8 M x 16 8 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR16800G Reel, Cut Tape, MouseReel
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS 45In Stock
Min.: 1
Mult.: 1
: 1,000

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16100H Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, T&R 1In Stock
2,500On Order
Min.: 1
Mult.: 1
: 2,500

SDRAM 16 Mbit 16 bit 166 MHz BGA-54 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R 2,270In Stock
12,500On Order
Min.: 1
Mult.: 1
: 2,500

SDRAM 16 Mbit 16 bit 143 MHz BGA-54 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin Copper TSOP II (400 mil) RoHS, IT, T&R 5In Stock
10,500On Order
Min.: 1
Mult.: 1
: 1,500

SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S16320F Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin Copper TSOP II (400 mil) RoHS, T&R
1,499On Order
Min.: 1
Mult.: 1
: 1,500

SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S16320F Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166MHz, 54 pin TSOP II RoHS, T&R 6In Stock
1,500Expected 15/07/2027
Min.: 1
Mult.: 1
: 1,500

SDRAM TSOP-II-54 IS42S16160J Reel, Cut Tape, MouseReel
Alliance Memory MT48LC64M8A2P-75:C TR
Alliance Memory DRAM 512Mb, 3.3v, 133Mhz 64M x 8 Sync DRAM 1In Stock
Min.: 1
Mult.: 1
: 1,000

SDRAM MT48LC Reel, Cut Tape, MouseReel
ISSI DRAM 128M, 3.3V, Mobile SDRAM, 4Mx32, 133Mhz, 90 ball BGA (8mmx13mm) RoHS, IT, T&R 20In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM Mobile BGA-90 IS42SM32400H Reel, Cut Tape, MouseReel
ISSI DRAM 2G, 1.5V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R 28In Stock
Min.: 1
Mult.: 1
: 1,500

SDRAM - DDR3 BGA-96 20 ns IS43TR16128C Reel, Cut Tape, MouseReel

AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR
23,660Expected 21/12/2026
Min.: 1
Mult.: 1
: 3,000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 133 MHz SOP-8 8 M x 8 2.7 V 3.6 V - 40 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 800MHZ, Commercial Temp - Tape & Reel 10In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM - DDR3L 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Reel, Cut Tape
Infineon Technologies S80KS2562GABHI023
Infineon Technologies DRAM SPCM
2,500On Order
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape
ISSI DRAM 1G, 1.35V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS, IT, T&R
4,264On Order
Min.: 1
Mult.: 1
: 1,500
SDRAM - DDR3L 1 Gbit 16 bit 800 MHz BGA-96 64 M x 16 1.283 V 1.45 V - 40 C + 95 C IS43TR16640CL Reel, Cut Tape
ISSI DRAM DDR2,1G,1.8V, RoHs 400MHz, 64Mx16, IT
4,997Expected 14/05/2027
Min.: 1
Mult.: 1
: 2,500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16640C Reel, Cut Tape, MouseReel
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS
10,746Expected 15/09/2026
Min.: 1
Mult.: 1
: 1,000

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16100H Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R
11,634On Order
Min.: 1
Mult.: 1
: 2,500

SDRAM BGA-54 IS42S16160J Reel, Cut Tape, MouseReel