MouseReel DRAM

Mga Resulta: 110
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Laki ng Memory Lapad ng Data Bus Maximum na Clock Frequency Package / Case Organisasyon Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
ISSI DRAM 4G, 1.35V, DDR3L, 256Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS, IT, T&R
7,398Inaasahan 1/25/2027
Cut Tape
₱2,687.74
₱2,485.90
₱2,406.15
₱2,346.64
₱2,261.97
Reel
₱2,261.97
Min.: 1
Mult.: 1
: 1,500
SDRAM - DDR3L 4 Gbit 16 bit BGA-96 256 M x 16 1.425 V 1.575 V - 40 C + 95 C IS43TR16256BL Reel, Cut Tape, MouseReel
ISSI DRAM 2G 128Mx16 1600MT/s 1.35V DDR3L
1,459Inaasahan 3/19/2027
Cut Tape
₱1,454.61
₱1,347.86
₱1,305.53
₱1,273.63
₱1,225.77
Reel
₱1,225.77
Min.: 1
Mult.: 1
: 1,500
SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16128DL Reel, Cut Tape, MouseReel
ISSI DRAM 2G 128Mx16 1600MT/s 1.35V DDR3L I-Temp
1,500Inoorder
Cut Tape
₱1,599.39
₱1,482.22
₱1,435.59
₱1,400.62
₱1,347.86
Reel
₱1,347.86
Min.: 1
Mult.: 1
: 1,500
SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16128DL Reel, Cut Tape, MouseReel
ISSI DRAM 2G 128Mx16 1866MT/s 1.35V DDR3L I-Temp
1,500Inaasahan 11/16/2026
Cut Tape
₱1,599.39
₱1,482.22
₱1,435.59
₱1,400.62
₱1,347.86
Reel
₱1,347.86
Min.: 1
Mult.: 1
: 1,500
SDRAM - DDR3L 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16128DL Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (Tc: -40 to +105C) 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT, T&R
8,000Inoorder
Cut Tape
₱2,403.08
₱2,222.71
₱2,151.54
₱2,098.78
₱2,022.71
Reel
₱2,022.71
Min.: 1
Mult.: 1
: 2,000
SDRAM - LPDDR2 4 Gb 4 bit 533 MHz BGA-134 128 M x 32 10 ns 1.7 V 1.95 V - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R
4,516Inoorder
Cut Tape
₱566.87
₱527.00
₱511.05
₱498.78
₱487.12
Reel
₱487.12
Min.: 1
Mult.: 1
: 2,500
SDRAM 256 Mbit 8 bit/16 bit 143 MHz BGA-54 32 M x 8/16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 166 Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R
7,498Inoorder
Cut Tape
₱447.86
₱417.18
₱404.30
₱385.89
Reel
₱353.99
Min.: 1
Mult.: 1
: 2,500
SDRAM 64 Mbit 16 bit 166 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143 Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R
12,372Inaasahan 3/22/2027
Cut Tape
₱447.86
₱417.18
₱404.30
₱385.89
₱376.69
Reel
₱376.69
Min.: 1
Mult.: 1
: 2,500
SDRAM 64 Mbit 16 bit 143 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143Mhz, 54 pin TSOP II RoHS, IT, T&R
12,679Inoorder
Cut Tape
₱447.86
₱417.18
₱404.30
₱385.89
₱376.69
Reel
₱376.69
Min.: 1
Mult.: 1
: 1,500
SDRAM 64 Mbit 16 bit 143 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 143Mhz, 54 ball BGA (8mmx8mm) ROHS, IT, T&R
10,500Inoorder
Cut Tape
₱460.74
₱428.84
₱415.95
₱396.93
₱387.12
Reel
₱387.12
Min.: 1
Mult.: 1
: 2,500
SDRAM 128 Mbit 8 bit/16 bit 143 MHz BGA-54 16 M x 8/8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 2G 128Mx16 1600MT/s DDR3L 1.35V
2,354Inoorder
Cut Tape
₱1,456.45
₱1,349.70
₱1,307.37
₱1,275.47
Reel
₱1,196.33
Min.: 1
Mult.: 1
: 1,500
SDRAM - DDR3L BGA-96 20 ns IS43TR16128CL Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDR, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 166 Mhz, Commercial Temp Tape and Reel, A Die
2,000Inaasahan 1/13/2027
Cut Tape
₱1,615.96
₱1,497.55
₱1,450.93
₱1,415.34
Reel
₱1,030.68
Min.: 1
Mult.: 1
: 1,000
SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 5 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDR, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 166 Mhz, industrial temp(.63) Tape and Reel, A Die
6,819Inaasahan 11/20/2026
Cut Tape
₱1,445.41
₱1,339.27
₱1,297.55
₱1,265.65
Reel
₱1,187.12
Min.: 1
Mult.: 1
: 1,000
SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM 256Mb, 3.3V, 166Mhz 16M x 16 SDRAM
4,894Inaasahan 10/21/2026
Cut Tape
₱1,750.32
₱1,620.87
₱1,569.95
₱1,531.30
Reel
₱1,095.71
Min.: 1
Mult.: 1
: 2,500
SDRAM 256 Mbit 16 bit 166 MHz TFBGA-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C AS4C16M16SA Reel, Cut Tape, MouseReel
Alliance Memory DRAM 512M 3.3V 143MHz 32M x 16 SDRAM
1,988Inaasahan 11/2/2026
Cut Tape
₱2,099.40
₱1,943.57
₱1,880.99
₱1,834.98
Reel
₱1,641.73
Min.: 1
Mult.: 1
: 1,000
SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C32M16SB Reel, Cut Tape, MouseReel
ISSI DRAM 256M 16Mx16 143MHz SDRAM, 3.3v
5,159Inaasahan 11/26/2026
Cut Tape
₱595.10
₱553.99
₱536.81
₱523.93
₱511.66
Reel
₱511.66
Min.: 1
Mult.: 1
: 1,500
SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Reel, Cut Tape, MouseReel
ISSI IS43LR16128B-5BLI-TR
ISSI DRAM 2G, 1.8V, Mobile DDR, 128Mx16, 200Mhz, 60 ball BGA (8mmx10mm) RoHS, IT, T&R
1,995Inaasahan 6/28/2027
Cut Tape
₱1,420.25
₱1,316.57
₱1,275.47
₱1,244.18
₱1,196.94
Reel
₱1,196.94
Min.: 1
Mult.: 1
: 2,000
BGA-60 Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, T&R
2,500Inoorder
Cut Tape
₱673.62
₱626.38
₱606.75
₱592.64
₱565.03
Reel
₱565.03
Min.: 1
Mult.: 1
: 2,500
SDRAM 16 Mbit 16 bit 166 MHz BGA-54 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS, T&R
2,500Inoorder
Cut Tape
₱673.62
₱626.38
₱606.75
₱592.64
₱565.03
Reel
₱565.03
Min.: 1
Mult.: 1
: 2,500
SDRAM BGA-54 IS42S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143Mhz, 54 pin TSOP II RoHS, T&R
2,996Inaasahan 9/1/2027
Cut Tape
₱411.66
₱383.44
₱371.78
₱355.22
₱346.63
Reel
₱346.63
Min.: 1
Mult.: 1
: 1,500
SDRAM 64 Mbit 16 bit 143 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape, MouseReel
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) ROHS, IT, T&R
2,496Inoorder
Cut Tape
₱460.74
₱428.84
₱415.95
₱396.93
Reel
₱304.30
Min.: 1
Mult.: 1
: 2,500
SDRAM 128 Mbit 8 bit/16 bit 166 MHz BGA-54 16 M x 8/8 M x 16 6.5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin Copper TSOP II (400 mil) RoHS, IT, T&R
1,500Inoorder
Cut Tape
₱1,154.61
₱1,070.56
₱1,036.82
₱987.74
₱963.20
Reel
₱963.20
Min.: 1
Mult.: 1
: 1,500
SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S16320F Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 86 pin TSOP II RoHS, T&R
259Inoorder
Cut Tape
₱771.78
₱717.18
₱695.10
₱678.53
₱648.47
Reel
₱648.47
Min.: 1
Mult.: 1
: 1,500
SDRAM 256 Mbit 32 bit 143 MHz TSOP-II-86 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR2, 2GB, 1.8V 400MHz,256M x 8 Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Cut Tape
₱4,203.70
₱3,881.61
₱3,755.23
₱3,660.75
₱3,527.63
Reel
₱3,527.63
Min.: 1
Mult.: 1
: 2,500
SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C128M16D2A-25 Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR1, 256Mb, 16M x 16, 2.5V, 66pin TSOP II, 200 MHz, Commercial Temp (A), TAPE & REEL Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Cut Tape
₱996.94
₱923.93
₱895.10
₱852.77
Reel
₱636.81
Min.: 1
Mult.: 1
: 1,000
SDRAM - DDR 256 Mbit 16 bit 200 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C16M16D1A Reel, Cut Tape, MouseReel