MouseReel DRAM

Results: 115
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin Copper TSOP II (400 mil) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Reel
₱876.69
Min.: 1,500
Mult.: 1,500
: 1,500
SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S16320F Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 86 pin TSOP II RoHS, T&R
259On Order
Cut Tape
₱771.78
₱717.18
₱695.10
₱678.53
₱648.47
Reel
₱648.47
Min.: 1
Mult.: 1
: 1,500
SDRAM 256 Mbit 32 bit 143 MHz TSOP-II-86 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Reel
₱666.26
Min.: 1,500
Mult.: 1,500
: 1,500
SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-54 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16160J Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR2, 2GB, 1.8V 400MHz,256M x 8 Non-Stocked Lead-Time 12 Weeks
Cut Tape
₱4,203.70
₱3,881.61
₱3,755.23
₱3,660.75
₱3,527.63
Reel
₱3,527.63
Min.: 1
Mult.: 1
: 2,500
SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C128M16D2A-25 Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR1, 256Mb, 16M x 16, 2.5V, 66pin TSOP II, 200 MHz, Commercial Temp (A), TAPE & REEL Non-Stocked Lead-Time 12 Weeks
Cut Tape
₱996.94
₱923.93
₱895.10
₱852.77
Reel
₱636.81
Min.: 1
Mult.: 1
: 1,000
SDRAM - DDR 256 Mbit 16 bit 200 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C16M16D1A Reel, Cut Tape, MouseReel
ISSI DRAM 1G, 1.8V, DDR2, 128Mx8, 400Mhz @CL5, 60 ball BGA, (8mmx 10.5mm), RoHS, IT, T&R Lead-Time 52 Weeks
Cut Tape
₱884.05
₱819.64
₱793.87
₱756.45
₱737.43
Reel
₱737.43
Min.: 1
Mult.: 1
: 2,000
SDRAM - DDR2 1 Gbit 8 bit 400 MHz BGA-60 128 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR81280C Reel, Cut Tape, MouseReel
ISSI DRAM 16M, EDO DRAM, Async, 1Mx16, 50ns, 44(50) pin TSOP II (400 mil) RoHS, IT, T&R Non-Stocked Lead-Time 22 Weeks
Cut Tape
₱449.70
₱419.02
₱406.14
₱387.73
Reel
₱285.89
Min.: 1
Mult.: 1
: 1,000
EDO DRAM 16 Mbit 16 bit TSOP-50-44 1 M x 16 50 ns 3 V 3.6 V - 40 C + 85 C IS41LV16100D Reel, Cut Tape, MouseReel
ISSI DRAM 16M, Fast Page Mode DRAM, Async, 1Mx16, 50ns, 44(50) pin TSOP II (400 mil) RoHS, IT, T&R Non-Stocked Lead-Time 22 Weeks
Cut Tape
₱449.70
₱419.02
₱406.14
₱387.73
Reel
₱285.89
Min.: 1
Mult.: 1
: 1,000
FPM DRAM 16 Mbit 16 bit TSOP-II-44 1 M x 16 50 ns 3 V 3.6 V - 40 C + 85 C IS41LV16105D Reel, Cut Tape, MouseReel
ISSI DRAM 16M, 3.3V, SDRAM, 1Mx16, 166Mhz, 50 pin TSOP II (400 mil) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Cut Tape
₱408.59
₱380.37
₱368.71
₱352.15
Reel
₱282.82
Min.: 1
Mult.: 1
: 1,000
SDRAM 16 Mbit 16 bit 166 MHz TSOP-II-50 1 M x 16 3 V 3.6 V - 40 C + 85 C IS42S16100H Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 ball BGA (8mmx13mm), RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Cut Tape
₱996.32
₱923.93
₱895.10
₱852.77
Reel
₱660.13
Min.: 1
Mult.: 1
: 2,500
SDRAM 512 Mbit 16 bit 143 MHz BGA-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S16320F Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 1.8V, DDR2, 64Mx8, 400Mhz @ CL5, 60 ball BGA (8mmx10.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Cut Tape
₱659.51
₱612.89
₱593.87
₱579.76
Reel
₱427.00
Min.: 1
Mult.: 1
: 2,000
SDRAM - DDR2 BGA-60 IS43DR86400E Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 1.8V, DDR2, 32Mx16, 400Mhz @ CL5, 84 ball BGA (8mmx12.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Cut Tape
₱574.24
₱533.75
₱517.79
₱505.52
Reel
₱352.15
Min.: 1
Mult.: 1
: 2,500
SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 1.7 V 1.9 V 0 C + 85 C IS43DR16320E Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (Tc: -40 to +95C), 512M, 1.8V, DDR2, 32Mx16, 333Mhz @ CL5, 84 ball BGA (8mmx12.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Cut Tape
₱1,142.34
₱1,058.90
₱1,025.77
₱977.31
Reel
₱738.65
Min.: 1
Mult.: 1
: 2,500
SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 95 C IS46DR16320C Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 1.8V, Mobile DDR, 32Mx16, 166Mhz, 60 ball BGA (8mmx10mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Cut Tape
₱995.10
₱922.70
₱893.26
₱851.54
Reel
₱658.90
Min.: 1
Mult.: 1
: 2,000
SDRAM Mobile - DDR 512 Mbit 16 bit 166 MHz BGA-60 32 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR16320C Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDR, 256M, 16M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp(.63) Tape and Reel, A Die Non-Stocked Lead-Time 16 Weeks
Cut Tape
₱1,615.96
₱1,497.55
₱1,450.93
₱1,415.34
Reel
₱1,030.68
Min.: 1
Mult.: 1
: 1,000
SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape, MouseReel