Reel DRAM

Mga Resulta: 1,125
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Laki ng Memory Lapad ng Data Bus Maximum na Clock Frequency Package / Case Organisasyon Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS, T&R Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - LPDDR4X 8 Gbit 32 bit 1.6 GHz FBGA-200 256 M x 32 1.06 V 1.95 V - 40 C + 95 C Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 8G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS, T&R Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - LPDDR4X 8 Gbit 32 bit 1.6 GHz FBGA-200 256 M x 32 1.06 V 1.95 V - 40 C + 105 C Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS, T&R Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - LPDDR4X 4 Gbit 16 bit 1.6 GHz FBGA-200 256 M x 16 1.06 V 1.95 V - 40 C + 95 C Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS, T&R Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - LPDDR4X 4 Gbit 16 bit 1.6 GHz FBGA-200 256 M x 16 1.06 V 1.95 V - 40 C + 105 C Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS, T&R Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - LPDDR4X 2 Gbit 16 bit 1.6 GHz FBGA-200 128 M x 16 1.06 V 1.95 V - 40 C + 95 C Reel
ISSI DRAM Automotive (-40 to +85C), 512M, 1.8V, Mobile DDR, 32Mx16, 60 ball BGA (8mmx10mm) RoHS, T&R Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM Mobile - LPDDR 512 Mbit 16 bit 166 MHz BGA-60 32 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C IS46LR16320C Reel
ISSI DRAM Automotive (-40 to +105C), 512M, 1.8V, Mobile DDR, 32Mx16, 60 ball BGA (8mmx10mm) RoHS, T&R Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM Mobile - LPDDR 512 Mbit 16 bit 166 MHz BGA-60 32 M x 16 6 ns 1.7 V 1.95 V - 40 C + 105 C IS46LR16320C Reel
ISSI DRAM Automotive (-40 to +85C), 512M, 1.8V, Mobile DDR, 16Mx32, 90 ball BGA (8mmx13mm) RoHS, T&R Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM Mobile - LPDDR 512 Mbit 32 bit 166 MHz BGA-90 16 M x 32 6 ns 1.7 V 1.95 V - 40 C + 85 C IS46LR32160C Reel
ISSI DRAM Automotive (-40 to +105C), 512M, 1.8V, Mobile DDR, 16Mx32, 90 ball BGA (8mmx13mm) RoHS, T&R Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM Mobile - LPDDR 512 Mbit 32 bit 166 MHz BGA-90 16 M x 32 6 ns 1.7 V 1.95 V - 40 C + 105 C IS46LR32160C Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.5V, DDR4, 256Mx16, 2400MT/s at 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS, T&R Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz FBGA-96 256 M x 16 1.14 V 1.26 V - 40 C + 95 C Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.5V, DDR4, 256Mx16, 2400MT/s at 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS, T&R Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz FBGA-96 256 M x 16 1.14 V 1.26 V - 40 C + 105 C Reel
ISSI DRAM Automotive (-40 to +85C), 256M, 2.5V, DDR1, 64Mx8, 200MHz, 60 ball FBGA RoHS Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 190
Mult.: 190

SDRAM - DDR BGA-60 IS46R16160F Reel
ISSI DRAM Automotive (-40 to +85C), 256M, 2.5V, DDR1, 64Mx8, 200MHz, 60 ball FBGA RoHS, T&R Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - DDR BGA-60 IS46R16160F Reel
ISSI DRAM Automotive (-40 to +85C), 256M, 2.5V, DDR1, 64Mx8, 200MHz, 66 pin TSOP-II RoHS, T&R Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR TSOP-II-66 IS46R16160F Reel
ISSI DRAM Automotive (-40 to +85C), 256M, 2.5V, DDR1, 64Mx8, 166MHz, 60 ball FBGA RoHS Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 190
Mult.: 190

SDRAM - DDR BGA-60 IS46R16160F Reel
ISSI DRAM Automotive (-40 to +85C), 256M, 2.5V, DDR1, 64Mx8, 166MHz, 60 ball FBGA RoHS, T&R Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - DDR BGA-60 IS46R16160F Reel
ISSI DRAM Automotive (-40 to +105C), 256M, 2.5V, DDR1, 64Mx8, 166MHz, 60 ball FBGA RoHS Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 190
Mult.: 190

SDRAM - DDR BGA-60 IS46R16160F Reel
ISSI DRAM Automotive (-40 to +105C), 256M, 2.5V, DDR1, 64Mx8, 166MHz, 60 ball FBGA RoHS, T&R Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500
SDRAM - DDR BGA-60 IS46R16160F Reel
ISSI DRAM Automotive (-40 to +85C), 256M, 2.5V, DDR1, 64Mx8, 166MHz, 66 pin TSOP-II RoHS, T&R Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR TSOP-II-66 IS46R16160F Reel
ISSI DRAM Automotive (-40 to +105C), 256M, 2.5V, DDR1, 64Mx8, 166MHz, 66 pin TSOP-II RoHS, T&R Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR TSOP-II-66 IS46R16160F Reel
ISSI DRAM Automotive (Tc: -40 to +105C),1G, 1.8V, DDR2, 64Mx16, 400Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS, T&R Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 1.7 V 1.9 V - 40 C + 105 C IS46DR16640B Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 8G, 1.35V, DDR3L, 512Mx16, 1600MT/s at 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, T&R Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 1.283 V 1.45 V - 40 C + 95 C IS46TR16512BL Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.5V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 190
Mult.: 190
: 190

SDRAM - DDR3 BGA-96 20 ns IS46TR16128C Reel
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 1.5V, DDR3, 128Mx16, 1333MT/s at 9-9-9, 96 ball BGA (9mm x13mm) RoHS, T&R Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR3 BGA-96 20 ns IS46TR16128C Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.5V, DDR3, 128Mx16, 1333MT/s at 9-9-9, 96 ball BGA (9mm x13mm) RoHS, T&R Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR3 BGA-96 20 ns IS46TR16128C Reel