Reel DRAM

Results: 1,124
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory AS4C128M16MD2A-25BINTR
Alliance Memory DRAM LPDDR2, 2G, 128M X 16, 1.2V, 134ball BGA A-DIE INDUSTRIAL TEMP - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SDRAM Mobile - LPDDR2 2 Gbit 16 bit 400 MHz FBGA-134 128 M x 16 5.5 ns 1.7 V 1.95 V - 40 C + 85 C AS4C128M16MD2A-25 Reel
Alliance Memory AS4C1G16D4A-62BCNTR
Alliance Memory DRAM DDR4, 16Gb, 1G x 16, 1.2v, 96-ball FBGA, 1600MHz, Commercial, T&R, Rev A Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Reel
Alliance Memory AS4C256M8D2A-25BCNTR
Alliance Memory DRAM DDR2, 2G, 256M x 8, 1.8v, 60-ball BGA, 400MHz, (A-die) Commercial Temp Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C Reel
Alliance Memory AS4C32M16D3-10BCNTR
Alliance Memory DRAM DDR3, 512Mb, 32M x 16, 1.5V, 96-ball FBGA, 933 MHz, Commercial Temp, T&R Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR3 512 Mbit 16 bit 933 MHz FBGA-96 32 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C Reel
Alliance Memory AS4C64M32MD2A-25BINTR
Alliance Memory DRAM LPDDR2, 2G, 64M X 32, 1.2V, 134ball BGA (A-DIE), INDUSTRIAL TEMP - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM Mobile - LPDDR2 2 Gbit 32 bit 400 MHz FBGA-134 64 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 85 C AS4C64M32MD2A Reel
Alliance Memory AS4C64M16D3LC-12BANTR
Alliance Memory DRAM DDR3L, 1Gb, 64M X 16, 1.35V, 96-BALL FBGA, 800MHZ, AUTOMOTIVE TEMP, T&R, C Die Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C Reel
Alliance Memory AS4C256M16MD4A-046BINTR
Alliance Memory DRAM LPDDR4(1.1v), 4Gb (x16), 2133MHz Industrial Grade in 200b FBGA Package, T&R Non-Stocked Lead-Time 30 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Reel
Alliance Memory AS4C256M32MD4A-046BINTR
Alliance Memory DRAM LPDDR4(1.1v), 8Gb (x32), 2133MHz Industrial Grade in 200b FBGA Package, T&R Non-Stocked Lead-Time 30 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Reel
Alliance Memory AS4C128M32MD4A-062BINTR
Alliance Memory DRAM LPDDR4(1.1v), 4Gb (x32), 1600MHz Industrial Grade in 200b FBGA Package with ECC, T&R Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel
Alliance Memory AS4C256M8D2-25BINTR
Alliance Memory DRAM DDR2, 2G, 256M x 8, 1.8v, 60-Ball BGA, 400MHz, Industrial Temp - Tape & Reel Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

SDRAM - DDR2 AS4C256M8D2 Reel
Alliance Memory AS4C64M16D1A-6BINTR
Alliance Memory DRAM DDR1, 1G, 64M X 16, 2.5V, 60-BALL BGA, 166 MHZ, INDUSTRIAL TEMP - Tape & Reel Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SDRAM - DDR 1 Gbit 16 bit 166 MHz FBGA-60 64 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C64M16D1A Reel
Alliance Memory AS4C2M32D1A-5BINTR
Alliance Memory DRAM DDR1, 64MB, 2M X 32, 2.5V, 144 BGA, 200MHZ, INDUSTRIAL TEMP - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

SDRAM - DDR 64 Mbit 32 bit 200 MHz FBGA-144 2 M x 32 700 ps 2.3 V 2.7 V - 40 C + 85 C Reel
Alliance Memory AS4C512M16D4B-62BCNTR
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Commercial Temp Rev.B. T&R Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Reel
Alliance Memory AS4C128M8D3LC-12BANTR
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.35V, 78-ball BGA, 800MHz, Automotive Temp, T&R, C Die Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
Reel
Alliance Memory AS4C16M16MD1A-6BINTR
Alliance Memory DRAM LPDDR1, 256Mb, 16 x 16 , 1.8V, 60ball VFBGA, Industrial Temp ( -40C to 85C), A DIE, T&R Non-Stocked Lead-Time 24 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel
Alliance Memory AS4C16M32MD1B-5BINTR
Alliance Memory DRAM LPDDR1, 512Mb, 16M x 32 , 1.8V, 90-Ball BGA,200MHz, Industrial Temp ( -40C to 85C), B DIE, T&R Non-Stocked Lead-Time 24 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Reel
Alliance Memory AS4C1G8D4B-62BCNTR
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Commercial Temp, Rev.B, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Reel
Alliance Memory AS4C2G8D4A-62BCNTR
Alliance Memory DRAM DDR4, 16Gb, 2G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Commercial Temp, Rev.A, T&R Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Reel
Alliance Memory AS4C32M16MD1B-5BINTR
Alliance Memory DRAM LPDDR1, 512Mb, 32 x 16 , 1.8V, 60ball VFBGA,200MHz, Industrial Temp ( -40C to 85C), B DIE, T&R Non-Stocked Lead-Time 24 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel
Alliance Memory AS4C256M16MD4VA-046BINTR
Alliance Memory DRAM LPDDR4X(0.6v), 4Gb (x16), 2133MHz Industrial Grade in 200b FBGA Package, T&R Non-Stocked Lead-Time 30 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Reel
Alliance Memory AS4C256M32MD4VA-046BINTR
Alliance Memory DRAM LPDDR4X(0.6v), 8Gb (x32), 2133MHz Industrial Grade in 200b FBGA Package, T&R Non-Stocked Lead-Time 30 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Reel
Alliance Memory AS4C128M32MD4VA-062BINTR
Alliance Memory DRAM LPDDR4X(0.6v), 4Gb (x32), 1600MHz Industrial Grade in 200b FBGA Package with ECC, T&R Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel
ISSI IS43LQ16256A-062BLI-TR
ISSI DRAM 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
BGA-200 Reel
ISSI IS42VM16200D-75BLI-TR
ISSI DRAM 32M, 1.8V, Mobile SDRAM, 2Mx16, 133Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R Non-Stocked

SDRAM Mobile BGA-54 IS42VM16200D Reel