Reel DRAM

Results: 1,195
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 800MHZ, Industrial Temp - Tape & Reel
4,300On Order
Cut Tape
₱5,104.93
₱4,711.68
₱4,558.31
₱4,442.97
₱4,281.00
Reel
₱4,281.00
Min.: 1
Mult.: 1
: 2,500
SDRAM - DDR3L 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDR, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 166 Mhz, industrial temp(.63) Tape and Reel, A Die 387In Stock
8,000Expected 09/12/2026
Cut Tape
₱1,750.32
₱1,620.87
₱1,569.33
₱1,531.30
Reel
₱1,438.66
Min.: 1
Mult.: 1
: 1,000
SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM 256Mb, 3.3V, 166Mhz 16M x 16 SDRAM
4,999Expected 21/10/2026
Cut Tape
₱1,750.32
₱1,620.87
₱1,569.33
₱1,531.30
Reel
₱1,438.66
Min.: 1
Mult.: 1
: 2,500
SDRAM 256 Mbit 16 bit 166 MHz TFBGA-54 16 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C AS4C16M16SA Reel, Cut Tape, MouseReel
ISSI DRAM 256M 16Mx16 143MHz SDRAM, 3.3v
25,500Expected 19/11/2026
Cut Tape
₱595.10
₱553.99
₱536.81
₱523.93
₱511.66
Reel
₱511.66
Min.: 1
Mult.: 1
: 1,500
SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Reel, Cut Tape, MouseReel
ISSI IS43LR16128B-5BLI-TR
ISSI DRAM 2G, 1.8V, Mobile DDR, 128Mx16, 200Mhz, 60 ball BGA (8mmx10mm) RoHS, IT, T&R
1,995Expected 28/06/2027
Cut Tape
₱1,420.25
₱1,316.57
₱1,275.47
₱1,244.18
₱1,196.94
Reel
₱1,196.94
Min.: 1
Mult.: 1
: 2,000
BGA-60 Reel, Cut Tape, MouseReel
Alliance Memory AS4C64M16MD2A-25BINTR
Alliance Memory DRAM LPDDR2, 1G, 64M X 16, 1.2V, 134ball BGA (A-DIE) INDUSTRIAL TEMP - Tape & Reel
1,950Expected 18/12/2026
Cut Tape
₱1,573.63
₱1,458.29
₱1,412.89
₱1,377.92
Reel
₱978.53
Min.: 1
Mult.: 1
: 2,000
SDRAM Mobile - LPDDR2 1 Gbit 16 bit 400 MHz FBGA-134 64 M x 16 5.5 ns 1.14 V 1.95 V - 40 C + 85 C AS4C64M16MD2A Reel, Cut Tape
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS
1,000On Order
Cut Tape
₱372.39
₱346.63
₱336.20
₱320.86
₱312.89
Reel
₱312.89
Min.: 1
Mult.: 1
: 1,000
SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16100H Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, T&R
2,500On Order
Cut Tape
₱673.62
₱625.77
₱606.75
₱592.64
₱565.03
Reel
₱565.03
Min.: 1
Mult.: 1
: 2,500
SDRAM 16 Mbit 16 bit 166 MHz BGA-54 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS
696Expected 15/01/2027
Cut Tape
₱664.42
₱617.79
₱598.78
₱584.67
₱557.06
Min.: 1
Mult.: 1
SDRAM 16 Mbit 16 bit 143 MHz BGA-54 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160J Reel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS, T&R
2,500On Order
Cut Tape
₱673.62
₱625.77
₱606.75
₱592.64
₱565.03
Reel
₱565.03
Min.: 1
Mult.: 1
: 2,500
SDRAM BGA-54 IS42S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin Copper TSOP II (400 mil) RoHS, T&R
1,500On Order
Cut Tape
₱1,050.31
₱973.62
₱943.56
₱898.78
₱876.69
Reel
₱876.69
Min.: 1
Mult.: 1
: 1,500
SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S16320F Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 86 pin TSOP II RoHS, IT, T&R
1,296On Order
Cut Tape
₱845.40
₱785.28
₱760.74
₱725.77
₱707.37
Reel
₱707.37
Min.: 1
Mult.: 1
: 1,500
SDRAM 256 Mbit 32 bit 143 MHz TSOP-II-86 8 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C IS42S32800J Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 86 pin TSOP II RoHS, T&R
385On Order
Cut Tape
₱771.78
₱717.18
₱695.10
₱678.53
₱648.47
Reel
₱648.47
Min.: 1
Mult.: 1
: 1,500
SDRAM 256 Mbit 32 bit 143 MHz TSOP-II-86 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J Reel, Cut Tape, MouseReel
ISSI DRAM 128M, 3.3V, M-SDRAM 8Mx16, 133Mhz, RoHS
1,329On Order
Cut Tape
₱511.05
₱475.46
₱461.35
₱439.88
₱429.45
Min.: 1
Mult.: 1
SDRAM Mobile BGA-54 IS42SM16800H Reel
ISSI DRAM DDR2,2G,1.8V, RoHs 333MHz,128Mx16, IT
209On Order
Cut Tape
₱1,643.57
₱1,523.32
₱1,475.47
₱1,439.27
₱1,385.28
Min.: 1
Mult.: 1
SDRAM - DDR2 2 Gbit 16 bit 333 MHz BGA-84 128 M x 16 450 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16128C Reel
ISSI DRAM Automotive (-40 to +105C), 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 ball BGA (8mmx13mm) RoHS
480On Order
Cut Tape
₱1,121.48
₱1,039.88
₱1,006.75
₱959.51
₱935.59
Min.: 1
Mult.: 1
SDRAM 512 Mbit 16 bit 143 MHz BGA-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 105 C IS45S16320F Reel
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 8Mx32, 143MHz, 90 ball BGA (8mmx13mm) RoHS
720On Order
Cut Tape
₱934.36
₱866.26
₱839.27
₱799.39
₱779.76
Min.: 1
Mult.: 1
SDRAM 256 Mbit 32 bit 143 MHz BGA-90 8 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S32800J Reel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166MHz, 54 pin TSOP II RoHS, IT, T&R
1,498On Order
Cut Tape
₱793.26
₱736.81
₱714.11
₱696.94
Reel
₱639.88
Min.: 1
Mult.: 1
: 1,500
SDRAM TSOP-II-54 IS42S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS, IT, T&R
1,500On Order
Cut Tape
₱793.26
₱736.81
₱714.11
₱696.94
₱666.26
Reel
₱666.26
Min.: 1
Mult.: 1
: 1,500
SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-54 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143Mhz, 54 pin TSOP II RoHS, T&R
2,996Expected 01/09/2027
Cut Tape
₱411.66
₱383.44
₱371.78
₱355.22
₱346.63
Reel
₱346.63
Min.: 1
Mult.: 1
: 1,500
SDRAM 64 Mbit 16 bit 143 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape, MouseReel
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) ROHS, IT, T&R
2,496On Order
Cut Tape
₱460.74
₱428.84
₱415.95
₱396.93
Reel
₱304.30
Min.: 1
Mult.: 1
: 2,500
SDRAM 128 Mbit 8 bit/16 bit 166 MHz BGA-54 16 M x 8/8 M x 16 6.5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT, T&R
2,500On Order
Cut Tape
₱616.57
₱573.62
₱556.44
₱542.95
Reel
₱395.71
Min.: 1
Mult.: 1
: 2,500
SDRAM 128 Mbit 32 bit 166 MHz BGA-90 4 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Alliance Memory DRAM 16Mb, 3.3V, 143Mhz 1M x 16 SDRAM
1,000Expected 21/10/2026
Cut Tape
₱580.98
₱540.49
₱523.93
₱511.66
Reel
₱414.11
Min.: 1
Mult.: 1
: 1,000
SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C1M16S-7 Reel, Cut Tape, MouseReel
ISSI DRAM 1G 32Mx32 400MHz LPDDR2 1.2/1.8V
545On Order
Cut Tape
₱1,079.76
₱1,001.23
₱969.94
₱923.93
₱900.62
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR2 1 Gbit 32 bit 400 MHz FBGA-134 32 M x 32 1.14 V 1.95 V - 40 C + 85 C IS43LD32320C Reel
ISSI IS66WVH16M8DBLL-100B1LI-TR
ISSI DRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 100MHz, 24-ball TFBGA, RoHS
2,500Expected 10/02/2027
Cut Tape
₱706.75
₱656.45
₱636.20
₱621.48
₱593.87
Reel
₱593.87
Min.: 1
Mult.: 1
: 2,500
HyperRAM 128 Mbit 8 bit 100 MHz TFBGA-24 16 M x 8 40 ns 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape