Tray DRAM

Mga Resulta: 715
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Laki ng Memory Lapad ng Data Bus Maximum na Clock Frequency Package / Case Organisasyon Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
ISSI DRAM 256M 16Mx16 166MHz SDR SDRAM, 3.3V
540Inoorder
₱565.03
₱525.77
₱509.82
₱497.55
₱440.49
Min.: 1
Mult.: 1
SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Tray
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 90 ball BGA (8mmx13mm) RoHS
240Inoorder
₱974.24
₱903.07
₱874.85
₱833.75
₱812.89
Min.: 1
Mult.: 1
SDRAM 128 Mbit 32 bit 166 MHz BGA-90 4 M x 32 6 ns 3 V 3.6 V - 40 C + 105 C IS45S32400F Tray
ISSI DRAM 512M, 1.8V, 400Mhz 32M x 16 DDR2
415Inoorder
₱856.45
₱834.97
₱826.38
₱819.64
₱748.47
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16320D Tray
ISSI DRAM 2G 128Mx16 1866MT/s 1.5V DDR3
380Inaasahan 10/12/2027
₱1,446.02
₱1,340.50
₱1,298.17
₱1,266.88
₱1,219.02
Min.: 1
Mult.: 1
SDRAM - DDR3 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16128D Tray
ISSI DRAM 8G 512Mx16 1866MT/s 1.35V DDR3L
238Inaasahan 1/21/2027
₱5,577.33
₱5,147.88
₱4,980.39
₱4,854.01
₱4,677.32
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16512BL Tray
ISSI DRAM 8G 512Mx16 1866MT/s 1.35V DDR3L A-Temp
128Inoorder
₱6,031.93
₱5,563.83
₱5,380.40
₱5,244.81
₱5,243.58
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS46TR16512BL Tray
ISSI DRAM 512M, 1.8V, 133Mhz 32Mx16 Mobile SDR
696Inaasahan 9/8/2027
₱878.53
₱815.96
₱790.80
₱753.99
₱735.59
Min.: 1
Mult.: 1
SDRAM Mobile 512 Mbit 16 bit 133 MHz BGA-54 32 M x 16 5.5 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM16320E Tray
ISSI DRAM 512M, 1.8V, 133Mhz 16Mx32 Mobile SDR
960Inoorder
₱923.93
₱856.45
₱829.45
₱790.80
₱770.56
Min.: 1
Mult.: 1
SDRAM Mobile 512 Mbit 32 bit 133 MHz BGA-90 16 M x 32 6 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM32160E Tray
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS
1,479Inoorder
₱363.19
₱338.04
₱328.22
₱312.89
₱305.52
Min.: 1
Mult.: 1
SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16100H Tray
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS
2,159Inoorder
₱399.39
₱371.78
₱360.74
₱344.17
₱336.20
Min.: 1
Mult.: 1
SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16100H Tray
ISSI DRAM 256M, 1.8V, 166Mhz 16Mx16 Mobile SDR
1,007Inoorder
₱795.71
₱739.27
₱716.57
₱683.44
Min.: 1
Mult.: 1
SDRAM Mobile 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM16160K Tray
ISSI DRAM 512M, 1.8V, 166Mhz 32Mx16 Mobile SDR
348Inoorder
₱878.53
₱815.96
₱790.80
₱753.99
Min.: 1
Mult.: 1
SDRAM Mobile 512 Mbit 16 bit 166 MHz BGA-54 32 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM16320E Tray
ISSI DRAM 512Mb 1.8V 200Mhz Mobile DDR
290Inaasahan 11/11/2026
₱985.89
₱914.12
₱885.89
₱844.18
Min.: 1
Mult.: 1
SDRAM Mobile - DDR 512 Mbit 16 bit 200 MHz BGA-60 32 M x 16 5 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR16320C Tray
ISSI DRAM 512M, 1.8V, 166Mhz Mobile DDR SDRAM
265Inaasahan 11/3/2026
₱986.51
₱914.73
₱885.89
₱844.18
Min.: 1
Mult.: 1
SDRAM Mobile - DDR 512 Mbit 16 bit 166 MHz BGA-60 32 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR16320C Tray
Alliance Memory DRAM LPDDR2, 4G, 128M X 32, 1.2V, 134 BALL BGA, 400MHZ, Industrial TEMP - Tray
310Inoorder
₱2,950.94
₱2,728.23
₱2,639.89
₱2,574.25
₱2,461.98
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR2 4 Gbit 32 bit 400 MHz FBGA-134 128 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 85 C AS4C128M32MD2A-25 Tray
Alliance Memory DRAM DDR2, 2G, 128M x 16, 1.8V, 400 Mhz, 84ball FBGA, (A-die), Automotive Temp - Tray
209Inaasahan 11/26/2026
₱5,181.01
₱4,781.62
₱4,625.79
₱4,508.61
₱4,344.19
Min.: 1
Mult.: 1
SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V - 40 C + 105 C AS4C128M16D2A-25 Tray
Alliance Memory DRAM 512M 166MHz 16Mx32 Mobile LP SDRAM IT
380Inaasahan 5/5/2027
₱1,247.25
₱1,156.45
₱1,120.25
₱1,093.26
Min.: 1
Mult.: 1
SDRAM Mobile 512 Mbit 32 bit 166 MHz FBGA-90 16 M x 32 5.5 ns 1.7 V 1.95 V - 40 C + 85 C AS4C16M32MSA Tray
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 933MHZ, Automotive Temp - Tray
195Inaasahan 1/21/2027
₱6,063.22
₱5,592.67
₱5,408.00
₱5,271.19
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C Tray
Alliance Memory AS4C64M16D3LW-10BCN
Alliance Memory DRAM DDR3L, 1Gb, 64M X 16, 1.35V, 96-BALL FBGA, 933MHZ, Commercial Temp, W Die
198Inoorder
₱2,166.27
₱2,006.15
₱1,942.34
₱1,895.10
Min.: 1
Mult.: 1
Tray
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 86 pin TSOP II RoHS
348Inoorder
₱763.19
₱709.21
₱687.12
₱671.17
Min.: 1
Mult.: 1
SDRAM 256 Mbit 32 bit 143 MHz TSOP-II-86 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J Tray
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 166MHz
814Inoorder
₱775.46
₱720.25
₱698.16
₱681.60
Min.: 1
Mult.: 1
SDRAM - DDR 256 Mbit 16 bit 166 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C IS43R16160F Tray
Alliance Memory DRAM SDRAM, 16Mb, 1M x 16, 3.3V, 50pin TSOP II, 166 Mhz, Industrial Temp - Tray
232Inaasahan 11/17/2026
₱569.94
₱530.68
₱530.06
₱467.49
Min.: 1
Mult.: 1
SDRAM 16 Mbit 16 bit 166 MHz TSOP-II-50 1 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C1M16S-6 Tray
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 200Mhz, Commerical Temp - Tray
108Inaasahan 12/2/2026
₱707.37
₱657.67
₱637.43
₱636.81
Min.: 1
Mult.: 1
SDRAM 64 Mbit 16 bit 200 MHz TSOP-II-54 4 M x 16 4.5 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Tray
Alliance Memory MT40A1G8AG-062E:R
Alliance Memory DRAM DDR4,(Micron), 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Commercial Temp
74Inaasahan 3/15/2027
₱9,051.58
₱8,342.37
₱8,067.53
₱7,865.07
Min.: 1
Mult.: 1
Tray
Zentel Japan DRAM DDR2 1Gb, 64Mx16, 800 at CL5, 1.8V, FBGA-84
102Inaasahan 11/9/2026
₱848.47
₱787.73
₱763.81
₱745.40
Min.: 1
Mult.: 1
SDRAM - DDR2 1 Gbit 16 bit 400 MHz FPGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C DDR2 Tray