Tray DRAM

Mga Resulta: 717
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Laki ng Memory Lapad ng Data Bus Maximum na Clock Frequency Package / Case Organisasyon Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
ISSI DRAM 512M, 1.8V, 333Mhz 32M x 16 DDR2 Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱706.75
₱656.45
₱636.20
₱620.86
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16320D Tray
ISSI DRAM 512M 32Mx16 333MHz DDR2 1.8V Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱515.95
₱479.76
₱465.65
₱454.60
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16320E Tray
ISSI DRAM 1G, 1.8V, DDR2, 128Mx8, 333Mhz @CL5, 60 ball BGA, (8mmx 10.5mm), RoHS Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱1,359.52
₱1,259.52
₱1,220.25
₱1,190.19
₱938.04
Min.: 1
Mult.: 1
SDRAM - DDR2 1 Gbit 8 bit 333 MHz BGA-60 128 M x 8 450 ps 1.7 V 1.9 V 0 C + 70 C IS43DR81280B Tray
ISSI DRAM 512M, 1.8V, 333Mhz 64Mx8 DDR2 SDRAM Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱674.24
Min.: 242
Mult.: 242
SDRAM - DDR2 512 Mbit 8 bit 333 MHz BGA-60 64 M x 8 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR86400C Tray
ISSI DRAM 256M, 1.8V, Mobile DDR, 16Mx16, 166Mhz, 60 ball BGA (8mmx10mm) RoHS Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱569.33
Min.: 300
Mult.: 300
SDRAM - DDR 256 Mbit 16 bit 166 MHz BGA-60 16 M x 16 6 ns 1.7 V 1.95 V 0 C + 70 C IS43LR16160G Tray
ISSI DRAM 512M, 1.8V, Mobile DDR, 32Mx16, 166Mhz, 60 ball BGA (8mmx10mm) RoHS Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱586.51
Min.: 300
Mult.: 300
SDRAM Mobile - DDR 512 Mbit 16 bit 166 MHz BGA-60 32 M x 16 6 ns 1.7 V 1.95 V 0 C + 70 C IS43LR16320C Tray
ISSI DRAM 512M, 1.8V, Mobile DDR, 16Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱619.02
Min.: 240
Mult.: 240
SDRAM Mobile - LPDDR 512 Mbit 32 bit 166 MHz BGA-90 16 M x 32 6 ns 1.7 V 1.95 V 0 C + 70 C IS43LR32160C Tray
ISSI DRAM 256M, 1.8V, Mobile DDR, 8Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱571.78
Min.: 240
Mult.: 240
SDRAM - DDR 256 Mbit 32 bit 166 MHz TFBGA-90 8 M x 32 6 ns 1.7 V 1.95 V 0 C + 70 C IS43LR32800G Tray
ISSI DRAM 256M, 2.5V, DDR, 32Mx8, 166MHz, 66 pin TSOP II (400 mil) RoHS Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱757.67
₱704.30
₱682.21
₱666.26
₱598.78
Min.: 1
Mult.: 1
SDRAM - DDR TSOP-II-66 IS43R83200F Tray
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 128Mx32, 400MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱2,295.72
Min.: 171
Mult.: 171
SDRAM - LPDDR2 4 Gbit 32 bit 400 MHz BGA-134 128 M x 32 1.14 V 1.95 V - 40 C + 85 C Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱1,608.60
Min.: 136
Mult.: 136
SDRAM - LPDDR4 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 1.06 V 1.17 V - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱1,271.17
Min.: 136
Mult.: 136
SDRAM - LPDDR4 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 1.06 V 1.17 V - 40 C + 105 C Tray
ISSI DRAM 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱1,539.89
Min.: 136
Mult.: 136
SDRAM - LPDDR4X 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 570 mV 650 mV - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱3,079.16
Min.: 136
Mult.: 136
SDRAM - LPDDR4 16 bit 1.6 GHz BGA-200 256 M x 16 1.06 V 1.17 V - 40 C + 95 C Tray
ISSI DRAM 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱2,934.37
Min.: 136
Mult.: 136
SDRAM - LPDDR4X 16 bit 1.6 GHz BGA-200 256 M x 16 570 mV 650 mV - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱2,433.14
Min.: 136
Mult.: 136
SDRAM - LPDDR4 4 Gbit 32 bit 1.6 GHz BGA-200 128 M x 32 1.06 V 1.17 V - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱3,500.02
Min.: 136
Mult.: 136
SDRAM - LPDDR4 4 Gbit 32 bit 1.6 GHz BGA-200 128 M x 32 1.06 V 1.17 V - 40 C + 105 C Tray
ISSI DRAM 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
₱3,088.97
Min.: 136
Mult.: 136
SDRAM - LPDDR4X 4 Gbit 32 bit 1.6 GHz BGA-200 128 M x 32 570 mV 650 mV - 40 C + 95 C Tray
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 933MHZ, Commercial Temp - Tray Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
₱5,257.08
₱4,852.17
₱4,693.89
₱4,574.87
₱4,408.61
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Tray
Alliance Memory DRAM LPDDR2, 1G, 32M X 32, 1.2V, 134ball BGA, (A-DIE), INDUSTRIAL TEMP - Tray Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
₱2,520.87
₱2,331.91
₱2,257.07
₱2,201.24
₱2,121.48
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR2 1 Gbit 32 bit 400 MHz FBGA-134 32 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 85 C AS4C32M32MD2A-25 Tray
Alliance Memory DRAM DDR1, 64Mb, 4M x 16, 2.5V, 66pin TSOP II, 200 MHz, Automotive Temp(A) Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱694.48
₱684.05
₱668.10
Min.: 108
Mult.: 108
SDRAM - DDR 64 Mbit 16 bit 200 MHz TSOP-II-66 4 M x 16 5 ns 2.3 V 2.7 V - 40 C + 105 C AS4C4M16D1A Tray
Alliance Memory DRAM DDR1, 64Mb, 4M x 16, 2.5V, 66pin TSOP II, 200 MHz, Industrial Temp(A) Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱749.70
₱696.94
₱675.46
₱659.51
Min.: 1
Mult.: 1
SDRAM - DDR 64 Mbit 16 bit 200 MHz TSOP-II-66 4 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C4M16D1A Tray
Alliance Memory DRAM DDR3, 4G, 512M x 8, 1.35V, 78-Ball FBGA, 800 MHz, Commercial Temp - Tray Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
₱4,408.61
Min.: 242
Mult.: 242
SDRAM - DDR3L 4 Gbit 8 bit 800 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.575 V 0 C + 95 C Tray
Alliance Memory DRAM DDR3, 4G, 512M x 8, 1.35V, 96-BALL FBGA, 933MHZ, Automotive Temp - Tray Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
₱5,271.19
Min.: 242
Mult.: 242
SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 105 C Tray
Alliance Memory DRAM DDR2, 1G, 64M x 16, 1.8V, 96-ball BGA, 400 MHz, (B-die), Commercial Temp - Tray Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
₱3,057.07
₱2,822.71
₱2,731.30
₱2,662.59
₱2,565.66
Min.: 1
Mult.: 1
SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 95 C AS4C64M16D2B Tray