Tray DRAM

Mga Resulta: 715
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Laki ng Memory Lapad ng Data Bus Maximum na Clock Frequency Package / Case Organisasyon Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 200MHz, 66 pin TSOP II (400 mil) RoHS, IT Hindi Naka-stock
SDRAM - DDR 256 Mbit 16 bit 200 MHz TSOP-II-66 16 M x 16 5 ns 2.3 V 2.7 V - 40 C + 85 C IS43R16160D Tray
ISSI DRAM 256M (16Mx16) 166MHz 2.5v DDR SDRAM Hindi Naka-stock
SDRAM - DDR 256 Mbit 16 bit 166 MHz TSOP-II-66 16 M x 16 6 ns 2.3 V 2.7 V 0 C + 70 C IS43R16160D Tray
ISSI DRAM 512M (32Mx16) 200MHz 2.5v DDR SDRAM Hindi Naka-stock
SDRAM - DDR 512 Mbit 16 bit 200 MHz BGA-60 32 M x 16 5 ns 2.3 V 2.7 V - 40 C + 85 C IS43R16320D Tray
ISSI DRAM 512M (32Mx16) 166MHz 2.5v DDR SDRAM Hindi Naka-stock
SDRAM - DDR 512 Mbit 16 bit 166 MHz BGA-60 32 M x 16 6 ns 2.3 V 2.7 V 0 C + 70 C IS43R16320D Tray
ISSI DRAM 512M (32Mx16) 166MHz 2.5v DDR SDRAM Hindi Naka-stock
SDRAM - DDR 512 Mbit 16 bit 166 MHz TSOP-II-66 32 M x 16 6 ns 2.3 V 2.7 V 0 C + 70 C IS43R16320D Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 16G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx32, 1866MHz, 200 ball BGA (10mmx14.5mm) RoHS Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
SDRAM - LPDDR4 16 Gbit 1.866 GHz BGA-299 512 M x 32 3.5 ns 1.7 V 1.95 V - 40 C + 105 C LPDDR4 Tray
ISSI DRAM 256M, 2.5V, 200Mhz 16Mx16 DDR SDRAM Hindi Naka-stock
SDRAM - DDR 256 Mbit 16 bit 166 MHz BGA-60 16 M x 16 6 ns 2.3 V 2.7 V - 40 C + 85 C IS46R16160D Tray
Alliance Memory DRAM 512M, 1.8V, 32M x 16 DDR2 Hindi Naka-stock
₱274.23
₱255.83
₱248.47
₱242.33
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 70 C AS4C32M16D2 Tray
Alliance Memory DRAM 64Mb, 3.3V, 200Mhz 4M x 16 DDR Hindi Naka-stock
₱166.87
₱156.44
₱152.15
₱148.47
Min.: 1
Mult.: 1
SDRAM - DDR 64 Mbit 16 bit 200 MHz TSOP-II-66 4 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C4M16D1 Tray
Alliance Memory DRAM LPDDR1, 2G, 64M x 32, 1.8v, 200 MHz 90-BALL FBGA, Commercial Temp - Tray Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱1,702.46
₱1,577.31
₱1,527.62
₱1,490.19
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR 2 Gbit 32 bit 200 MHz FBGA-90 64 M x 32 5 ns 1.7 V 1.95 V - 25 C + 85 C AS4C64M32MD1 Tray
Alliance Memory DRAM LPDDR1, 2G, 64M x 32, 1.8v, 200 MHz 90-BALL FBGA, Industrial Temp - Tray Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱2,166.88
₱2,006.76
₱1,942.95
₱1,895.72
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR 2 Gbit 32 bit 200 MHz FBGA-90 64 M x 32 5 ns 1.7 V 1.95 V - 40 C + 85 C AS4C64M32MD1 Tray
Zentel Japan A3T4GF30CBF-HP
Zentel Japan DRAM DDR3&DDR3L ECC 4Gb, 512Mx8, 1866 at CL13, 1.35V&1.5V, FBGA-78 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱2,281.61
Min.: 2,200
Mult.: 2,200
DDR3(L) ECC Tray
Zentel Japan A3T4GF30CBF-HPI
Zentel Japan DRAM DDR3&DDR3L ECC 4Gb, 512Mx8, 1866 at CL13, 1.35V&1.5V, FBGA-78 Ind. Temp. Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱2,966.27
Min.: 2,200
Mult.: 2,200
DDR3(L) ECC Tray
Zentel Japan A3T4GF40CBF-HP
Zentel Japan DRAM DDR3&DDR3L ECC 4Gb, 256Mx16, 1866 at CL13, 1.35V&1.5V, FBGA-96 Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱2,281.61
Min.: 1,900
Mult.: 1,900
DDR3(L) ECC Tray
Zentel Japan A3T4GF40CBF-HPI
Zentel Japan DRAM DDR3&DDR3L ECC 4Gb, 256Mx16, 1866 at CL13, 1.35V&1.5V, FBGA-96 Ind. Temp. Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱2,966.27
Min.: 1,900
Mult.: 1,900
DDR3(L) ECC Tray
Alliance Memory AS4C128M16MD4V-062BAN
Alliance Memory DRAM LPDDR4X, 2Gb, 128M x 16, 0.6V, 200ball TFBGA, 1600MHZ, ECC, AUTO TEMP - Tray Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
₱3,452.16
Min.: 680
Mult.: 136
SDRAM Mobile - LPDDR4 2 Gbit 16 bit 1.6 GHz FBGA-200 128 M x 16 3.5 ns 1.7 V 1.95 V - 40 C + 105 C Tray
Alliance Memory AS4C128M32MD4A-062BIN
Alliance Memory DRAM LPDDR4(1.1v), 4Gb (x32), 1600MHz Industrial Grade in 200b FBGA Package with ECC Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
₱5,435.61
Min.: 136
Mult.: 136
Tray
Alliance Memory AS4C256M16MD4A-046BIN
Alliance Memory DRAM LPDDR4(1.1v), 4Gb (x16), 2133MHz Industrial Grade in 200b FBGA Package Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
₱5,954.02
Min.: 136
Mult.: 136
Tray
Alliance Memory AS4C256M16MD4V-062BAN
Alliance Memory DRAM LPDDR4X, 4Gb, 256M x 16, 0.6V, 200ball TFBGA, 1600MHZ, ECC, AUTO TEMP Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
₱6,260.77
Min.: 680
Mult.: 136
SDRAM - LPDDR4X 4 Gbit 16 bit 1.6 GHz FBGA-200 256 M x 16 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray
Alliance Memory AS4C256M32MD4A-046BIN
Alliance Memory DRAM LPDDR4(1.1v), 8Gb (x32), 2133MHz Industrial Grade in 200b FBGA Package Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
₱6,995.74
Min.: 136
Mult.: 136
Tray
Alliance Memory AS4C128M32MD4VA-062BIN
Alliance Memory DRAM LPDDR4X(0.6v), 4Gb (x32), 1600MHz Industrial Grade in 200b FBGA Package with ECC Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
₱5,954.02
Min.: 136
Mult.: 136
Tray
Alliance Memory AS4C128M16D3C-93BIN
Alliance Memory DRAM DDR3, 2Gb, 128M x 16, 1.5V, 96-ball FBGA, 2133MHz, Industrial Temp, C Die Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱4,356.46
₱4,022.72
₱3,892.04
₱3,793.88
₱3,655.85
Min.: 1
Mult.: 1
SDRAM - DDR3 2 Gbit 16 bit 1.066 GHz FBGA-96 128 M x 16 180 ps 1.425 V 1.575 V - 40 C + 95 C Tray
Alliance Memory AS4C128M8D3LC-12BAN
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.35V, 78-ball BGA, 800MHz, Automotive Temp, C Die Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
₱3,821.49
₱3,528.85
₱3,414.13
₱3,328.24
₱3,206.76
Min.: 1
Mult.: 1
Tray
Alliance Memory AS4C256M16D3D-10BAN
Alliance Memory DRAM DDR3, 4Gb, 256M x 16, 1.5V, 96-ball FBGA, 933MHz, Automotive Temp, D Die Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱5,209.23
Min.: 198
Mult.: 198
Tray
Alliance Memory AS4C256M16D3D-10BCN
Alliance Memory DRAM DDR3, 4Gb, 256M x 16, 1.5V, 96-ball FBGA, 933MHz, Commercial Temp, D Die Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
₱4,408.61
Min.: 198
Mult.: 198
Tray