DRAM

Results: 2,694
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM DDR3 4G 512MX8 FBGA 1,732In Stock
Min.: 1
Mult.: 1
Max.: 400
: 2,000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4G 256MX16 FBGA 4,903In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 CT 7,288In Stock
6,120Expected 31/07/2026
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 IT 4,410In Stock
22,032On Order
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM LPDDR4 4Gbit 32 200/264 WFBGA 2 WT 1,335In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 2.133 GHz WFBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 25 C + 85 C MT53E Tray
Micron DRAM LPDDR2 1Gbit 32 134/170 VFBGA 1 AT 975In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR2 1 Gbit 32 bit 533 MHz FBGA-134 32 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 105 C MT42L Tray
Micron DRAM DDR4 8G 512MX16 FBGA 1,346In Stock
3,820On Order
Min.: 1
Mult.: 1
Max.: 200
: 2,000

SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 13.75 ns 1.14 V 1.26 V 0 C + 95 C Reel, Cut Tape, MouseReel
Micron DRAM DDR4 16G 1GX16 FBGAIT 10,231In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 2,000

16 Gbit 1 G x 16 Reel, Cut Tape, MouseReel
Micron DRAM DDR4 16Gbit 16 96/144 TFBGA 1 IT 15,520In Stock
40On Order
Min.: 1
Mult.: 1
Max.: 500

SDRAM - DDR4 16 Gbit 16 bit 1.6 GHz FBGA-96 1 G x 16 13.75 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Micron DRAM DDR4 16G 2GX8 FBGA IT 3,306In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2,000

16 Gbit 2 G x 8 Reel, Cut Tape, MouseReel
Micron DRAM 256GB CXL CXL COMMERCIAL 3In Stock
Min.: 1
Mult.: 1
Max.: 100

Bulk
Winbond DRAM 4Gb LPDDR4, DDP, x32, 2133MHz, -40C 105C, T&R 1,750In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM - DDR4 4 Gbit 32 bit 2.133 GHz TFBGA-200 3.5 ns 570 mV 650 mV - 40 C + 105 C Reel, Cut Tape
Kingston DRAM 32Gb 200 ball LPDDR4 4266MH 150In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4 32 Gb 4266 Mb/s 1.866 GHz BGA-200 2 G x 16 3.5 ns 1.06 V 1.95 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR4, 16Gb, 1G x 16, 1.2V, 96-Ball FBGA SDRAM, Commercial Temp - Tray 325In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 16 Gbit 16 bit 1.6 GHz FBGA-96 1 G x 16 13.75 ns 1.14 V 1.26 V 0 C + 95 C Tray
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx16, 2133MHz, 200 ball BGA (10mmx14.5mm, 1.2mm max thickness) RoHS 6In Stock
1,224On Order
Min.: 1
Mult.: 1

SDRAM - LPDDR4 8 Gbit 2.133 GHz BGA-299 512 M x 16 3.5 ns 1.7 V 1.95 V - 40 C + 95 C LPDDR4 Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 16G, 1.06-1.17/1.70-1.95V, LPDDR4, 512Mx32, 2133MHz, 200 ball BGA (10mmx14.5mm) RoHS
107On Order
Min.: 1
Mult.: 1

SDRAM - LPDDR4 16 Gbit 2.133 GHz BGA-299 512 M x 32 3.5 ns 1.7 V 1.95 V - 40 C + 105 C LPDDR4 Tray
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 2133MHz, Commercial Temp - Tray 5In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 16 bit 1.066 GHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C Tray
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 800MHZ, Industrial Temp - Tray 5In Stock
8,987Expected 20/08/2026
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Alliance Memory DRAM SDRAM, 16Mb, 1M x 16, 3.3V, 50pin TSOP II, 166 Mhz, Commercial Temp - Tray 342In Stock
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 166 MHz TSOP-II-50 1 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Tray
ISSI IS43LQ32256B-062BLI
ISSI DRAM 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS 396In Stock
680Expected 03/05/2027
Min.: 1
Mult.: 1

ISSI IS66WVH16M8DBLL-100B1LI-TR
ISSI DRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 100MHz, 24-ball TFBGA, RoHS 2,471In Stock
Min.: 1
Mult.: 1
: 2,500
HyperRAM 128 Mbit 8 bit 100 MHz TFBGA-24 16 M x 8 40 ns 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape
ISSI IS66WVH64M8DBLL-166B1LI
ISSI DRAM 512Mb, HyperRAM, 64Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS 1,920In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 100 MHz TFBGA-24 64 M x 8 35 ns 2.7 V 3.6 V - 40 C + 85 C
Micron MT53E2G32D4DE-046 AAT:C
Micron DRAM LPDDR4 64Gbit 32 200/264 TFBGA 4 AT 1,288In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 64 Gbit 32 bit 2.133 GHz TFBGA-200 2 G x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray
Infineon Technologies S27KL0642DPBHI020
Infineon Technologies DRAM SPCM 902In Stock
Min.: 1
Mult.: 1

HyperRAM 64 Mbit 8 bit 166 MHz 8 M x 8 35 ns 2.7 V 3.6 V - 40 C + 85 C Tray
Infineon Technologies S27KL0642DPBHI023
Infineon Technologies DRAM SPCM 3,394In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel