DRAM

Results: 2,568
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM 512Mb 32Mx16 3.3V 143MHz SDRAM I-Temp 364In Stock
₱2,082.22
₱1,927.62
₱1,866.27
₱1,820.25
Min.: 1
Mult.: 1
SDRAM 512 Mbit 16 bit 133 MHz TSOP-II-54 32 M x 16 17 ns 3 V 3.6 V - 40 C + 85 C AS4C32M16SC Tray
Alliance Memory DRAM SDRAM, 256M, 32M X8, 3.3V, 54 PIN TSOP II, 166MHZ, INDUSTRIAL TEMP - Tray 157In Stock
₱1,093.26
₱1,015.34
₱983.44
₱960.13
Min.: 1
Mult.: 1
SDRAM 256 Mbit 8 bit 166 MHz TSOP-II-54 32 M x 8 5 ns 3 V 3.6 V - 40 C + 85 C AS4C32M8SA Tray
Alliance Memory DRAM SDRAM, 128Mb, 8M x 16, 3.3V, 54pin TSOPII, 166 Mhz, Industrial temp - Tray 213In Stock
₱893.87
₱830.07
₱804.91
₱785.28
Min.: 1
Mult.: 1
SDRAM 128 Mbit 16 bit 166 MHz TSOP-II-54 8 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C Tray
Alliance Memory DRAM SDRAM, 256Mb, 8M X 32, 3.3V, 86 Pin TSOP II, 166 MHz, Industrial Temp - Tray 171In Stock
₱1,314.12
₱1,218.41
₱1,179.76
₱1,150.93
Min.: 1
Mult.: 1
SDRAM 256 Mbit 32 bit 166 MHz TSOP-II-86 8 M x 32 5 ns 3 V 3.6 V - 40 C + 85 C AS4C8M32S Tray
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 800MHZ COMMERCIAL TEMP C Die(MT41K512M16HA-125:A), 76In Stock
₱8,694.52
₱8,013.54
₱7,749.73
₱7,552.19
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Tray
Alliance Memory AS4C4M32SA-7TCN
Alliance Memory DRAM SDRAM, 128MB, 4M X 32, 3.3V, 86PIN TSOP II, 143 MHZ, COMMERCIAL TEMP - Tray 474In Stock
₱749.70
₱696.94
₱675.46
₱659.51
Min.: 1
Mult.: 1
SDRAM 128 Mbit 32 bit 143 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C Tray
Winbond DRAM 128Mb DDR SDRAM x16 200MHz, 46nm
103In Stock
₱394.48
Min.: 1
Mult.: 1
SDRAM - DDR 128 Mbit 16 bit 200 MHz TSOP-II-66 8 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C W9412G6KH Tray
Winbond DRAM 128Mb DDR2-800, x16
155In Stock
₱547.86
Min.: 1
Mult.: 1
SDRAM - DDR2 128 Mbit 16 bit 400 MHz TFBGA-84 8 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C W9712G6KB Tray
Winbond DRAM 128Mb SDR SDRAM x16, 166MHz
143In Stock
₱503.07
Min.: 1
Mult.: 1
SDRAM 128 Mbit 16 bit 166 MHz TSOP-II-54 8 M x 16 6 ns 3 V 3.6 V 0 C + 70 C W9812G6KH Tray
Winbond DRAM 512Mb LPSDR, x16, 166MHz, Ind Temp, 46nm
4In Stock
₱1,743.57
Min.: 1
Mult.: 1
SDRAM Mobile - LPSDR 512 Mbit 16 bit 166 MHz VFBGA-54 32 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C W989D6DB Tray
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 166MHz, 54 pin Copper TSOP II (400 mil) RoHS 1,079In Stock
₱1,041.72
₱965.65
₱935.59
₱891.42
₱869.33
Min.: 1
Mult.: 1
SDRAM 512 Mbit 16 bit 167 MHz TSOP-II-54 32 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16320F
ISSI DRAM 512M, 3.3V, SDRAM, 64Mx8, 166Mhz, 54 pin TSOP II RoHS, IT 168In Stock
Cut Tape
₱1,185.28
₱1,099.39
₱1,065.04
₱1,014.73
₱989.58
Min.: 1
Mult.: 1
SDRAM 512 Mbit 8 bit 167 MHz TSOP-II-54 64 M x 8 6 ns 3 V 3.6 V - 40 C + 85 C IS42S86400F Reel
ISSI DRAM 256M 16Mx16 143Mhz SDR SDRAM, 3.3V 1,550In Stock
₱890.80
₱826.38
₱800.00
₱762.58
Min.: 1
Mult.: 1
SDRAM 256 Mbit 16 bit 143 MHz BGA-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Tray
ISSI DRAM 256M 16Mx16 143Mhz SDRAM, 3.3v 506In Stock
10,000On Order
Cut Tape
₱890.80
₱826.38
₱800.00
₱762.58
₱743.56
Reel
₱743.56
Min.: 1
Mult.: 1
: 2,500
SDRAM 256 Mbit 16 bit 143 MHz BGA-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Reel, Cut Tape, MouseReel
ISSI DRAM 256M 32Mx8 143MHz SDR SDRAM, 3.3V 38In Stock
₱622.09
₱577.92
₱560.74
₱547.24
₱521.48
Min.: 1
Mult.: 1
SDRAM 256 Mbit 8 bit 143 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S83200G Tray
ISSI DRAM 128Mb, 3.3V, 143MHz 8Mx16 SDR SDRAM 88In Stock
₱449.70
₱419.02
₱413.50
Min.: 1
Mult.: 1
SDRAM 128 Mbit 16 bit 143 MHz TSOP-II-54 8 M x 16 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S16800F Tray
ISSI DRAM 256M, 3.3V, 166Mhz 16Mx16 SDR SDRAM 73In Stock
₱638.04
₱593.25
₱574.85
₱561.35
₱534.97
Min.: 1
Mult.: 1
SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS45S16160G Tray
Alliance Memory DRAM SDRAM, 64Mb, 2M X 32, 3.3V, 90-ball BGA, 143 MHz, Commercial Temp - Tray 66In Stock
₱893.87
₱830.07
₱804.91
₱785.28
Min.: 1
Mult.: 1
SDRAM 64 Mbit 32 bit 143 MHz TFBGA-90 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C2M32S Tray
Alliance Memory DRAM SDRAM, 64MB, 2M X 32, 3.3V, 86PIN, TSOP II, 166MHZ, Commercial Temp - Tray 99In Stock
₱908.59
₱844.18
₱817.80
₱798.16
Min.: 1
Mult.: 1
SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C2M32SA Tray
Infineon Technologies S27KS0642GABHI023
Infineon Technologies DRAM SPCM 17In Stock
2,500On Order
Cut Tape
₱842.95
₱782.83
₱758.90
₱740.49
Reel
₱646.63
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel
Infineon Technologies S70KS1282GABHV020
Infineon Technologies DRAM SPCM 11In Stock
676On Order
₱1,436.82
₱1,331.91
₱1,290.19
₱1,258.90
Min.: 1
Mult.: 1
HyperRAM 128 Mbit 8 bit 200 MHz 16 M x 8 35 ns 1.7 V 2 V - 40 C + 105 C Tray
Advantech SQR-SD4N8G3K2SNBCB
Advantech DRAM 260pin SODIMM DDR4 3200 8GB 1.2v 1Gx8(0-85) 1In Stock
₱5,501.87
Min.: 1
Mult.: 1
ISSI DRAM 128M, 2.5V, DDR, 4Mx32, 200MHz @ CL3, 144-ball BGA (12mmx12mm) RoHS 102In Stock
₱480.37
₱447.24
₱433.74
₱413.50
₱403.68
Min.: 1
Mult.: 1
SDRAM - DDR 128 Mbit 32 bit 200 MHz BGA-144 4 M x 32 5 ns 2.3 V 2.7 V 0 C + 70 C IS43R32400E Tray
ISSI IS43LR16800G-6BLI
ISSI DRAM 128M, 1.8V, M-DDR 8Mx32, 166Mhz, RoHS 413In Stock
₱512.27
₱476.69
₱462.58
₱451.54
Min.: 1
Mult.: 1
SDRAM Mobile - DDR 128 Mbit 16 bit 166 MHz 8 M x 16 8 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR16800G
ISSI IS43LR16640C-5BLI
ISSI DRAM 1G, 1.8V, Mobile DDR, 64Mx16, 200Mhz, 60 ball BGA (8mmx10mm) RoHS, IT 176In Stock
₱1,812.28
₱1,677.92
₱1,624.55
₱1,585.28
Min.: 1
Mult.: 1
BGA-60