kd DRAM

Mga Resulta: 2,452
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Laki ng Memory Lapad ng Data Bus Maximum na Clock Frequency Package / Case Organisasyon Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
ISSI DRAM 1G (64Mx16) 400MHz DDR2 1.8v 7May Stock
2,500Inoorder
Min.: 1
Mult.: 1
: 2,500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 70 C IS43DR16640B Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 8Mx32, 143MHz, 86 pin, TSOP II (400 mil) RoHS 90May Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 143 MHz TSOP-II-86 8 M x 32 5.5 ns 3 V 3.6 V - 40 C + 85 C IS45S32800J Reel
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.5V, DDR3, 256Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS 5May Stock
190Inoorder
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 1.425 V 1.575 V - 40 C + 105 C IS46TR16256B
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.5V, DDR3, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 8May Stock
5,130Inoorder
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 1.425 V 1.575 V - 40 C + 105 C IS46TR16256B
ISSI DRAM 512Mb, 1.8V, 400MHz 32Mx16 DDR2 SDRAM 48May Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16320C Tray
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 166MHz 136May Stock
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 16 bit 200 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C IS43R16160F
ISSI DRAM Automotive (-40 to +85C), 64M, 3.3V, SDRAM, 2Mx32, 143MHz, 86 pin TSOP II (400 mil) RoHS 1May Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 143 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.66 V - 40 C + 85 C
Alliance Memory DRAM SDRAM, 256M 64M X 4, 3.3V 54PIN TSOP II 166 MHZ INDUSTRIAL TEMP - Tray 57May Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 4 bit 166 MHz TSOP-II-54 64 M x 4 5 ns 3 V 3.6 V - 40 C + 85 C AS4C64M4SA Tray
ISSI DRAM Automotive (-40 to +85C), 512M, 3.3V, SDRAM, 32Mx16, 166MHz, 54 pin TSOP II RoHS 97May Stock
Min.: 1
Mult.: 1

SDRAM TSOP-II-54 IS45S16320F Tray
ISSI DRAM 256M, 1.8V, 166Mhz Mobile DDR SDRAM 104May Stock
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 16 bit 166 MHz BGA-60 16 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR16160G Tray
ISSI DRAM 512M 64Mx8 200MHz DDR 2.5V 34May Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 8 bit 200 MHz TSOP-II-66 64 M x 8 700 ps 2.3 V 2.7 V - 40 C + 85 C IS43R86400F
Alliance Memory DRAM DDR2, 256M, 16M X 16, 1.8V, 84-BALL BGA, 400MHZ, INDUSTRIAL TEMP - Tray 69May Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 256 Mbit 16 bit 400 MHz FBGA-84 16 M x 16 450 ps 1.7 V 1.9 V - 40 C + 95 C Tray
Alliance Memory DRAM SDRAM, 256M, 32M X8, 3.3V, 54 PIN TSOP II, 166MHZ, INDUSTRIAL TEMP - Tray 157May Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 166 MHz TSOP-II-54 32 M x 8 5 ns 3 V 3.6 V - 40 C + 85 C AS4C32M8SA Tray
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 933MHZ, Automotive Temp - Tray 1May Stock
209Inaasahan 1/21/2027
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C Tray
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 143MHz, 54 pin TSOP II (400 mil) RoHS 156May Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 143 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S83200J
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 166Mhz,RoHS 47May Stock
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 166 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16100H
ISSI DRAM 512M 32Mx16 166MHz DDR 2.5V 31May Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 16 bit 166 MHz TSOP-II-66 32 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C IS43R16320F
ISSI IS42VM16400M-75BLI
ISSI DRAM 64M, 1.8V, M-SDRAM 4Mx16, 133Mhz, RoHS 1,723May Stock
Min.: 1
Mult.: 1

SDRAM Mobile 64 Mbit 16 bit 133 MHz 4 M x 16 8 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM16400M
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 166MHz, 54 pin Copper TSOP II (400 mil) RoHS, IT 18May Stock
3,564Inoorder
Min.: 1
Mult.: 1

SDRAM 512 Mbit 16 bit 167 MHz TSOP-II-54 32 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16320F
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 166MHz, 86 pin TSOP II, RoHS, IT 75May Stock
216Inaasahan 8/23/2027
Min.: 1
Mult.: 1

SDRAM 512 Mbit 32 bit 167 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS42S32160F
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 166MHz, 54 pin TSOP II (400 mil) RoHS 70May Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 166 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S83200J
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 166MHz, 54 pin TSOP II (400 mil) RoHS, IT 62May Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 166 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S83200J
ISSI DRAM 128M, 1.8V, Mobile SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 11May Stock
Min.: 1
Mult.: 1

SDRAM Mobile BGA-54 IS42VM16800H
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 8Mx32, 166MHz, 86 pin, TSOP II (400 mil) RoHS 65May Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 166 MHz TSOP-II-86 8 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS45S32800J Reel
ISSI DRAM 256M, 3.3V, 133Mhz 16Mx16 Mobile SDR 10May Stock
Min.: 1
Mult.: 1

SDRAM Mobile 256 Mbit 16 bit 133 MHz BGA-54 16 M x 16 5.5 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16160K Tray