3200-MEM-UG-C

Amphenol ProLabs
46-3200MEMUGC
3200-MEM-UG-C

Mfr.:

Description:
DRAM Factory Original 1GB DDR2-533MHz Unbuffered ECC Dual Rank 1.8V 240-pin CL4 UDIMM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: DRAM
RoHS:  
MNE
Brand: Amphenol ProLabs
Product Type: DRAM
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 28973377
Unit Weight: 226.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473305100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Memory Modules

Amphenol ProLabs Memory Modules are designed to upgrade desktop, laptop, and server memory, including DDR4 and DDR5. These robust modules offer seamless integration into a wide range of systems and servers, such as Aruba Networks®, Cisco®, Crucial®, Dell®, HP®, Juniper Networks®, and Lenovo®, as well as industry and JEDEC standards. The components help enhance performance, increase data throughput, and reduce transaction response time. ProLabs tests the modules in extreme operating environments to enable maximum system uptime and reliability. Amphenol ProLabs Memory Modules are designed for energy efficiency and can be used for servers, laptops, desktops, flash, and consumer memory.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱4,662.60 ₱4,662.60
₱4,647.26 ₱46,472.60
₱4,495.73 ₱112,393.25
₱4,383.46 ₱219,173.00
₱4,273.64 ₱427,364.00
250 Quote