EEPROM

Mga Resulta: 5,275
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Uri ng Interface Maximum na Clock Frequency Organisasyon Package / Case Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Retention ng Data Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging

Microchip Technology EEPROM 128k 16KX8 2.5V SER EE IND 2,092May Stock
Cut Tape
₱82.82
₱76.07
Reel
₱73.62
Min.: 1
Mult.: 1
: 2,500
128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 - 1.8V 6,085May Stock
₱20.25
₱19.63
₱18.96
₱18.77
Min.: 1
Mult.: 1
2 kbit 3-Wire, Microwire 1 MHz 256 x 8 SOIC-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 512x8 - 1.8V 19,959May Stock
₱25.15
₱23.31
₱22.09
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 1 MHz 512 x 8 TSSOP-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 128x8 23,521May Stock
Cut Tape
₱19.02
₱18.77
₱18.28
Reel
₱16.14
Min.: 1
Mult.: 1
: 3,000
1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOT-23-6 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Reel, Cut Tape, MouseReel

onsemi EEPROM 2K-Bit SPI Serial CMOS EEPROM 4,281May Stock
Cut Tape
₱36.81
₱34.91
₱33.99
₱33.31
Reel
₱29.02
Min.: 1
Mult.: 1
: 3,000
2 kbit 3-Wire, SPI 20 MHz 256 x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25020 Reel, Cut Tape, MouseReel
onsemi EEPROM 256K SPI Serial CMOS EEPROM 2,703May Stock
Cut Tape
₱67.49
₱63.19
₱60.00
₱59.26
Reel
₱44.42
Min.: 1
Mult.: 1
: 2,000
256 kbit 3-Wire, SPI 5 MHz 32 k x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25256 Reel, Cut Tape, MouseReel
onsemi EEPROM (8192x8) 64K 1.8-5.5 20,944May Stock
Cut Tape
₱41.10
₱39.45
₱38.41
₱36.63
Reel
₱26.26
Min.: 1
Mult.: 1
: 3,000
64 kbit 3-Wire, SPI 20 MHz 8 k x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25640 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB SPI SER CMOS EEPROM 12,714May Stock
Cut Tape
₱31.90
₱30.74
₱29.94
₱29.26
Reel
₱25.52
Min.: 1
Mult.: 1
: 3,000
4 kbit 3-Wire, SPI 20 MHz 512 x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25040 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB I2C SER EEPROM 16,821May Stock
Cut Tape
₱42.95
₱40.49
₱39.45
₱38.59
Reel
₱27.12
Min.: 1
Mult.: 1
: 3,000
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C64 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB MICROWIRE SER EE 37,002May Stock
Cut Tape
₱34.97
₱32.76
₱31.90
₱31.23
Reel
₱21.90
Min.: 1
Mult.: 1
: 3,000
2 kbit 3-Wire, Microwire 2 MHz 256 x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C56 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB SPI SER CMOS EE PROM S 5,456May Stock
Cut Tape
₱34.97
₱32.76
₱31.90
₱31.23
Reel
₱25.03
Min.: 1
Mult.: 1
: 3,000
8 kbit SPI 10 MHz 1 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25080 AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32-Kbit serial I2C bus EEPROM 105°C operation 53,812May Stock
Cut Tape
₱22.70
₱21.10
₱20.55
₱20.12
Reel
₱15.71
Min.: 1
Mult.: 1
: 4,000
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C32-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1-Kb MICROWIRE serial EEPROM 8,753May Stock
Cut Tape
₱30.06
₱28.53
₱27.79
₱27.24
Reel
₱19.75
Min.: 1
Mult.: 1
: 2,500
1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C46-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 4-Kb SPI bus EEPROM 4,862May Stock
Cut Tape
₱38.65
₱36.38
₱35.46
₱34.72
Reel
₱25.03
Min.: 1
Mult.: 1
: 2,500
4 kbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95040-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 4,242May Stock
Cut Tape
₱92.64
₱86.50
₱84.05
₱82.21
Reel
₱71.17
Min.: 1
Mult.: 1
: 4,000
128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95128-A145 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 3,207May Stock
Cut Tape
₱104.30
₱97.55
₱94.48
₱92.64
Reel
₱77.30
Min.: 1
Mult.: 1
: 4,000
512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95512-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 64 Kbit SPI bus EEPROM with high speed clock 3,683May Stock
Cut Tape
₱57.06
₱53.37
₱51.96
₱50.86
Reel
₱36.32
Min.: 1
Mult.: 1
: 2,500
64 kbit SPI 20 MHz 8 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95640-A125 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 12,049May Stock
Cut Tape
₱46.63
₱46.44
Reel
₱39.45
Min.: 1
Mult.: 1
: 5,000
1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape
Microchip Technology EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V 8,000May Stock
Reel
₱24.05
Min.: 4,000
Mult.: 4,000
: 4,000
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-Narrow-8 450 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT24C128C Reel
Microchip Technology EEPROM 256K, 32Kx8, 1.8V SER EE, ExT 1,331May Stock
₱76.07
₱73.01
₱69.33
Min.: 1
Mult.: 1
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 125 C 24AA256 Tube

Microchip Technology EEPROM 32kx8 - 1.8V 3,214May Stock
Cut Tape
₱74.85
₱66.26
₱65.64
Reel
₱65.03
Min.: 1
Mult.: 1
: 2,500
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16kx8 - 2.5V 3,724May Stock
Cut Tape
₱57.06
₱50.31
₱50.18
₱49.14
Reel
₱47.36
Min.: 1
Mult.: 1
: 2,500
128 kbit 2-Wire, I2C 400 kHz 16 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC128 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16kx8 - 2.5V 3,883May Stock
Cut Tape
₱51.53
₱50.80
₱48.47
Reel
₱44.97
Min.: 1
Mult.: 1
: 2,100
128 kbit 2-Wire, I2C 400 kHz 16 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC128 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2kx8 - 2.5V 8,511May Stock
Cut Tape
₱34.36
₱33.80
₱31.66
Reel
₱29.45
Min.: 1
Mult.: 1
: 2,500
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 1/4AWP 3,643May Stock
₱30.68
₱29.14
₱28.77
₱27.91
₱27.61
Min.: 1
Mult.: 1
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC32A Tube