EEPROM

Results: 5,276
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi EEPROM 2KB SPI SER CMOS EEPROM TSSOP8 - LOW VCC RANGE 3,000In Stock
Cut Tape
₱37.42
₱35.58
₱34.66
₱33.93
Reel
₱29.57
Min.: 1
Mult.: 1
Max.: 300
: 3,000
2 kbit SPI 20 MHz 256 x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25020LV Reel, Cut Tape
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOT-23 2,083In Stock
Cut Tape
₱26.38
₱26.14
₱25.52
₱24.85
Reel
₱22.70
Min.: 1
Mult.: 1
: 3,000
128 kbit I2C 3.4 MHz 16384 x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIJ 2,100In Stock
Cut Tape
₱36.81
₱36.63
₱35.34
₱34.66
Reel
₱33.99
Min.: 1
Mult.: 1
: 2,100
128 kbit I2C 3.4 MHz 16384 x 8 SOIJ-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIJ 810In Stock
₱31.90
₱31.66
₱26.99
₱26.87
₱26.38
Min.: 1
Mult.: 1
32 kbit I2C 3.4 MHz 4 k x 8 SOIJ-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 32K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, UDFN 4,163In Stock
Cut Tape
₱25.15
₱24.85
₱24.23
₱23.56
Reel
₱21.47
Min.: 1
Mult.: 1
: 5,000
32 kbit I2C 3.4 MHz 4 k x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, MSOP 2,480In Stock
Cut Tape
₱22.70
₱22.27
₱21.60
₱20.92
Reel
₱19.02
Min.: 1
Mult.: 1
: 2,500
32 kbit I2C 3.4 MHz 4 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, MSOP 2,485In Stock
Cut Tape
₱28.83
₱28.77
₱28.10
₱27.48
Reel
₱25.15
Min.: 1
Mult.: 1
: 2,500
64 kbit I2C 3.4 MHz 8 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, MSOP 2,500In Stock
Cut Tape
₱25.15
₱24.85
₱24.23
₱23.56
Reel
₱22.88
Min.: 1
Mult.: 1
: 2,500
64 kbit I2C 3.4 MHz 8 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 32 Mbit Serial SPI Page EEPROM 13,217In Stock
Cut Tape
₱111.04
₱105.52
₱102.45
₱98.77
Reel
₱82.21
Min.: 1
Mult.: 1
: 5,000
32 Mbit SPI 80 MHz 4 M x 8 UFDFPN-8 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C M95P32 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, UDFN 4,999In Stock
Cut Tape
₱39.26
₱39.20
₱37.91
₱37.30
Reel
₱34.36
Min.: 1
Mult.: 1
: 5,000
256 kbit I2C 3.4 MHz 32 k x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM Memory, EEPROM, 16Kbit, I2C 4,590In Stock
Cut Tape
₱40.49
₱38.10
₱37.12
₱36.32
Reel
₱31.84
Min.: 1
Mult.: 1
: 2,500
16 kbit Serial 1 MHz 2 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROM Serial-I2C 16K-Bit 2K x 8 2.5V/3.3V/5V 8-Pin MSOP T/R 4,597In Stock
Cut Tape
₱40.49
₱38.10
₱37.12
₱36.32
Reel
₱31.60
Min.: 1
Mult.: 1
: 3,000
16 kbit Serial 1 MHz 2 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 8KBIT SERIAL EEPROM 5,950In Stock
Cut Tape
₱40.49
₱37.79
₱36.81
₱36.07
Reel
₱32.02
Min.: 1
Mult.: 1
: 3,000
8 kbit Serial 20 MHz 1 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM ICs, Memory, 32KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive (125℃ Operation) 4,827In Stock
Cut Tape
₱41.72
₱38.96
₱37.91
₱37.12
Reel
₱29.33
Min.: 1
Mult.: 1
: 2,500
32 kbit Serial 20 MHz 4 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 105 C Operation SPI BUS EEPROM, SOP8, SPI BUS, ICs, Memory, Serial EEPROM, Automotive EEPROM, SPI BUS EEPROM 4,700In Stock
Cut Tape
₱80.98
₱76.07
₱74.23
₱72.39
Reel
₱63.19
Min.: 1
Mult.: 1
: 2,500
512 kbit Serial 20 MHz 64 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM SERIAL EEPROM 4KBIT 4,955In Stock
Cut Tape
₱39.88
₱37.42
₱36.38
₱35.64
Reel
₱24.54
Min.: 1
Mult.: 1
: 2,500
4 kbit Serial 1 MHz 512 x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape

STMicroelectronics EEPROM Auto 1024Kb SPI bus EEPROM 7,575In Stock
Cut Tape
₱244.79
₱228.22
₱222.09
₱216.57
Reel
₱168.71
Min.: 1
Mult.: 1
: 4,000
1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95M01-A145 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1024Kb SPI bus EEPROM 18,065In Stock
Cut Tape
₱207.36
₱193.87
₱188.34
₱184.05
Reel
₱130.68
Min.: 1
Mult.: 1
: 4,000
1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024K 128KX8 2.5V SER EE 128 BYTE PAGE 9,021In Stock
Cut Tape
₱274.85
₱240.49
₱239.88
Reel
₱233.13
Min.: 1
Mult.: 1
: 2,100
1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Memory, EEPROM, 16Kbit, I2C 5,859In Stock
Cut Tape
₱44.79
₱42.33
₱41.23
₱40.37
Reel
₱34.72
Min.: 1
Mult.: 1
: 3,000
16 kbit Serial 1 MHz 2 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Memory, EEPROM, 64Kbit, I2C 4,778In Stock
Cut Tape
₱49.69
₱46.38
₱45.15
₱44.17
Reel
₱38.65
Min.: 1
Mult.: 1
: 2,500
64 kbit Serial 1 MHz 8 k x 8 SOP-J-8 120 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 64KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive (125C Operation): BR25H640xxx-5AC Series is a 64 kbit serial EEPROM of SPI BUS Interface. 5,890In Stock
Cut Tape
₱50.31
₱46.56
₱45.28
₱44.36
Reel
₱38.41
Min.: 1
Mult.: 1
: 3,000
64 kbit Serial 20 MHz 8 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 512K Bit, IC BUS, High Speed Write Cycle, High Endurance, Low Current Consumption Serial EEPROM: BR24G512xxx-5A Series is a 512 Kbit serial EEPROM of IC BUS Interface. 5,790In Stock
Cut Tape
₱71.17
₱66.87
₱65.03
₱63.80
Reel
₱55.77
Min.: 1
Mult.: 1
: 3,000
512 kbit I2C 1 MHz 64 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 2KBIT 4,271In Stock
Cut Tape
₱39.26
₱36.99
₱36.01
₱35.21
Reel
₱30.86
Min.: 1
Mult.: 1
: 2,500
2 kbit Serial 1 MHz SOP-J-8 1.7 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Memory, EEPROM, 4Kbit, I2C 2,990In Stock
Cut Tape
₱54.60
₱47.73
₱43.07
₱38.04
Reel
₱31.35
Min.: 1
Mult.: 1
: 3,000
4 kbit Serial 1 MHz 512 x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape