Microchip Technology EEPROM

Results: 3,759
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 8K 1K X 8 32B PAGE 2.5V SER EE EXT 3,429In Stock
Cut Tape
₱51.53
₱48.47
Reel
₱45.03
Min.: 1
Mult.: 1
: 3,300
8 kbit SPI 10 MHz 1 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE 150C
This product may require additional documentation to export from the United States.
1,750In Stock
Cut Tape
₱57.06
₱53.74
Reel
₱51.78
Min.: 1
Mult.: 1
: 3,300
32 kbit SPI 10 MHz 4 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C 25LC320A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512x8 Or 256x16 2,744In Stock
Cut Tape
₱46.63
₱46.44
₱46.01
Reel
₱42.52
Min.: 1
Mult.: 1
: 3,300
4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 150NS, PLCC, IND TEMP, GREEN - test to 105C 389In Stock
750Expected 02/11/2026
Cut Tape
₱276.69
₱265.65
₱255.83
Reel
₱255.83
Min.: 1
Mult.: 1
: 750
64 kbit Parallel 5 MHz 8 k x 8 PLCC-32 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C64B Reel, Cut Tape
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 6,969In Stock
Cut Tape
₱22.70
₱22.58
Reel
₱22.58
Min.: 1
Mult.: 1
: 15,000
4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8K (1024x8) 2-WIRE 1.7V 5,128In Stock
₱31.90
₱30.92
₱29.63
Min.: 1
Mult.: 1
8 kbit 2-Wire, I2C 1 MHz 1 k x 8 PDIP-8 550 ns 1.7 V 5.5 V Through Hole 100 Year - 40 C + 85 C AT24C08C Tube

Microchip Technology EEPROM 120NS, PLCC, IND TEMP, GREEN 740In Stock
Cut Tape
₱426.38
₱394.48
Reel
₱393.87
Min.: 1
Mult.: 1
: 750
64 kbit Parallel 5 MHz 8 k x 8 PLCC-32 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64B Reel, Cut Tape

Microchip Technology EEPROM 1M 5V SDP - 120NS IND TEMP 216In Stock
₱420.25
₱413.50
₱392.64
₱390.19
Min.: 1
Mult.: 1
64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64B Tube
Microchip Technology EEPROM 32 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp 4,581In Stock
Cut Tape
₱22.70
₱22.58
₱21.96
Reel
₱20.12
Min.: 1
Mult.: 1
: 3,300
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24CW320 Reel, Cut Tape
Microchip Technology EEPROM 4K 512X8 1.8V SER EE IND 12,197In Stock
₱30.68
₱30.31
₱30.25
Min.: 1
Mult.: 1
4 kbit SPI 10 MHz 512 x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 1.8V SER EE IND 2,455In Stock
Cut Tape
₱44.79
₱42.27
Reel
₱39.82
Min.: 1
Mult.: 1
: 3,300
8 kbit SPI 10 MHz 1 k x 8 TDFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256k, 32K X 8, 1.8V SER EE EXT 1,041In Stock
₱109.20
₱107.36
₱106.14
Min.: 1
Mult.: 1
256 kbit SPI 10 MHz 32 k x 8 PDIP-8 50 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 512x8 - 5V 3,136In Stock
Cut Tape
₱44.79
₱42.27
Reel
₱39.39
Min.: 1
Mult.: 1
: 3,300
4 kbit SPI 3 MHz 512 x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4kx8 - 5V 4,135In Stock
₱53.99
₱52.15
₱48.53
₱48.22
Min.: 1
Mult.: 1
32 kbit SPI 3 MHz 4 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64K 8K X 8 25V SER EE IND 2,476In Stock
Cut Tape
₱52.76
₱52.58
₱48.04
Reel
₱42.95
Min.: 1
Mult.: 1
: 2,500
64 kbit SPI 10 MHz 8 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024x16-2048x8 2.5V EXT TEMP, SOIC8 5,634In Stock
Cut Tape
₱40.49
₱40.37
₱37.98
Reel
₱34.91
Min.: 1
Mult.: 1
: 3,300
16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM EEPROM 1.7-3.6V,1MHz Ind Tmp, 8-UDFN 19,525In Stock
Cut Tape
₱19.63
Reel
₱19.63
Min.: 1
Mult.: 1
: 15,000
16 kbit 2-Wire, I2C 1 MHz 2 k x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C16D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN 9,292In Stock
Cut Tape
₱43.56
₱43.37
Reel
₱43.37
Min.: 1
Mult.: 1
: 15,000
128 kbit 3-Wire, SPI 20 MHz 16 k x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25128B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4-Kbit Serial EEPROM 13,442In Stock
Cut Tape
₱20.25
₱20.00
₱19.63
₱19.57
Reel
₱18.34
Min.: 1
Mult.: 1
: 5,000
4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM 1.8V 4,000In Stock
Reel
₱65.03
Min.: 4,000
Mult.: 4,000
: 4,000
512 kbit SPI 5 MHz 64 k x 8 SOIC-Narrow-8 80 ns 1.8 V 3.6 V SMD/SMT 40 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 1MHz, Extended Temp, 8-UDFN 5,684In Stock
Cut Tape
₱20.25
₱20.06
₱20.00
Reel
₱18.34
Min.: 1
Mult.: 1
: 5,000
4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 1.7 V 3.6 V SMD/SMT 100 Year - 20 C + 125 C AT34C04 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 1.8V IND 4,625In Stock
Cut Tape
₱25.15
₱24.54
Reel
₱22.27
Min.: 1
Mult.: 1
: 3,300
1 kbit 2-Wire, I2C 400 kHz 128 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 4,426In Stock
₱21.47
₱20.86
₱20.61
₱20.31
₱19.82
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 2kx8 - 2.5V 23,852In Stock
₱25.15
₱24.97
₱24.66
₱24.60
₱23.68
Min.: 1
Mult.: 1
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM VESA E-EDID 8,984In Stock
Cut Tape
₱33.74
₱31.72
Reel
₱29.45
Min.: 1
Mult.: 1
: 3,300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 3.5 us 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC22A Reel, Cut Tape, MouseReel