Microchip Technology EEPROM

Results: 3,759
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 32 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp 2,721In Stock
Cut Tape
₱23.31
₱22.88
₱22.58
Reel
₱21.60
Min.: 1
Mult.: 1
: 5,000
32 kbit I2C 1 MHz 4 k x 8 UDFN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2.7-4.5V, 125kpbs, Ind Tmp, 3-SOT23 4,649In Stock
Cut Tape
₱16.56
₱16.01
Reel
₱14.42
Min.: 1
Mult.: 1
: 5,000
I2C SOT-23-3 2.7 V 4.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-UDFN 990In Stock
Cut Tape
₱13.50
₱12.88
Reel
₱12.88
Min.: 1
Mult.: 1
: 5,000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC02 Reel, Cut Tape

Microchip Technology EEPROM 1kx8 8k 32B Pg 1.8V 464In Stock
₱46.63
₱46.44
₱45.34
₱44.23
Min.: 1
Mult.: 1
8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 256x8-128x16 - 1.8V 414In Stock
₱52.15
₱51.66
₱49.69
₱47.06
Min.: 1
Mult.: 1
2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 PDIP-8 400 ns 1.8 V 5.5 V Through Hole 200 Year 0 C + 70 C 93AA46 Tube
Microchip Technology EEPROM 256x8-128x16 2,380In Stock
Cut Tape
₱44.17
Reel
₱39.88
Min.: 1
Mult.: 1
: 3,300
2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 516x8 Or 1024x8 157In Stock
₱79.76
₱76.07
₱73.62
Min.: 1
Mult.: 1
8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 PDIP-8 100 ns 2.5 V 6 V Through Hole 200 Year - 40 C + 85 C 93LC76 Tube
Microchip Technology EEPROM 256K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOT-23 4,287In Stock
6,000On Order
Cut Tape
₱28.22
₱27.61
₱26.38
Reel
₱26.38
Min.: 1
Mult.: 1
: 3,000
256 kbit I2C 3.4 MHz 32 k x 8 SOT-23-5 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 10MS IND TEMP 2.7V 2,645In Stock
₱58.90
₱58.83
₱56.87
₱55.58
₱54.23
Min.: 1
Mult.: 1
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 8 NIPDAU LF 2.7V - 10MS 2.7V 4,046In Stock
₱51.53
₱50.68
₱50.61
Min.: 1
Mult.: 1
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-Narrow-8 900 ns 2.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 256K 5V SDP - 90NS
This product may require additional documentation to export from the United States.
11In Stock
₱17,162.66
₱16,519.71
Min.: 1
Mult.: 1
256 kbit Parallel 5 MHz 32 k x 8 LCC-32 90 ns 4.5 V 5.5 V SMD/SMT 10 Year - 55 C + 125 C AT28HC256 Tube

Microchip Technology EEPROM PB/HALO free NiPdAu, 1.7V 21,172In Stock
Cut Tape
₱19.02
₱18.77
Reel
₱16.99
Min.: 1
Mult.: 1
: 5,000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C02C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K (512x8) 2-WIRE NiPdAu, 1.7V 13,560In Stock
Cut Tape
₱20.86
₱20.67
Reel
₱18.90
Min.: 1
Mult.: 1
: 5,000
4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C04C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K (512x8) 2-WIRE NiPdAu, 1.7V 15,483In Stock
Cut Tape
₱19.02
₱18.77
Reel
₱16.99
Min.: 1
Mult.: 1
: 4,000
4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C04C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K (512x8) 2-WIRE NiPdAu, 1.7V 5,909In Stock
Cut Tape
₱20.25
₱19.75
Reel
₱18.34
Min.: 1
Mult.: 1
: 5,000
4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C04C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8K (1024x8) 2-WIRE NiPdAu, 1.7V 5,411In Stock
Cut Tape
₱23.93
₱23.56
₱23.50
Reel
₱21.60
Min.: 1
Mult.: 1
: 5,000
8 kbit 2-Wire, I2C 1 MHz 1 k x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C08C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V 5,320In Stock
₱24.54
₱24.05
₱23.99
Min.: 1
Mult.: 1
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-Narrow-8 450 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT24C128C Tube
Microchip Technology EEPROM 1.7-3.6V, 16K, I2C 1MHz, Ind Tmp 8-UDFN 38,723In Stock
Cut Tape
₱22.70
₱22.58
Reel
₱20.31
Min.: 1
Mult.: 1
: 5,000
16 kbit 2-Wire, I2C 1 MHz 2 k x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C16D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K (32K X 8), 2-WI 1.8V 16,690In Stock
₱34.36
₱33.99
₱32.70
₱32.02
₱31.41
Min.: 1
Mult.: 1
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-Narrow-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Tube
Microchip Technology EEPROM 256K (32K X 8), 2-WI 1.8V 8,000In Stock
Reel
₱31.41
Min.: 4,000
Mult.: 4,000
: 4,000
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-Narrow-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Reel

Microchip Technology EEPROM 256K (32K X 8), 2-WI 1.8V 3,359In Stock
₱33.13
₱32.64
₱32.39
Min.: 1
Mult.: 1
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Tube

Microchip Technology EEPROM 256K (32K X 8), 2-WI 1.8V 20,496In Stock
Cut Tape
₱36.20
₱35.71
Reel
₱32.70
Min.: 1
Mult.: 1
: 5,000
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C256C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 32K 2-WIRE 1.7V 7,460In Stock
Cut Tape
₱23.31
₱23.25
₱23.13
₱22.94
₱22.88
Reel
₱20.92
Min.: 1
Mult.: 1
: 4,000
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C32D Reel, Cut Tape, MouseReel

Microchip Technology EEPROM I2C-Compatible (2-Wire) Serial EEPROM 32-Kbit (4,096 x 8) 10,000In Stock
Cut Tape
₱20.86
₱20.67
Reel
₱19.63
Min.: 1
Mult.: 1
: 5,000
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C32D Reel, Cut Tape
Microchip Technology EEPROM 1.7-3.6V, 1MHz Ind Tmp 8-UDFN 11,795In Stock
10,000Expected 19/01/2027
Cut Tape
₱24.54
₱24.05
Reel
₱22.88
Min.: 1
Mult.: 1
: 5,000
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel