Microchip Technology EEPROM

Mga Resulta: 3,759
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Uri ng Interface Maximum na Clock Frequency Organisasyon Package / Case Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Retention ng Data Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
Microchip Technology EEPROM 128k 16KX8 2.5V SER EE EXT 7,240May Stock
Cut Tape
₱82.21
₱81.60
₱76.07
₱75.46
Reel
₱70.55
Min.: 1
Mult.: 1
: 3,300
128 kbit SPI 10 MHz 16 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024x16-2048x8 SOIC8 5,328May Stock
Cut Tape
₱75.46
₱69.33
Reel
₱65.03
Min.: 1
Mult.: 1
: 3,300
16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 SOIC-8 100 ns 2.5 V 6 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-SOIC 4,000May Stock
Reel
₱57.42
Min.: 4,000
Mult.: 4,000
: 4,000
128 kbit SPI 5 MHz 16 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel

Microchip Technology EEPROM 8K (1024x8) 2-WIRE 1.7V 5,128May Stock
₱31.90
₱30.92
₱29.63
Min.: 1
Mult.: 1
8 kbit 2-Wire, I2C 1 MHz 1 k x 8 PDIP-8 550 ns 1.7 V 5.5 V Through Hole 100 Year - 40 C + 85 C AT24C08C Tube

Microchip Technology EEPROM 120NS, PLCC, IND TEMP, GREEN 740May Stock
Cut Tape
₱426.38
₱394.48
Reel
₱393.87
Min.: 1
Mult.: 1
: 750
64 kbit Parallel 5 MHz 8 k x 8 PLCC-32 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64B Reel, Cut Tape

Microchip Technology EEPROM 1M 5V SDP - 120NS IND TEMP 216May Stock
₱420.25
₱413.50
₱392.64
₱390.19
Min.: 1
Mult.: 1
64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64B Tube
Microchip Technology EEPROM 32 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp 4,581May Stock
Cut Tape
₱22.70
₱22.58
₱21.96
Reel
₱20.12
Min.: 1
Mult.: 1
: 3,300
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24CW320 Reel, Cut Tape
Microchip Technology EEPROM 4K 512X8 1.8V SER EE IND 12,197May Stock
₱30.68
₱30.31
₱30.25
Min.: 1
Mult.: 1
4 kbit SPI 10 MHz 512 x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 1.8V SER EE IND 2,455May Stock
Cut Tape
₱44.79
₱42.27
Reel
₱39.82
Min.: 1
Mult.: 1
: 3,300
8 kbit SPI 10 MHz 1 k x 8 TDFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256k, 32K X 8, 1.8V SER EE EXT 1,041May Stock
₱109.20
₱107.36
₱106.14
Min.: 1
Mult.: 1
256 kbit SPI 10 MHz 32 k x 8 PDIP-8 50 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 512x8 - 5V 3,136May Stock
Cut Tape
₱44.79
₱42.27
Reel
₱39.39
Min.: 1
Mult.: 1
: 3,300
4 kbit SPI 3 MHz 512 x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4kx8 - 5V 4,135May Stock
₱53.99
₱52.15
₱48.53
₱48.22
Min.: 1
Mult.: 1
32 kbit SPI 3 MHz 4 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64K 8K X 8 25V SER EE IND 2,476May Stock
Cut Tape
₱52.76
₱52.58
₱48.04
Reel
₱42.95
Min.: 1
Mult.: 1
: 2,500
64 kbit SPI 10 MHz 8 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024x16-2048x8 2.5V EXT TEMP, SOIC8 5,634May Stock
Cut Tape
₱40.49
₱40.37
₱37.98
Reel
₱34.91
Min.: 1
Mult.: 1
: 3,300
16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM EEPROM 1.7-3.6V,1MHz Ind Tmp, 8-UDFN 19,525May Stock
Cut Tape
₱19.63
Reel
₱19.63
Min.: 1
Mult.: 1
: 15,000
16 kbit 2-Wire, I2C 1 MHz 2 k x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C16D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN 9,292May Stock
Cut Tape
₱43.56
₱43.37
Reel
₱43.37
Min.: 1
Mult.: 1
: 15,000
128 kbit 3-Wire, SPI 20 MHz 16 k x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25128B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 6,969May Stock
Cut Tape
₱22.70
₱22.58
Reel
₱22.58
Min.: 1
Mult.: 1
: 15,000
4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V Ind Tmp 21,305May Stock
₱12.27
₱12.02
Min.: 1
Mult.: 1
1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Tube
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-SOIC-N 7,696May Stock
₱15.95
₱15.71
₱15.03
₱14.42
Min.: 1
Mult.: 1
4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C04D Tube
Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) 2-WIRE 1.7V 5,000May Stock
Reel
₱20.67
Min.: 5,000
Mult.: 5,000
: 5,000
16 kbit 2-Wire, I2C 1 MHz 2 k x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C16C Reel
Microchip Technology EEPROM S/N SEEPROM 2K I2C 1.7V-5.5V1MHz 15,831May Stock
₱18.41
₱18.34
₱17.67
₱16.99
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1K (128 X 8) SPI, 1.8V 6,886May Stock
Cut Tape
₱20.86
₱20.67
₱19.51
Reel
₱18.28
Min.: 1
Mult.: 1
: 5,000
1 kbit 3-Wire, SPI 20 MHz 128 x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25010B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) SPI 1.8V 5,872May Stock
Cut Tape
₱25.15
₱25.03
₱24.91
₱24.85
Reel
₱22.21
Min.: 1
Mult.: 1
: 4,000
16 kbit 3-Wire, SPI 5 MHz 2 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25160B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 70NS PLCC IND GRN 673May Stock
Cut Tape
₱935.59
₱934.97
₱852.77
Reel
₱851.54
Min.: 1
Mult.: 1
: 750
256 kbit Parallel 5 MHz 32 k x 8 PLCC-32 70 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Reel, Cut Tape

Microchip Technology EEPROM 120NS SOIC IND GRN 1,806May Stock
Cut Tape
₱448.47
₱421.47
Reel
₱400.62
Min.: 1
Mult.: 1
: 1,000
64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64BF Reel, Cut Tape, MouseReel