STMicroelectronics EEPROM

Mga Resulta: 441
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Uri ng Interface Maximum na Clock Frequency Organisasyon Package / Case Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Retention ng Data Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
STMicroelectronics EEPROM Automotive 128 Kbit SPI bus EEPROM with high speed clock 44,063May Stock
Cut Tape
₱79.14
₱74.23
₱72.39
₱70.55
Reel
₱61.35
Min.: 1
Mult.: 1
: 2,500
128 kbit SPI 10 MHz 16 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95128-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1024Kb SPI bus EEPROM 18,065May Stock
Cut Tape
₱207.36
₱193.87
₱188.34
₱184.05
Reel
₱131.29
Min.: 1
Mult.: 1
: 4,000
1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 256Kb serial I2C bus EEPROM 47,836May Stock
Cut Tape
₱87.12
₱81.60
₱79.76
₱77.91
Reel
₱59.63
Min.: 1
Mult.: 1
: 2,500
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24256-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1024Kb SPI bus EEPROM 8,325May Stock
Cut Tape
₱244.79
₱228.22
₱222.09
₱216.57
Reel
₱168.10
Min.: 1
Mult.: 1
: 4,000
1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95M01-A145 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1-Mbit I2C EEProm 256kB 1.7V to 5.5V 31,075May Stock
Cut Tape
₱93.87
₱88.96
₱86.50
₱85.28
Reel
₱60.55
Min.: 1
Mult.: 1
: 4,000
1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32-Kbit serial I2C bus EEPROM 105°C operation 53,821May Stock
Cut Tape
₱22.70
₱21.10
₱20.55
₱20.12
Reel
₱15.71
Min.: 1
Mult.: 1
: 4,000
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C32-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1-Kb MICROWIRE serial EEPROM 8,753May Stock
Cut Tape
₱30.06
₱28.53
₱27.79
₱27.24
Reel
₱19.75
Min.: 1
Mult.: 1
: 2,500
1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C46-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 4-Kb SPI bus EEPROM 4,877May Stock
Cut Tape
₱38.65
₱36.38
₱35.46
₱34.72
Reel
₱25.03
Min.: 1
Mult.: 1
: 2,500
4 kbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95040-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 6,895May Stock
Cut Tape
₱20.86
₱19.57
₱19.20
₱18.90
Reel
₱17.12
Min.: 1
Mult.: 1
: 2,500
4 kbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95040-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 4,242May Stock
Cut Tape
₱78.53
₱74.85
₱73.01
₱71.78
Reel
₱60.55
Min.: 1
Mult.: 1
: 4,000
128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95128-A145 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kb Serial Bus 2.5V to 5.5V 10MHz 3,708May Stock
Cut Tape
₱82.21
₱77.30
₱75.46
₱73.62
Reel
₱64.42
Min.: 1
Mult.: 1
: 2,500
512 kbit SPI 16 MHz 64 k x 8 WLCSP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 3,207May Stock
Cut Tape
₱104.30
₱97.55
₱94.48
₱92.64
Reel
₱77.30
Min.: 1
Mult.: 1
: 4,000
512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95512-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 64 Kbit SPI bus EEPROM with high speed clock 3,683May Stock
Cut Tape
₱57.06
₱53.37
₱51.96
₱50.86
Reel
₱32.33
Min.: 1
Mult.: 1
: 2,500
64 kbit SPI 20 MHz 8 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95640-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2-Kbit serial I2C bus EEPROM 105°C operation 30,941May Stock
Cut Tape
₱13.50
₱12.76
₱12.52
₱12.27
Reel
₱8.83
Min.: 1
Mult.: 1
: 2,500
2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C02-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V EE 26,681May Stock
Cut Tape
₱16.56
₱14.97
₱14.60
₱14.29
Reel
₱8.47
Min.: 1
Mult.: 1
: 2,500
2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16K (2Kx8 or 1Kx16) 15,820May Stock
Cut Tape
₱28.22
₱26.44
₱25.77
₱25.28
Reel
₱17.98
Min.: 1
Mult.: 1
: 4,000
16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C86-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 8K 15,257May Stock
Cut Tape
₱23.93
₱22.76
₱22.21
₱21.78
Reel
₱15.64
Min.: 1
Mult.: 1
: 4,000
8 kbit SPI 20 MHz 1 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 10,626May Stock
Cut Tape
₱71.78
₱68.10
₱66.26
₱64.42
Reel
₱45.95
Min.: 1
Mult.: 1
: 2,500
256 kbit SPI 10 MHz 32 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95256-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit SPI bus EEPROM with high-speed clock 7,287May Stock
Cut Tape
₱36.81
₱34.60
₱33.74
₱33.01
Reel
₱20.80
Min.: 1
Mult.: 1
: 2,500
64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16 Kbit serial I2C bus EEPROM 50,901May Stock
Cut Tape
₱21.47
₱20.31
₱19.94
₱19.08
Reel
₱13.56
Min.: 1
Mult.: 1
: 5,000
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UFDFPN-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb MICROWIRE serial EEPROM 4,891May Stock
Cut Tape
₱29.45
₱27.79
₱27.30
₱26.93
Reel
₱21.66
Min.: 1
Mult.: 1
: 4,000
2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C56-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 512Kb SPI bus EEPROM 6,566May Stock
Cut Tape
₱136.81
₱128.84
₱122.09
₱120.25
Reel
₱104.30
Min.: 1
Mult.: 1
: 4,000
512 kbit SPI 10 MHz 64 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95512-A145 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Mbit SPI bus EEPROM 6,560May Stock
₱128.22
₱119.63
₱116.57
₱114.11
Min.: 1
Mult.: 1
1 Mbit SPI 16 MHz 128 k x 8 SOIC-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-R Tube

STMicroelectronics EEPROM MEMORY 9,237May Stock
₱18.41
₱16.69
₱16.32
₱15.95
Min.: 1
Mult.: 1
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Tube
STMicroelectronics EEPROM 32 Kbit serial I2C bus EEPROM 16,016May Stock
Cut Tape
₱26.99
₱25.28
₱24.60
₱23.74
Reel
₱16.26
Min.: 1
Mult.: 1
: 5,000
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UFDFPN-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-F Reel, Cut Tape, MouseReel