STMicroelectronics EEPROM

Results: 441
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM 256-Kbit serial SPI bus EEPROM 793In Stock
2,500On Order
Cut Tape
₱53.99
₱50.25
₱48.90
₱47.85
Reel
₱33.99
Min.: 1
Mult.: 1
: 2,500
256 kbit SPI 20 MHz 32 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 256 Kbit SPI bus EEPROM with high speed clock 46In Stock
2,500Expected 05/11/2026
Cut Tape
₱95.09
₱89.57
₱87.12
₱80.98
Reel
₱70.55
Min.: 1
Mult.: 1
: 2,500
256 kbit SPI 10 MHz 32 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95256-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 256Kb SPI bus EEPROM 168In Stock
7,500On Order
Cut Tape
₱93.87
₱88.34
₱85.28
₱83.44
Reel
₱64.42
Min.: 1
Mult.: 1
: 2,500
256 kbit SPI 10 MHz 32 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95256-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256 Kbit Serial Bus EEPROM 579In Stock
4,000Expected 30/08/2027
Cut Tape
₱46.63
₱43.56
₱42.45
₱41.53
Reel
₱32.02
Min.: 1
Mult.: 1
: 4,000
256 kbit SPI 20 MHz 32 k x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32Kbit SPI EEPROM 20 MHz 1.8V to 5.5V 1,646In Stock
Cut Tape
₱29.45
₱27.79
₱27.12
₱26.50
Reel
₱20.80
Min.: 1
Mult.: 1
: 4,000
32 kbit SPI 20 MHz 4 k x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32kB EEPROM 20 MHz 1.8V to 5.5V 1M WC 2,798In Stock
Cut Tape
₱35.58
₱33.31
₱32.45
₱31.78
Reel
₱23.87
Min.: 1
Mult.: 1
: 5,000
32 kbit SPI 20 MHz 4 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 32k 1,818In Stock
4,000Expected 17/11/2026
Cut Tape
₱26.99
₱24.85
₱24.23
₱23.74
Reel
₱19.08
Min.: 1
Mult.: 1
: 4,000
32 kbit SPI 20 MHz 4 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kbit Serial Bus 128kB 10MHz EEProm 197In Stock
15,000Expected 16/07/2027
Cut Tape
₱82.21
₱77.30
₱74.85
₱73.62
Reel
₱60.31
Min.: 1
Mult.: 1
: 5,000
512 kbit SPI 16 MHz 64 k x 8 UFDFPN-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kbit Serial Bus 128kB 10MHz EEProm 905In Stock
7,500Expected 16/07/2027
Cut Tape
₱70.55
₱66.26
₱64.42
₱63.19
Reel
₱55.89
Min.: 1
Mult.: 1
: 2,500
512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1.8V to 5.5V 512K 63In Stock
24,000On Order
Cut Tape
₱67.49
₱63.19
₱61.23
₱60.00
Reel
₱54.23
Min.: 1
Mult.: 1
: 4,000
512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM SPI Bus EEProm High Speed Clck 174In Stock
12,500On Order
Cut Tape
₱66.87
₱63.19
₱61.23
₱59.88
Reel
₱52.33
Min.: 1
Mult.: 1
: 2,500
512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 512K 940In Stock
8,000Expected 16/07/2027
Cut Tape
₱74.85
₱70.55
₱68.71
₱67.49
Reel
₱47.79
Min.: 1
Mult.: 1
: 4,000
512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kbit SPI bus EEPROM with high-speed clock 8In Stock
Cut Tape
₱42.33
₱39.69
₱38.65
₱37.85
Reel
₱32.33
Min.: 1
Mult.: 1
: 5,000
64 kbit SPI 10 MHz 8 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 64Kb SPI bus EEPROM 828In Stock
5,000Expected 16/11/2026
Cut Tape
₱52.15
₱48.71
₱47.42
₱46.50
Reel
₱40.92
Min.: 1
Mult.: 1
: 2,500
64 kbit SPI 20 MHz 8 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95640-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 64Kb SPI bus EEPROM 52In Stock
4,000On Order
Cut Tape
₱67.49
₱64.42
₱62.58
₱61.35
Reel
₱51.66
Min.: 1
Mult.: 1
: 4,000
64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95640-A145 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32K/64KBIT SERI SPI 297In Stock
16,000On Order
Cut Tape
₱29.45
₱27.85
₱27.12
₱26.56
Reel
₱20.25
Min.: 1
Mult.: 1
: 4,000
64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 5.5V 64K (8Kx8) 469In Stock
62,500On Order
Cut Tape
₱33.74
₱31.41
₱30.55
₱29.94
Reel
₱25.21
Min.: 1
Mult.: 1
: 2,500
64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1Mb SPI bus EEPROM 256kB 16MHz 121In Stock
12,000Expected 16/07/2027
Cut Tape
₱128.22
₱119.63
₱116.57
₱113.50
Reel
₱95.09
Min.: 1
Mult.: 1
: 4,000
1 Mbit SPI 16 MHz 128 k x 8 TSSOP-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2 Mbit serial SPI 2Mb 5MHz EEPROM 100In Stock
22,500Expected 16/07/2027
Cut Tape
₱158.28
₱148.47
₱144.17
₱141.11
Reel
₱117.79
Min.: 1
Mult.: 1
: 2,500
2 Mbit SPI 5 MHz 256 k x 8 SOIC-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M02-DR Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4-Mbit serial SPI bus EEPROM 64In Stock
4,000Expected 09/11/2026
Cut Tape
₱223.31
₱208.59
₱202.46
₱197.55
Reel
₱166.26
Min.: 1
Mult.: 1
: 4,000
4 Mbit SPI 10 MHz 512 x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95M04-DR Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128K (16Kx8) 3,450In Stock
₱22.09
₱21.72
₱21.53
₱21.10
Min.: 1
Mult.: 1
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128-BW Tube
STMicroelectronics EEPROM 256kB Serial I2C 3-Chip Enable 1 MHz 259In Stock
15,000On Order
Cut Tape
₱36.81
₱34.72
₱33.87
₱33.13
Reel
₱28.83
Min.: 1
Mult.: 1
: 5,000
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kb and 256Kb Ser 507In Stock
20,000On Order
Cut Tape
₱30.68
₱29.08
₱28.34
₱27.73
Reel
₱23.56
Min.: 1
Mult.: 1
: 4,000
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BR Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256K (32Kx8) 763In Stock
4,000On Order
₱34.36
₱32.02
₱31.41
₱30.74
Min.: 1
Mult.: 1
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BW Tube

STMicroelectronics EEPROM 256-Kbit I2C EEProm 32kB 1MHz 1.7 5.5V 1,756In Stock
8,000On Order
Cut Tape
₱30.68
₱28.77
₱28.04
₱27.55
Reel
₱23.07
Min.: 1
Mult.: 1
: 4,000
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-DF Reel, Cut Tape, MouseReel