STMicroelectronics EEPROM

Results: 441
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM 256 Kbit serial I2C EEPROM 3 Chip Non-Stocked Lead-Time 36 Weeks
Reel
₱29.51
Min.: 4,000
Mult.: 4,000
: 4,000
256 kbit 2-Wire, I2C 32 k x 8 TSSOP-8 SMD/SMT 200 Year M24256-DR Reel
STMicroelectronics M24M02E-FCP6T/VF
STMicroelectronics EEPROM 2 Mbit Serial I2C bus EEPROM configurable device address software write Non-Stocked Lead-Time 52 Weeks
Reel
₱79.76
Min.: 10,000
Mult.: 10,000
: 10,000
M24M02E-F Reel
STMicroelectronics M24M04E-FMN6TP
STMicroelectronics EEPROM 4 Mbit Serial I2C bus EEPROM with configurable device address and software write protection registers Non-Stocked
Reel
₱71.78
Min.: 2,500
Mult.: 2,500
: 2,500
Reel
STMicroelectronics M95040-DWDW4TP/K
STMicroelectronics EEPROM Automotive 4-Kbit SPI bus EEPROM with high-speed clock Non-Stocked Lead-Time 26 Weeks
Reel
₱22.82
Min.: 4,000
Mult.: 4,000
: 4,000
SPI M95040-A145 AEC-Q100 Reel
STMicroelectronics M95M02E-FMN6TP
STMicroelectronics EEPROM 2-Mbit SPI bus EEPROM with high-speed clock Non-Stocked Lead-Time 26 Weeks
Cut Tape
₱88.96
₱85.89
₱84.05
₱76.07
Reel
₱63.80
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 8-Kbit serial I2C bus EEPROM 105°C operation Non-Stocked Lead-Time 26 Weeks
Cut Tape
₱20.25
₱18.77
₱18.34
₱17.91
Reel
₱15.40
Min.: 1
Mult.: 1
: 2,500
8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C M24C08-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8Kbit 100kHz I2C 400 kHZ Fast-Mode Non-Stocked Lead-Time 36 Weeks
Reel
₱19.45
Min.: 5,000
Mult.: 5,000
: 5,000
8 kbit 2-Wire, I2C 400 kHz 1 k x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 20 C + 85 C M24C08-F Reel
STMicroelectronics EEPROM Serial Eeprom 16Kbit 1.7V to 5.5V 400 kH Non-Stocked Lead-Time 36 Weeks
Reel
₱31.66
Min.: 5,000
Mult.: 5,000
: 5,000
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 20 C + 85 C M24C16-F Reel
STMicroelectronics EEPROM 32 Kbit Serial I2C Bus EEPROM Non-Stocked Lead-Time 36 Weeks
Reel
₱24.79
Min.: 5,000
Mult.: 5,000
: 5,000
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UFDFPN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 20 C + 85 C M24C32-X Reel
STMicroelectronics EEPROM 4Kbit Serial EE Non-Stocked Lead-Time 36 Weeks
Reel
₱29.33
Min.: 2,500
Mult.: 2,500
: 2,500
4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M34F04 Reel

STMicroelectronics EEPROM Auto 1-Kb MICROWIRE serial EEPROM Non-Stocked Lead-Time 26 Weeks
Reel
₱23.50
Min.: 4,000
Mult.: 4,000
: 4,000
1 kbit 3-Wire, Microwire 2 MHz 128 x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C46-A125 AEC-Q100 Reel

STMicroelectronics EEPROM Microwire Serial Access EEProm Non-Stocked Lead-Time 26 Weeks
Cut Tape
₱12.33
Min.: 8,000
Mult.: 4,000
: 4,000
2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-R Reel

STMicroelectronics EEPROM 1.8 V to 5.5 V MSA Access EEProm Non-Stocked Lead-Time 26 Weeks
Reel
₱14.97
Min.: 4,000
Mult.: 4,000
: 4,000
8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C76-R Reel

STMicroelectronics EEPROM 8-Kbit SPI bus EEPROM with high-speed clock Non-Stocked Lead-Time 36 Weeks
Cut Tape
₱18.22
Min.: 5,000
Mult.: 2,500
: 2,500
8 kbit SPI 5 MHz 1 k x 8 SOIC-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-DF Reel
STMicroelectronics EEPROM 8 Kbit SPI BUS EE 10MHz CR 5ms Non-Stocked Lead-Time 36 Weeks
Reel
₱21.41
Min.: 5,000
Mult.: 5,000
: 5,000
8 kbit SPI 5 MHz 1 k x 8 UFDFPN-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-R Reel

STMicroelectronics EEPROM 64-Kbit SPI bus EEPROM with high-speed clock Non-Stocked Lead-Time 36 Weeks
Reel
₱29.08
Min.: 4,000
Mult.: 4,000
: 4,000
64 kbit SPI 20 MHz 8 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel