Microchip EEPROM

Results: 3,760
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 16K 2KX8 2.5V SERIAL EE IND 1/2 ARRAY WP 450In Stock
₱32.52
₱32.45
₱27.73
₱25.77
Min.: 1
Mult.: 1
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x8 - 2.5V 388In Stock
₱31.90
₱31.41
₱30.74
₱29.45
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.2 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 2K 256X8 1.8V SER EE IND 378In Stock
₱40.49
₱40.37
₱34.29
₱33.56
Min.: 1
Mult.: 1
2 kbit SPI 10 MHz 256 x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 1.8V SER EE IND
485Expected 30/11/2026
₱52.15
₱51.90
₱44.17
₱44.05
Min.: 1
Mult.: 1
8 kbit SPI 10 MHz 1 k x 8 PDIP-8 50 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 64K 8K X 8 18V SEREE IND ROTATED PINOUT 1,238In Stock
Cut Tape
₱52.76
₱52.58
Reel
₱48.47
Min.: 1
Mult.: 1
: 2,500
64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 - 5V 330In Stock
₱101.23
₱85.28
₱79.14
₱77.91
₱77.30
Min.: 1
Mult.: 1
16 kbit SPI 3 MHz 2 k x 8 PDIP-8 150 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 64Kb SPI SERIAL EEPROM w/ECC, 8-TSSOP Bulk , 125C Industrial 700In Stock
₱47.85
₱47.30
₱41.35
₱39.57
Min.: 1
Mult.: 1
64 kbit SPI 8 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT - 40 C + 125 C Tube

Microchip Technology EEPROM 4K 512X8 2.5V SER EE EXT 183In Stock
₱46.01
₱45.95
₱39.08
₱39.02
₱38.96
Min.: 1
Mult.: 1
4 kbit SPI 10 MHz 512 x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 8k 1kx8 16B Pg -2.5V 453In Stock
₱53.37
₱52.95
₱50.98
₱48.41
Min.: 1
Mult.: 1
8 kbit SPI 10 MHz 1 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 2.5V SER EE EXT 88In Stock
₱112.27
₱54.11
₱47.06
₱46.32
Min.: 1
Mult.: 1
8 kbit SPI 10 MHz 1 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 16k 2kx8 32B Pg-2.5V 80In Stock
₱56.44
₱56.38
₱48.41
₱47.91
Min.: 1
Mult.: 1
16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 2K 256X8 1.5V SERIAL EE 625In Stock
Cut Tape
₱34.36
₱33.80
Reel
₱30.74
Min.: 1
Mult.: 1
: 3,300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C 34VL02 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 583In Stock
₱35.58
₱35.40
₱30.06
₱28.71
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 128 x 8 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 93C46A/B/C Tube
Microchip Technology EEPROM 128x8 Or 64x16 130In Stock
₱39.88
₱39.75
₱33.80
₱28.34
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 3 MHz 128 x 8/64 x 16 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 93C46A/B/C Tube
Microchip Technology EEPROM 128x8 Or 64x16 880In Stock
₱25.77
₱21.90
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 3 MHz 128 x 8/64 x 16 MSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Tube
Microchip Technology EEPROM 256x8 632In Stock
₱33.13
₱32.70
₱32.02
₱30.06
Min.: 1
Mult.: 1
2 kbit 3-Wire, Microwire 2 MHz 256 x 8 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 128x16 1,186In Stock
Cut Tape
₱24.54
₱24.42
Reel
₱22.88
Min.: 1
Mult.: 1
: 3,000
2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOT-23-6 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 Or 64x16 842In Stock
₱36.81
₱36.69
₱32.02
₱30.92
₱29.45
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 3 MHz 512 x 8/256 x 16 MSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 512x8 719In Stock
₱35.58
₱35.28
₱29.94
₱27.48
₱25.77
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 2 MHz 512 x 8 PDIP-8 200 ns 2.5 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 8kx8 - 2.5V Lead Free Package
3,047In Stock
₱35.58
₱35.34
₱34.66
₱32.02
Min.: 1
Mult.: 1
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Tube
Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 8-SOIC 3,598In Stock
Cut Tape
₱49.08
₱48.53
Reel
₱41.23
₱41.04
Min.: 1
Mult.: 1
: 4,000
1 kbit 1-Wire 128 x 8 SOIC-8 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape
Microchip Technology EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP 2,086In Stock
₱21.47
₱20.86
₱20.61
₱20.55
Min.: 1
Mult.: 1
1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 256x8 2,569In Stock
₱29.45
₱28.10
₱23.87
₱22.45
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24LC025 Tube

Microchip Technology EEPROM 2kx8 16B - 2.5V 980In Stock
₱42.95
Min.: 1
Mult.: 1
16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 4kx8 854In Stock
₱73.01
₱69.33
₱58.90
₱57.79
Min.: 1
Mult.: 1
32 kbit SPI 2 MHz 4 k x 8 PDIP-8 150 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube