Microchip EEPROM

Results: 3,751
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM SERIAL EEPROM 64K 2-WIRE 1.7V 8,548In Stock
8,000Expected 23/11/2026
Min.: 1
Mult.: 1
: 4,000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C64D Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM 64K 2-WIRE 1.7V 20,910In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C64D Tube

Microchip Technology EEPROM SERIAL EEPROM 64K 2-WIRE 1.7V 16,936In Stock
Min.: 1
Mult.: 1
: 5,000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C64D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM, 1M 2-WIR-8 EIAJ SOIC 3,185In Stock
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIJ-8 550 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Tube
Microchip Technology EEPROM SERIAL EEPROM, 1M 2-WIR-8 SOIC 9,900In Stock
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-Narrow-8 550 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Tube
Microchip Technology EEPROM SERIAL EEPROM, 1M 2-WIR-8 SOIC 5,045In Stock
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Tube

Microchip Technology EEPROM SERIAL EEPROM, 1M 2-WIR-8 TSSOP 1,787In Stock
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 550 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Tube

Microchip Technology EEPROM SERIAL EEPROM, 1M 2-WIR-8 TSSOP 8,947In Stock
Min.: 1
Mult.: 1
: 5,000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM S/N SEEPROM 32K I2C1MHz 8-SOIC-N 7,596In Stock
Min.: 1
Mult.: 1

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 2K 2-WIRE 8 TSSOP PB HALOFREE NiPdAu 1.7 12,815In Stock
Min.: 1
Mult.: 1
: 5,000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM MAC-48 SEEPROM 2K I2C1MHz 8-SOIC-N 4,199In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube

Microchip Technology EEPROM SERIAL EEPROM, 2K 2-WIRE-5 SOT23 24,976In Stock
40,000Expected 03/09/2026
Min.: 1
Mult.: 1
: 5,000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOT-23-5 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2-Kbit Serial EEPROM 16,454In Stock
Min.: 1
Mult.: 1
: 5,000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2-Kbit Serial EEPROM 34,957In Stock
Min.: 1
Mult.: 1
: 4,000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K (256 X 8) SPI, 1.8V 8,482In Stock
Min.: 1
Mult.: 1
: 4,000

2 kbit 3-Wire, SPI 20 MHz 256 x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25020B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 8K (1024x8) SPI 1.8V 16,675In Stock
Min.: 1
Mult.: 1
: 4,000

8 kbit 3-Wire, SPI 20 MHz 1 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25080B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K Density SPI 16,384 x 8 Organ 9,117In Stock
Min.: 1
Mult.: 1
: 4,000

128 kbit 3-Wire, SPI 20 MHz 16 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25128B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) SPI 1.8V 4,553In Stock
Min.: 1
Mult.: 1

16 kbit 3-Wire, SPI 20 MHz 2 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25160B Tube
Microchip Technology EEPROM 256Kbit; SPI Bus High Spd; Mode 0 & 3 10,000In Stock
15,000On Order
Min.: 5,000
Mult.: 5,000
: 5,000

256 kbit 3-Wire, SPI 20 MHz 32 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25256B Reel

Microchip Technology EEPROM 1M 5V SDP - 150NS IND TEMP 93In Stock
Min.: 1
Mult.: 1

1 Mbit Parallel 5 MHz 128 k x 8 PLCC-32 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C010 Tube

Microchip Technology EEPROM IND TEMP GREEN PKG 32In Stock
Min.: 1
Mult.: 1

1 Mbit Parallel 5 MHz 128 k x 8 PLCC-32 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C010 Tube

Microchip Technology EEPROM 120NS IND TEMP PKG- 120NS IND TEMP 228In Stock
Min.: 1
Mult.: 1

1 Mbit Parallel 5 MHz 128 k x 8 PLCC-32 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C010 Tube
Microchip Technology EEPROM 2K (256x8/128x16) 3-WIRE, NiPdAu, 1.7V 12,833In Stock
Min.: 1
Mult.: 1
: 4,000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-Narrow-8 250 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C56B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K (512x8/256x16) 3-WIRE, NiPdAu, 1.7V 6,265In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-Narrow-8 250 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C66B Tube

Microchip Technology EEPROM 4K (512x8/256x16) 3-WIRE, NiPdAu, 1.7V 6,435In Stock
Min.: 1
Mult.: 1
: 5,000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 TSSOP-8 250 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C66B Reel, Cut Tape, MouseReel