Microchip EEPROM

Mga Resulta: 3,760
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Uri ng Interface Maximum na Clock Frequency Organisasyon Package / Case Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Retention ng Data Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE IND 1/4AWP 7,092May Stock
₱37.42
₱36.81
₱35.58
₱35.34
Min.: 1
Mult.: 1
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24LC64F Tube
Microchip Technology EEPROM VESA E-EDID 5,946May Stock
Cut Tape
₱33.74
₱31.72
Reel
₱28.47
Min.: 1
Mult.: 1
: 3,300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 3.5 us 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 1.5V 5,335May Stock
Cut Tape
₱39.26
₱39.08
₱38.83
₱38.16
₱36.87
Reel
₱34.42
Min.: 1
Mult.: 1
: 3,300
1 kbit 2-Wire, I2C 400 kHz 128 x 8 TDFN-8 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256 X 8 SERIAL EE 1.5V 2,924May Stock
Cut Tape
₱35.58
₱33.56
Reel
₱31.72
Min.: 1
Mult.: 1
: 3,000
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-6 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 3,899May Stock
₱47.85
₱47.06
₱44.60
₱43.87
₱43.56
Min.: 1
Mult.: 1
32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Tube
Microchip Technology EEPROM 4kx8 2,972May Stock
Cut Tape
₱55.22
₱52.02
Reel
₱50.68
Min.: 1
Mult.: 1
: 3,300
32 kbit SPI 1 MHz 4 k x 8 SOIC-8 150 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4kx8 5,766May Stock
Cut Tape
₱55.22
₱54.91
₱54.48
₱54.11
₱51.90
Reel
₱49.20
Min.: 1
Mult.: 1
: 3,300
32 kbit SPI 2 MHz 4 k x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 2.5V 2,036May Stock
Cut Tape
₱66.26
₱63.80
₱56.81
Reel
₱51.04
Min.: 1
Mult.: 1
: 3,300
64 kbit SPI 2.5 MHz 8 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64x16 8,107May Stock
Cut Tape
₱19.02
₱18.77
₱18.16
Reel
₱16.14
Min.: 1
Mult.: 1
: 3,000
1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOT-23-6 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x16 Rot Pin 4,735May Stock
Cut Tape
₱21.47
₱20.92
Reel
₱17.61
Min.: 1
Mult.: 1
: 3,300
2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-UDFN 15,579May Stock
Cut Tape
₱19.02
₱18.77
Reel
₱18.77
Min.: 1
Mult.: 1
: 15,000
4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C04D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 3-WIRE 128 x 8 1.8V 20,000May Stock
₱15.95
₱15.09
₱14.79
₱13.80
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-Narrow-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C46D Tube

Microchip Technology EEPROM 256K FAST PROG SDP - 90NS IND TEMP 357May Stock
₱934.97
₱896.94
₱842.95
₱838.65
Min.: 1
Mult.: 1
256 kbit Parallel 5 MHz 32 k x 8 PLCC-32 90 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Tube

Microchip Technology EEPROM 16K 2048X8 2.5V SERIAL EE IND 4,340May Stock
Cut Tape
₱22.70
₱22.58
₱21.60
Reel
₱18.96
Min.: 1
Mult.: 1
: 3,000
16 kbit UNI/O Bus 100 kHz 2 k x 8 SOT-23-3 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11LC160 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16K 2KX8 1.8V SERIAL EE IND 1/2 ARRAY WP 31,223May Stock
Cut Tape
₱22.70
₱22.58
₱20.61
Reel
₱19.08
Min.: 1
Mult.: 1
: 3,000
16 kbit 2-Wire, I2C 100 kHz 2 k x 8 SOT-23-5 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x8 - 1.8V 17,249May Stock
₱20.25
₱19.39
₱18.96
₱18.77
Min.: 1
Mult.: 1
1 kbit 2-Wire, I2C 400 kHz 128 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC01B Tube

Microchip Technology EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP 6,028May Stock
Cut Tape
₱17.18
₱16.93
₱16.20
Reel
₱14.23
Min.: 1
Mult.: 1
: 3,000
1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC01B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128 X 8 2.5V SERIAL EE IND 14,026May Stock
Cut Tape
₱19.63
₱19.08
Reel
₱16.99
Min.: 1
Mult.: 1
: 3,000
1 kbit 2-Wire, I2C 400 kHz 128 x 8 SC-70-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC01B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE IND 3,139May Stock
₱29.45
₱29.20
₱29.02
₱28.04
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC024 Tube

Microchip Technology EEPROM 256x8 5,682May Stock
Cut Tape
₱25.15
₱24.29
Reel
₱22.27
Min.: 1
Mult.: 1
: 2,500
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC025 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 - 1.8V 3,621May Stock
Cut Tape
₱28.22
₱28.10
₱27.48
₱26.20
Reel
₱24.29
Min.: 1
Mult.: 1
: 2,500
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC02B Reel, Cut Tape
Microchip Technology EEPROM 4K 512X8 1.8V SER EE IND 3,448May Stock
Cut Tape
₱42.95
₱40.49
Reel
₱37.61
Min.: 1
Mult.: 1
: 3,300
4 kbit SPI 10 MHz 512 x 8 DFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256k, 32K X 8, 1.8V SER EE EXT 5,424May Stock
₱106.75
₱105.52
₱103.68
₱101.23
Min.: 1
Mult.: 1
256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 1kx8 - 5V 9,580May Stock
₱66.26
₱65.64
₱61.96
Min.: 1
Mult.: 1
8 kbit SPI 3 MHz 1 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 4K 512X8 2.5V SER EE EXT 2,407May Stock
Cut Tape
₱44.17
₱40.37
Reel
₱39.88
Min.: 1
Mult.: 1
: 2,500
4 kbit SPI 5 MHz 512 x 8 TSSOP-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel